Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Read more Read less

Filters

Viewing 1 - 20 of 234 products
Results per page
Description Price Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS Stock No. 121-5709
Mfr. Part No.ADN-12-10-A-P-A
BrandFesto
kr 402,96
Each
Units
10mm 12mm Double ADN - - M5 Male - - 27.5 x 27.5 x 49.2mm 49.2mm 27.5mm 27.5mm
RS Stock No. 121-5750
Mfr. Part No.ADN-32-30-I-P-A
BrandFesto
kr 601,84
Each
Units
30mm 32mm Double ADN - - G 1/8 Female - - 47 x 47 x 80mm 80mm 47mm 47mm
RS Stock No. 121-5771
Mfr. Part No.ADN-40-40-I-P-A
BrandFesto
kr 814,88
Each
Units
40mm 40mm Double ADN - - G 1/8 Female - - 54.5 x 54.5 x 91.1mm 91.1mm 54.5mm 54.5mm
RS Stock No. 121-5718
Mfr. Part No.ADN-16-15-I-P-A
BrandFesto
kr 421,90
Each
Units
15mm 16mm Double ADN - - M5 Female - - 29 x 29 x 54.7mm 54.7mm 29mm 29mm
RS Stock No. 121-5738
Mfr. Part No.ADN-25-40-I-P-A
BrandFesto
kr 544,92
Each
Units
40mm 25mm Double ADN - - M5 Female - - 39.5 x 39.5 x 84.5mm 84.5mm 39.5mm 39.5mm
RS Stock No. 121-5484
Mfr. Part No.ADVC-32-25-I-P
BrandFesto
kr 562,07
Each
Units
25mm 32mm Double ADVC - - G 1/8 Female - - 45 x 45 x 60mm 60mm 45mm 45mm
RS Stock No. 121-5772
Mfr. Part No.ADN-40-40-I-PPS-A
BrandFesto
kr 917,67
Each
Units
40mm 40mm Double - Single 686 (Retract) N @ 6 bar, 754 (Extend) N @ 6 bar - - G 1/8 Air 54.5 x 54.5 x 91.1mm 54.5mm 54.5mm 91.1mm
RS Stock No. 121-5466
Mfr. Part No.ADVC-16-15-I-P-A
BrandFesto
kr 426,88
Each
Units
15mm 16mm Double ADVC - - M5 Female - - 27 x 25 x 37mm 37mm 25mm 27mm
RS Stock No. 136-6853
Mfr. Part No.ADN-50-80-I-P-A
BrandFesto
kr 1 100,60
Each
Units
80mm 50mm Double ADN - - G 1/8 Female - - 65.5 x 65.5 x 132.7mm 132.7mm 65.5mm 65.5mm
RS Stock No. 136-6828
Mfr. Part No.ADN-50-50-I-P-A
BrandFesto
kr 982,77
Each
Units
50mm 50mm Double ADN - - G 1/8 Female - - 65.5 x 65.5 x 102.7mm 102.7mm 65.5mm 65.5mm
RS Stock No. 136-6599
Mfr. Part No.ADVC-40-15-I-P-A
BrandFesto
kr 774,11
Each
Units
15mm 40mm Double ADVC - - G 1/8 Female - - 53.5 x 53.5 x 50.5mm 50.5mm 53.5mm 53.5mm
RS Stock No. 121-5753
Mfr. Part No.ADN-32-40-I-PPS-A
BrandFesto
kr 698,64
Each
Units
40mm 32mm Double - Single 415 (Retract) N @ 6 bar, 483 (Extend) N @ 6 bar - - G 1/8 Air 47 x 47 x 90mm 47mm 47mm 90mm
RS Stock No. 136-6854
Mfr. Part No.ADN-16-50-A-P-A
BrandFesto
kr 449,21
Each
Units
50mm 16mm Double ADN - - M5 Male - - 29 x 29 x 89.7mm 89.7mm 29mm 29mm
RS Stock No. 136-6603
Mfr. Part No.ADVC-40-25-I-P
BrandFesto
kr 737,72
Each
Units
25mm 40mm Double ADVC - - G 1/8 Female - - 53.5 x 53.5 x 60.5mm 60.5mm 53.5mm 53.5mm
RS Stock No. 136-6829
Mfr. Part No.ADN-50-60-I-P-A
BrandFesto
kr 1 022,05
Each
Units
60mm 50mm Double ADN - - G 1/8 Female - - 65.5 x 65.5 x 112.7mm 112.7mm 65.5mm 65.5mm
RS Stock No. 136-6927
Mfr. Part No.ADN-50-50-I-PPS-A
BrandFesto
kr 1 091,73
Each
Units
50mm 50mm Double ADN - - G 1/8 Female - Air 65.5 x 65.5 x 102.7mm 102.7mm 65.5mm 65.5mm
RS Stock No. 136-6600
Mfr. Part No.ADVC-40-25-I-P-A
BrandFesto
kr 814,49
Each
Units
25mm 40mm Double ADVC - - G 1/8 Female - - 53.5 x 53.5 x 60.5mm 60.5mm 53.5mm 53.5mm
RS Stock No. 136-6813
Mfr. Part No.ADN-50-15-A-P-A
BrandFesto
kr 845,29
Each
Units
15mm 50mm Double ADN - - G 1/8 Male - - 65.5 x 65.5 x 67.7mm 67.7mm 65.5mm 65.5mm
RS Stock No. 136-6801
Mfr. Part No.ADN-40-15-A-P-A
BrandFesto
kr 728,65
Each
Units
15mm 40mm Double ADN - - G 1/8 Male - - 54.5 x 54.5 x 66.1mm 66.1mm 54.5mm 54.5mm
RS Stock No. 136-6604
Mfr. Part No.ADVC-50-10-I-P-A
BrandFesto
kr 919,36
Each
Units
10mm 50mm Double ADVC - - G 1/8 Female - - 63.5 x 63.5 x 46mm 46mm 63.5mm 63.5mm