Pressure Gauge Mounting Blocks

Pressure gauge mounting blocks are devices used to provide a surface to attach pressure gauges to within high pressure systems, such as pumps. This is useful because workers may need to be able to check the pressure of the system quickly, and pressure gauge mounting blocks allow them to do this at a glance. The best mounting blocks put the pressure gauge at a suitable angle to allow it to be easily read.

What are pressure gauges used for?

Pressure gauges are a pressure sensor that measures the amount of force present in a high pressure system. Pressure is usually measured in units of force per unit of area, for example in pascals, which refers to the number of newtons per square meter. Pressure gauges function using a vast range of different technologies.

Types of pressure gauge mounting blocks

Pressure gauge mounting blocks differ in a number of ways, including the material they are made from, the thread standard of the connector or gauge port, and in their connector type, which can be male or female.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Manufacturer Series Connector A Gauge Port Connector B Body Material Connector A - Thread Size Gauge Port - Thread Standard Connector A - Thread Standard Gauge Port - Thread Size Connector B - Thread Standard Gauge Port - Gender Connector B - Thread Size Connector A - Gender Connector B - Gender
RS Stock No. 808-157
Mfr. Part No.HGA2
BrandHi-Force
kr 530,09
Each
Units
HGA NPT 3/8-18 Male NPT 1/2-14 Female NPT 3/8-18 Female Steel 3/8-18 NPT NPT 1/2-14 NPT Female 3/8-18 Male Female
RS Stock No. 903-3585
Mfr. Part No.GA45GC
BrandEnerpac
kr 2 012,20
Each
Units
- NPTF 3/8 male NPTF 1/4 CR-400 Coupler - - - NPTF - - - - Male Female
RS Stock No. 283-1452
Mfr. Part No.GA2
BrandEnerpac
kr 608,82
Each
Units
GA NPT 3/8 Male NPT 1/2 Female NPT 3/8 Female Stainless Steel 3/8in NPT NPT 1/2in NPT Female 3/8in Male Female
Related Products
Suitable for all individual Excelon units. ...
Description:
Suitable for all individual Excelon units.
Adaptation of different connections. Stainless steel. Version with ...
Description:
Adaptation of different connections. Stainless steel. Version with swiveling nut for easy positioning of the measuring instrument and installation of differential pressure gauges on manifolds. Oil & Gas / Chemical. Water & Waste water. EnergyMachinery.
Siphons are used to protect measuring instruments from ...
Description:
Siphons are used to protect measuring instruments from high temperatures. Hunting horn and U-type siphons are especially recommended for steam applications.Cooling adaptors (ASIP-D) can also be used between diaphragm seals and measuring instruments.The pressure / temperature rating is according to ...
Pulsation dampeners are used to protect pressure measurement ...
Description:
Pulsation dampeners are used to protect pressure measurement instruments from ram effects and fluid pulses. They can be adjusted even during use.In use, the ARA 06 has a greater operating adjustment range and can be used with manometers as well ...