Pneumatic Solenoid/Pilot-Operated Control Valves

Filters

Viewing 1 - 20 of 944 products
Results per page
Description Price Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Configuration
RS Stock No. 912-1077
Mfr. Part No.EVS7-6-FG-S-8CVO-Q
BrandSMC
kr 930,95
Each
Units
EVS Manifold - - Solenoid/Spring - - 1200L/min - 1.8W 0.1MPa -10°C +60°C 5/2
RS Stock No. 389-5895
Mfr. Part No.PS1-E186
BrandParker
kr 695,40
Each
Units
PS1 DIN Rail Manifold 4/2 - Solenoid/Spring - - 200L/min - - 3bar -15°C +60°C -
RS Stock No. 613-3487
Mfr. Part No.V60A5D7A-XA090
BrandNorgren
kr 562,36
Each
Units
V60 - 5/2 G 1/8 Pilot/Spring - Aluminium 750L/min - - -0.9bar -10°C +50°C -
RS Stock No. 388-6784
Mfr. Part No.SYJ712-5LOU-01F-Q
BrandSMC
kr 507,82
Each
Units
SYJ700 Stand-Alone 3/2 G 1/8 Solenoid/Spring Yes Die Cast Aluminium 490.75NL/min 24V dc 0.55W 0.15MPa -10°C +50°C -
RS Stock No. 330-2999
Mfr. Part No.SCG551A001MS 230V CA
BrandAsco
kr 1 076,96
Each
Units
551 NAMUR 3/2, 5/2 G 1/4 Pilot/Spring Yes Aluminium 10L/min 230V ac 3.5 (Hold) VA, 6 (Inrush) VA 2bar -25°C +60°C -
RS Stock No. 367-0208
Mfr. Part No.SY3460-5LOU-C6-Q
BrandSMC
kr 790,92
Each
Units
SY3000 DIN Rail 5/3 - Pilot/Pilot Yes Die Cast Zinc 196NL/min 24V dc 0.4W 0.2MPa -10°C +50°C -
RS Stock No. 892-9993
Mfr. Part No.VDW20GA
BrandSMC
kr 188,00
Each
Units
VDW - 2/2 Push In 6 mm Solenoid/Spring - Resin - 24V dc - - -10°C +50°C Normally Closed
RS Stock No. 121-5645
Mfr. Part No.MFH-3-1/8
BrandFesto
kr 1 067,51
Each
Units
MFH Through Hole 3/2 G 1/8 Solenoid/Spring No Aluminium 500L/min 48 V dc, 240 V ac 4.5W 0bar -5°C +40°C -
RS Stock No. 768-1577
Mfr. Part No.EVZ5123-5MO-01F-Q
BrandSMC
kr 754,34
Each
Units
VZ5000 Stand-Alone 5/2 G 1/8 Spring/Solenoid Yes Die Cast Aluminium 588NL/min 24V dc 75W 0.15MPa -10°C +50°C -
RS Stock No. 613-3443
Mfr. Part No.V61B711A-A3000
BrandNorgren
kr 1 745,11
Each
Units
V61 - 5/3 G 1/4 Solenoid/Solenoid - Aluminium 950L/min - - 3bar - - -
RS Stock No. 494-1090
Mfr. Part No.V60A413A-A2000
BrandNorgren
kr 769,23
Each
Units
60 Manifold 3/2 G 1/8 Solenoid/Pilot - Aluminium 750L/min - - 2bar -10°C +50°C -
RS Stock No. 682-7000
Mfr. Part No.SY5140-4DZ-Q
BrandSMC
kr 522,29
Each
Units
SY5000 Manifold 5/2 - Solenoid/Pilot Yes Die Cast Aluminium 687NL/min 230V ac 1.6VA 0.15MPa -10°C +50°C -
RS Stock No. 302-6314
Mfr. Part No.52000001
BrandAsco
kr 814,88
Each
Units
520 Manifold 5/2 G 1/8 Solenoid/Pilot Yes Anodised Aluminium 600L/min 24V dc 1.6W 1.5bar +5°C +50°C -
RS Stock No. 389-5889
Mfr. Part No.PS1-E181
BrandParker
kr 589,98
Each
Units
PS1 DIN Rail Manifold 4/2 - Solenoid/Spring - - 200L/min - - 3bar -15°C +60°C -
RS Stock No. 380-9002
Mfr. Part No.SYJ7120-3DZ-01F-Q
BrandSMC
kr 518,17
Each
Units
SYJ7000 Stand-Alone 5/2 G 1/8 Solenoid/Spring Yes Die Cast Aluminium 626L/min 115V ac 1.07VA 0.15MPa -10°C +50°C -
RS Stock No. 121-5880
Mfr. Part No.VUVG-LK10-M52-AT-M5-1R8L-S
BrandFesto
kr 484,90
Each
Units
VUVG Inline 5/2 Metric M5 Solenoid/Spring Yes Aluminium Alloy 180L/min 24V dc 0.7W 2.5bar -5°C +50°C -
RS Stock No. 907-6403
BrandRS PRO
kr 663,12
Each
Units
V50 Inline, Manifold - G 1/8 Pilot/Spring - Die Cast Aluminium 480L/min - - 0bar -5°C +60°C 5/2
RS Stock No. 410-561
Mfr. Part No.P2LAX511ESNDDN
BrandParker
kr 625,55
Each
Units
Viking Xtreme - 5/2 G 1/8 Solenoid/Spring - Anodised Aluminium 19L/min - - - -40°C +60°C -
RS Stock No. 784-0044
BrandRS PRO
kr 458,89
Each
Units
MNH NAMUR 5/2 G 1/4 Solenoid/Spring Yes - 1250L/min 12 V dc, 24 V dc, 110 V ac, 230 V ac 3W 2bar -10°C +50°C -
RS Stock No. 380-8992
Mfr. Part No.SYJ712-4DZ-01F-Q
BrandSMC
kr 542,07
Each
Units
SYJ700 Stand-Alone 3/2 G 1/8 Solenoid/Spring Yes Die Cast Aluminium 490.75NL/min 230V ac 2.3VA 0.15MPa -10°C +50°C -
Related Products
The RS Pro valve range is robust , ...
Description:
The RS Pro valve range is robust , versatile and combines high performances with compact installation dimensions. Solenoid, electrical, mechanical and manual operated. Large flow capacity , short change-over times and low change-over pressure. Available in 3 sizes: 1/8 - ...
High flow rate in-line ported valves. Small volumetric ...
Description:
High flow rate in-line ported valves. Small volumetric size. Maintenance free and easy assembly. Low power consumptionIP65 Protection Rating. Medium: air, filtered, lubricated/dry.
The SYA series of valves are deigned to ...
Description:
The SYA series of valves are deigned to offer high flow rates but reduced power consumption. The SYA valves are also compact in their design and offer the user unrestricted mounting orientation. Body ported. Up to 60°C ambient and fluid ...
VQ valves are ideal for applications requiring high ...
Description:
VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour. Fluid: ...