Pneumatic Solenoid/Pilot-Operated Control Valves

Filters

Viewing 1 - 20 of 54 products
Results per page
Description Price Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Configuration
RS Stock No. 240-5766
Mfr. Part No.5728400420
BrandAventics
kr 704,73
Each
Units
840 Manifold 4/2 - Solenoid/Pilot Yes Polyoxymethylene 200L/min 24V dc 1.6W 1.5bar -15°C +50°C -
RS Stock No. 703-6084
Mfr. Part No.0821300932
BrandAventics
kr 1 622,01
Each
Units
NL4-SOV - 3/2 G 1/2 Pilot/Spring Yes Die Cast Zinc 4000L/min 24V dc 4.8W 2.5bar -10°C +60°C -
RS Stock No. 703-6469
Mfr. Part No.R414002403
BrandAventics
kr 3 582,47
Each
Units
ED02 Manifold 3/3 G 1/8 Solenoid/Solenoid Yes Aluminium, Chromated Steel 100L/min 24V dc - 6bar 0°C +70°C -
RS Stock No. 703-6463
Mfr. Part No.R414002411
BrandAventics
kr 2 662,08
Each
Units
ED02 Manifold 3/3 G 1/8 Solenoid/Solenoid Yes Aluminium, Chromated Steel 100L/min 24V dc - 10bar 0°C +70°C -
RS Stock No. 240-5788
Mfr. Part No.5728400620
BrandAventics
kr 838,87
Each
Units
840 Manifold 4/2 - Solenoid/Pilot Yes Polyoxymethylene 200L/min 24V dc 1.6W 1.5bar -15°C +50°C -
RS Stock No. 703-6999
Mfr. Part No.5763600220
BrandAventics
kr 543,53
Each
Units
CD01-PA Manifold 5/2 - Pilot/Spring Yes Polyamide 1010L/min 24V dc 2.06W 0bar -15°C +50°C -
RS Stock No. 703-6618
Mfr. Part No.R422100979
BrandAventics
kr 1 237,15
Each
Units
TC08 Manifold 5/3 G 1/8 Pilot/Pilot Yes Fibreglass Reinforced PA 700L/min 24V dc 2.2W -0.9bar -10°C +50°C -
RS Stock No. 201-0497
Mfr. Part No.5727970220
BrandAventics
kr 997,76
Each
Units
57 - 4/2 - Solenoid/Spring Yes Polyoxymethylene 700L/min 24V dc 2.1W 1.5bar -15°C +50°C -
RS Stock No. 703-6687
Mfr. Part No.R422100992
BrandAventics
kr 1 226,52
Each
Units
TC15 Manifold 5/3 G 1/4 Pilot/Pilot Yes Fibreglass Reinforced PA 1300L/min 24V dc 2.2W 3bar -10°C +50°C -
RS Stock No. 703-6703
Mfr. Part No.R422100996
BrandAventics
kr 1 226,52
Each
Units
TC15 Manifold 5/3 G 1/4 Pilot/Pilot Yes Fibreglass Reinforced PA 1300L/min 24V dc 2.2W 3bar -10°C +50°C -
RS Stock No. 703-6598
Mfr. Part No.R422100974
BrandAventics
kr 1 591,06
Each
Units
TC08 Manifold 5/3 G 1/8 Pilot/Pilot Yes Fibreglass Reinforced PA 700L/min 24V dc 2.2W 3bar -10°C +50°C -
RS Stock No. 240-6567
Mfr. Part No.5728410420
BrandAventics
kr 922,44
Each
Units
840 Manifold 4/2 - Solenoid/Pilot Yes Polyoxymethylene 200L/min 24V dc 1.6W 1.8bar -15°C +50°C -
RS Stock No. 703-6592
Mfr. Part No.R422100975
BrandAventics
kr 1 665,35
Each
Units
TC08 Manifold 5/3 G 1/8 Pilot/Pilot Yes Fibreglass Reinforced PA 700L/min 24V dc 2.2W -0.9bar -10°C +50°C -
RS Stock No. 238-7292
Mfr. Part No.5791600220
BrandAventics
kr 495,27
Each
Units
579 - 3/2 - Solenoid/Spring Yes Polyamide 850L/min 24V dc 1.7W 2bar -15°C +50°C -
RS Stock No. 179-5291
Mfr. Part No.R422103563
BrandAventics
kr 727,95
Each
Units
LS04 - Electro-Pneumatic - Electro-Pneumatic Yes Polyoxymethylene 180L/min 24V dc 1.3W 3bar -10°C +50°C -
RS Stock No. 703-6582
Mfr. Part No.R422100971
BrandAventics
kr 761,88
Each
Units
TC08 Manifold 5/2 G 1/8 Pilot/Pilot Yes Fibreglass Reinforced PA 800L/min 24V dc 2.2W 3bar -10°C +50°C -
RS Stock No. 703-6633
Mfr. Part No.0820061011
BrandAventics
kr 1 391,92
Each
Units
TC08 Manifold 5/3 G 1/8 Pilot/Pilot Yes Fibreglass Reinforced PA 700L/min 24V dc 2W 3bar -10°C +50°C -
RS Stock No. 703-6665
Mfr. Part No.R422100986
BrandAventics
kr 775,93
Each
Units
TC15 Manifold 5/2 G 1/4 Solenoid/Pilot Yes Fibreglass Reinforced PA 1500L/min 24V dc 2.2W 2.5bar -10°C +50°C -
RS Stock No. 703-6472
Mfr. Part No.R414002413
BrandAventics
kr 3 529,84
Each
Units
ED02 Manifold 3/3 G 1/8 Solenoid/Solenoid Yes Aluminium, Chromated Steel 100L/min 24V dc - 10bar 0°C +70°C -
RS Stock No. 238-7286
Mfr. Part No.5790600220
BrandAventics
kr 488,04
Each
Units
579 - 3/2 - Pilot/Spring Yes Polyamide 850L/min 24V dc 1.7W 2bar -15°C +50°C -