Replacement Solenoid Coils for Pneumatic Control Valves

Replacement solenoid coils for pneumatic control valves are needed when the electric solenoid in the valve control system wears out or breaks. Solenoids are a type of electromagnet comprising a coil wrapped around a magnetic core that generates a uniform magnetic field. They are often used as a control mechanism, and in this case they provide an interface between the pneumatic system and the electrical controller.

How do solenoid coils work in pneumatic control valves?

Solenoid coils form part of the control system of some types of pneumatic control valves. When an electric current is applied to the solenoid, it is active and the valve is therefore open. When there is no electric current the valve remains closed.

Types of replacement solenoid coils for pneumatic control valves

The main difference between different types of solenoid coils for pneumatic control valves is their operating power supply voltage, and their power consumption. They can also be specifically designed for use use with a particular type or brand of control valve.


...
Read more Read less

Filters

Viewing 21 - 26 of 26 products
Results per page
Description Price Manufacturer Series Compatible With Power Supply Voltage Power Consumption
RS Stock No. 136-7076
Mfr. Part No.VACF-A-A1-1
BrandFesto
kr 110,06
Each
Units
VACF VSNC, VUVS 24V dc -
RS Stock No. 163-7368
Mfr. Part No.VACF-A-A1-3W
BrandFesto
kr 110,06
Each
Units
VACF VSNC, VUVS 230V ac 2.8 VA, 3.9 VA
RS Stock No. 163-7363
Mfr. Part No.VACN-N-A1-1
BrandFesto
kr 113,26
Each
Units
VACN VSNC 24V dc 700mW
RS Stock No. 389-6416
Mfr. Part No.P2E-KV31F1
BrandParker
kr 321,12
Each
Units
P2E B, ISO 15407-1, PVL, Viking Xtreme 115/120V ac 1.6VA
RS Stock No. 136-7075
Mfr. Part No.VACF-B-B2-1
BrandFesto
kr 104,68
Each
Units
VACF VSNC, VUVS 24V dc -
RS Stock No. 240-5839
Mfr. Part No.5420930220
BrandAventics
kr 477,74
Each
Units
542 PS1, PVL 24V dc 1.6W
Related Products
SY3000 solenoid valves are extremely compact and offer ...
Description:
SY3000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.
Extensive range of power consumption and flow rate ...
Description:
Extensive range of power consumption and flow rate optionsG 1/ 8, G 1/ 4 and 7mm interface porting. Standard exhaust diffuserDIN 43650 Form A electrical connection, connector plug must be ordered separately. Protection rating IP65, with connector plug. Glass reinforced ...
The RS Pro valve range is robust , ...
Description:
The RS Pro valve range is robust , versatile and combines high performances with compact installation dimensions. Solenoid, electrical, mechanical and manual operated. Large flow capacity , short change-over times and low change-over pressure. Available in 3 sizes: 1/8 - ...
Parker solenoid coils are predominantly used with solenoid ...
Description:
Parker solenoid coils are predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. They have been created and designed to withstand and operate in aggressive conditions and ...