Barrel Gear Coupling Hubs

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Bore Outside Diameter Torque Rating Misalignment - Angular Misalignment - Parallel Maximum Speed
RS Stock No. 869-1708
Mfr. Part No.BOWEXM24-COMPLETE
BrandKTR
kr 414,71
Each
Units
- 36mm 60Nm ±0.6 ° @ 3000 rpm, ±0.9 ° @ 1500 rpm ±0.23 mm @ 3000 rpm, ±0.35 mm @ 1500 rpm 10600rpm
RS Stock No. 869-1685
Mfr. Part No.BOWEXM14-COMPLETE
BrandKTR
kr 275,21
Each
Units
- 25mm 30Nm ±0.7 ° @ 3000 rpm, ±1 ° @ 1500 rpm ±0.2 mm @ 3000 rpm, ±0.3 mm @ 1500 rpm 14000rpm
RS Stock No. 869-1736
Mfr. Part No.BOWEXM38-COMPLETE
BrandKTR
kr 930,66
Each
Units
38mm 58mm 240Nm ±0.6°@3000 rpm, ±0.9°@1500 rpm ±0.25mm@3000 rpm, ±0.4mm@1500 rpm 6700rpm
RS Stock No. 869-1746
Mfr. Part No.BOWEXM48-HUB-PB
BrandKTR
kr 323,58
Each
Units
48mm 68mm 420Nm ±0.6°@3000 rpm, ±0.9°@1500 rpm ±0.25mm@3000 rpm, ±0.4mm@1500 rpm 5600rpm
RS Stock No. 869-1689
Mfr. Part No.BOWEXM19-HUB-PB
BrandKTR
kr 142,41
Each
Units
19mm 32mm 48Nm ±0.7°@3000 rpm, ±1°@1500 rpm ±0.2mm@3000 rpm, ±0.3mm@1500 rpm 11800rpm
RS Stock No. 869-1764
Mfr. Part No.BOWEXM65-COMPLETE
BrandKTR
kr 1 568,05
Each
Units
65mm 96mm 1140Nm ±0.5°@3000 rpm, ±0.7°@1500 rpm ±0.28mm@3000 rpm, ±0.45mm@1500 rpm 4000rpm
RS Stock No. 869-1673
Mfr. Part No.BOWEXM14-HUB-PB
BrandKTR
kr 110,10
Each
Units
14mm 25mm 30Nm ±0.7°@3000 rpm, ±1°@1500 rpm ±0.2mm@3000 rpm, ±0.3mm@1500 rpm 14000rpm
RS Stock No. 869-1752
Mfr. Part No.BOWEXM65-HUB-PB
BrandKTR
kr 552,85
Each
Units
65mm 96mm 1140Nm ±0.5°@3000 rpm, ±0.7°@1500 rpm ±0.28mm@3000 rpm, ±0.45mm@1500 rpm 4000rpm
RS Stock No. 869-1720
Mfr. Part No.BOWEXM32-COMPLETE
BrandKTR
kr 568,02
Each
Units
- 50mm 180Nm ±0.6 ° @ 3000 rpm, ±0.9 ° @ 1500 rpm ±0.23 mm @ 3000 rpm, ±0.35 mm @ 1500 rpm 7500rpm
RS Stock No. 869-1702
Mfr. Part No.BOWEXM28-HUB-PB
BrandKTR
kr 237,03
Each
Units
28mm 44mm 135Nm ±0.6°@3000 rpm, ±0.9°@1500 rpm ±0.23mm@3000 rpm, ±0.35mm@1500 rpm 8500rpm
RS Stock No. 869-1758
Mfr. Part No.BOWEXM48-COMPLETE
BrandKTR
kr 1 381,19
Each
Units
- 68mm 420Nm ±0.6 ° @ 3000 rpm, ±0.9 ° @ 1500 rpm ±0.25 mm @ 3000 rpm, ±0.4 mm @ 1500 rpm 5600rpm
RS Stock No. 869-1695
Mfr. Part No.BOWEXM24-HUB-PB
BrandKTR
kr 171,60
Each
Units
24mm 36mm 60Nm ±0.6°@3000 rpm, ±0.9°@1500 rpm ±0.23mm@3000 rpm, ±0.35mm@1500 rpm 10600rpm
RS Stock No. 869-1724
Mfr. Part No.BOWEXM38-HUB-PB
BrandKTR
kr 361,89
Each
Units
38mm 58mm 240Nm ±0.6°@3000 rpm, ±0.9°@1500 rpm ±0.25mm@3000 rpm, ±0.4mm@1500 rpm 6700rpm
RS Stock No. 869-1714
Mfr. Part No.BOWEXM28-COMPLETE
BrandKTR
kr 617,69
Each
Units
28mm 44mm 135Nm ±0.6°@3000 rpm, ±0.9°@1500 rpm ±0.23mm@3000 rpm, ±0.35mm@1500 rpm 8500rpm
RS Stock No. 869-1742
Mfr. Part No.BOWEXM42-COMPLETE
BrandKTR
kr 1 090,30
Each
Units
- 65mm 300Nm ±0.6 ° @ 3000 rpm, ±0.9 ° @ 1500 rpm ±0.25 mm @ 3000 rpm, ±0.4 mm @ 1500 rpm 6000rpm
RS Stock No. 869-1691
Mfr. Part No.BOWEXM19-COMPLETE
BrandKTR
kr 348,37
Each
Units
- 32mm 48Nm ±0.7 ° @ 3000 rpm, ±1 ° @ 1500 rpm ±0.2 mm @ 3000 rpm, ±0.3 mm @ 1500 rpm 11800rpm
RS Stock No. 869-1730
Mfr. Part No.BOWEXM42-HUB-PB
BrandKTR
kr 434,64
Each
Units
42mm 65mm 300Nm ±0.6°@3000 rpm, ±0.9°@1500 rpm ±0.25mm@3000 rpm, ±0.4mm@1500 rpm 6000rpm
Related Products
Bo. Wex® Curved-tooth gear couplings® are flexible shaft ...
Description:
Bo. Wex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment. Using curved-tooth gear couplings® avoids any edge pressure in the spline plus angular and radial ...
Ruland MJC15-3-A is a zero-backlash jaw coupling hub ...
Description:
Ruland MJC15-3-A is a zero-backlash jaw coupling hub with a 3mm bore, 15.0mm OD, and 7.6mm length. It is a component in a three-piece design consisiting of two aluminium hubs and an elastomeric insert called the spider creating a lightweight ...
Professional range of GX series EtherCAT junction slaves ...
Description:
Professional range of GX series EtherCAT junction slaves from Omron. The EtherCAT junction slaves are designed for open network realize super high-speed machine control. With the JC03 and JC06 junction slaves the efficiency in assembling and wirings are improved, shortening ...
Professional range of GX series EtherCAT junction slaves ...
Description:
Professional range of GX series EtherCAT junction slaves from Omron. The EtherCAT junction slaves are designed for open network realize super high-speed machine control. With the JC03 and JC06 junction slaves the efficiency in assembling and wirings are improved, shortening ...