Couplings

Couplings are used to join two shafts together for the purpose of transmitting power.


Couplings can be either material flexing or mechanical flexing.


Typical uses for couplings are motor to pump, motor to gear box and motor to electric actuator.


Factors to consider unless you are replacing a like for like coupling are:


  • Horsepower of the motor

  • RPM

  • BSE (the distance between shaft ends

  • Operating temperature

  • Space available

  • Run cycle

  • Angular, parallel or axial misalignment handling

There are many different types of couplings available and many factors should be considered before deciding on a specific type.


Some of the types of couplings available:


General purpose, backlash free, flexible beam couplings feature multiple helical cuts and are machined from one piece material. They have 0.4 to 12 Nm nominal torque range and reduces wind-up compared to single beam coupling. Flexible beam couplings are used in a variety of motion-control applications, from aviation and lab equipment to robotics and medical devices. A common industrial application arises when a motor is connected to a pump. Factory automation equipment and other machine tools rely on flexible beam couplings to transmit power from a motor source.


Bellows couplings are made of a thin-walled, flexible metal corrugation (bellows) that is connected between two clamping hubs. They are designed to create a low inertia zero-backlash coupling which will last a long time without maintenance. Bellows couplings can accommodate all forms of misalignment and have a balanced design for reduced vibration at high speeds. They’re best suited for applications where precise positioning is required, such as in material handling or general automation and assembly.


Jaw couplings are used within electrical motor and internal combustion systems to transmit power (torque). They are designed to connect two shafts, enabling smooth torque transmission and reducing loss of power. Jaw couplings work by preventing shock loading (the sudden and drastic increase of load in a system) and/or accommodating shaft misalignment where this has been caused by thermal expansion or manufacturing inefficiencies.


...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Bore Coupling Types Outside Diameter Length Fastening Type Torque Rating Torsional Stiffness Moment of Inertia Misalignment - Angular Misalignment - Parallel Misalignment - Axial Bellows Material Shore Hardness Suitable For Use With
RS Stock No. 808-7099
Mfr. Part No.OMEGA-E10-ELEMENT
BrandRexnord
kr 2 482,03
Each
Units
- Tyre Coupling 6.38in - - 164Nm - - 0.063in 0.188in - - -
RS Stock No. 808-7143
Mfr. Part No.OMEGA-E10-HUB-PB
BrandRexnord
kr 1 113,33
Each
Units
42 55mm Tyre Coupling 6.38in 3.81in - 164Nm - - - - - - - -
RS Stock No. 808-7226
Mfr. Part No.VIVA-V130-HUB-PB
BrandRexnord
kr 810,18
Each
Units
35 55mm Tyre Coupling 129mm - - 164Nm - - - - - - - -
RS Stock No. 808-7165
Mfr. Part No.OMEGA-E5-HUB-T/L
BrandRexnord
kr 936,27
Each
Units
32 48mm Tyre Coupling 5.38in 3.94in - 105Nm - - - - - - - -
RS Stock No. 808-7080
Mfr. Part No.OMEGA-E5-ELEMENT
BrandRexnord
kr 1 826,00
Each
Units
- Tyre Coupling 5.38in - - 105Nm - - 0.063in 0.188in - - -
RS Stock No. 808-7235
Mfr. Part No.VIVA-V150-HUB-PB
BrandRexnord
kr 1 355,91
Each
Units
42 65mm Tyre Coupling 150mm - - 250Nm - - - - - - - -
RS Stock No. 808-7181
Mfr. Part No.VIVA-V130-ELEMENT
BrandRexnord
kr 1 334,76
Each
Units
- Tyre Coupling 129mm - - 164Nm - - 1.6mm 5.5mm - - -
RS Stock No. 808-7096
Mfr. Part No.OMEGA-E30-ELEMENT
BrandRexnord
kr 3 730,83
Each
Units
- Tyre Coupling 8.25in - - 412Nm - - 0.031in 0.188in - - -
RS Stock No. 808-7257
Mfr. Part No.VIVA-V190-HUB-T/L
BrandRexnord
kr 1 483,44
Each
Units
50mm Tyre Coupling 190mm - - 412Nm - - - - - - - -
RS Stock No. 808-7115
Mfr. Part No.OMEGA-ES5-ELEMENT
BrandRexnord
kr 2 798,48
Each
Units
- Tyre Coupling 5.38in - - 105Nm - - 0.063in 0.25in - - -
RS Stock No. 808-7092
Mfr. Part No.OMEGA-E20-ELEMENT
BrandRexnord
kr 2 995,98
Each
Units
- Tyre Coupling 7.25in - - 260Nm - - 0.031in 0.188in - - -
RS Stock No. 808-7222
Mfr. Part No.VIVA-V125-HUB-PB
BrandRexnord
kr 378,68
Each
Units
28 48mm Tyre Coupling 120mm - - 105Nm - - - - - - - -
RS Stock No. 808-7232
Mfr. Part No.VIVA-V110-HUB-T/L
BrandRexnord
kr 576,47
Each
Units
28 38mm Tyre Coupling 110mm - - 62Nm - - - - - - - -
RS Stock No. 808-7204
Mfr. Part No.VIVA-VS130-ELEMENT
BrandRexnord
kr 2 972,27
Each
Units
- Tyre Coupling 129mm - - 164Nm - - 1.6mm 5.5mm - - -
RS Stock No. 808-7175
Mfr. Part No.OMEGA-E40-HUB-T/L
BrandRexnord
kr 2 744,22
Each
Units
65 85mm Tyre Coupling 9.5in 5.88in - 621Nm - - - - - - - -
RS Stock No. 808-7159
Mfr. Part No.OMEGA-E40-HUB-PB
BrandRexnord
kr 2 243,48
Each
Units
65 85mm Tyre Coupling 9.5in 6.5in - 621Nm - - - - - - - -
RS Stock No. 808-7197
Mfr. Part No.VIVA-V190-ELEMENT
BrandRexnord
kr 2 348,62
Each
Units
- Tyre Coupling 190mm - - 412Nm - - 2.4mm 6.1mm - - -
RS Stock No. 808-7147
Mfr. Part No.OMEGA-E20-HUB-PB
BrandRexnord
kr 1 826,93
Each
Units
- Tyre Coupling 7.25in 4.25in - 260Nm - - - - - - - -
RS Stock No. 808-7125
Mfr. Part No.OMEGA-ES40-ELEMENT
BrandRexnord
kr 6 293,76
Each
Units
- Tyre Coupling 9.5in - - 621Nm - - 0.094in 0.25in - - -
RS Stock No. 808-7137
Mfr. Part No.OMEGA-E3-HUB-PB
BrandRexnord
kr 580,29
Each
Units
25mm Tyre Coupling - - - 41Nm - - - - - - - -