Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
Read more Read less

Filters

Viewing 1 - 20 of 347 products
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS Stock No. 184-4466
Mfr. Part No.GA5
BrandFluro
kr 162,31
Each
Units
M5 x 0.8 Male 5mm 2.5kN 4.3kN 42mm Galvanized Steel 5 Metric +200°C -50°C Male
RS Stock No. 184-4467
Mfr. Part No.GA6
BrandFluro
kr 139,50
Each
Units
M6 x 1 Male 6mm 3.2kN 6kN 46mm Galvanized Steel 6 Metric +200°C -50°C Male
RS Stock No. 184-4468
Mfr. Part No.GA8X1
BrandFluro
kr 181,35
Each
Units
- 8mm 5.4kN 11kN 54mm Galvanized Steel 8 Metric +200°C -50°C Male
RS Stock No. 184-4477
Mfr. Part No.GA16
BrandFluro
kr 338,56
Each
Units
M16 x 2 Male 16mm 16kN 36.5kN 87mm Galvanized Steel 16 Metric +200°C -50°C Male
RS Stock No. 184-4469
Mfr. Part No.GA8
BrandFluro
kr 150,50
Each
Units
M8 x 1.25 Male 8mm 5.4kN 11kN 54mm Galvanized Steel 8 Metric +200°C -50°C Male
RS Stock No. 184-4487
Mfr. Part No.GAS30
BrandFluro
kr 1 309,44
Each
Units
- 30mm 64kN 82kN 145mm Galvanized Steel 30 Metric +250°C -50°C Male
RS Stock No. 185-2945
Mfr. Part No.GAXSW20x2.5
BrandFluro
kr 1 211,52
Each
Units
- 20mm 78kN 93.5kN 103mm Galvanized Steel M20 Metric +200°C -50°C Male
RS Stock No. 185-2847
Mfr. Part No.GASW8
BrandFluro
kr 240,37
Each
Units
M8 x 1.25 Male 8mm 16.7kN 11kN 54mm Galvanized Steel M8 Metric +200°C -50°C Male
RS Stock No. 185-2963
Mfr. Part No.GALXSW14x1.5
BrandFluro
kr 923,40
Each
Units
- 14mm 42kN 57kN 78mm Galvanized Steel M14 Metric +200°C -50°C Male
RS Stock No. 184-4478
Mfr. Part No.GA18
BrandFluro
kr 390,07
Each
Units
- 18mm 19.5kN 43kN 95mm Galvanized Steel 18 Metric +200°C -50°C Male
RS Stock No. 184-4549
Mfr. Part No.GIL20
BrandFluro
kr 728,09
Each
Units
M20 x 1.5 Female 20mm 23.5kN 49.5kN 102mm Galvanized Steel 20 Metric +200°C -50°C Female
RS Stock No. 184-4515
Mfr. Part No.GI8
BrandFluro
kr 150,50
Each
Units
M8 x 1.25 Female 8mm 5.4kN 17.1kN 48mm Galvanized Steel 8 Metric +200°C -50°C Female
RS Stock No. 184-4511
Mfr. Part No.GIS3
BrandFluro
kr 232,06
Each
Units
M3 x 0.5 Female 3mm 1.8kN 4.1kN 27mm Galvanized Steel 3 Metric +250°C -50°C Female
RS Stock No. 185-2977
Mfr. Part No.GIXSW12
BrandFluro
kr 579,20
Each
Units
M12 x 1.75 Female 12mm 32kN 42kN 66mm Galvanized Steel M12 Metric +200°C -50°C Female
RS Stock No. 184-4470
Mfr. Part No.GA10x1.25
BrandFluro
kr 216,23
Each
Units
- 10mm 7.5kN 17.4kN 62mm Galvanized Steel 10 Metric +200°C -50°C Male
RS Stock No. 184-4488
Mfr. Part No.GA30x3.5
BrandFluro
kr 2 347,11
Each
Units
- 30mm 64kN 82kN 145mm Galvanized Steel 30 Metric +250°C -50°C Male
RS Stock No. 184-4480
Mfr. Part No.GA18X2.5
BrandFluro
kr 713,33
Each
Units
- 18mm 19.5kN 43kN 95mm Galvanized Steel 18 Metric +200°C -50°C Male
RS Stock No. 185-2942
Mfr. Part No.GAXSW16x1.5
BrandFluro
kr 923,40
Each
Units
- 16mm 52.5kN 67kN 87mm Galvanized Steel M16 Metric +200°C -50°C Male
RS Stock No. 184-4471
Mfr. Part No.GA10
BrandFluro
kr 174,92
Each
Units
M10 x 1.5 Male 10mm 7.5kN 17.4kN 62mm Galvanized Steel 10 Metric +200°C -50°C Male
RS Stock No. 184-4489
Mfr. Part No.GALS3
BrandFluro
kr 232,06
Each
Units
M3 x 0.5 Male 3mm 1.8kN 1.5kN 33mm Galvanized Steel 3 Metric +250°C -50°C Male