Air Amplifiers

Air amplifiers are devices which use a small amount of compressed air to generate a larger flow of air. This increase in air pressure can be used to move air, smoke and small objects, or even for drying products. The air amplifiers can also use a vacuum to suck up air or materials.

Air amplifiers utilise something called the "Coanda Effect". This technology allows them to efficiently use a small amount of compressed air and amplify it to a larger airflow.

What are air amplifiers used for?

Air amplifiers can be used for many applications, especially where a strong air flow or suction is needed. They are commonly used in factory and manufacturing applications.

  • Directing parts along a conveyor
  • Removing unwanted particles
  • Blow away excess
  • Vacuum up product
  • Drying product
  • Cooling products

Why use an air amplifier?

Air amplifiers offer an efficient way of producing large volumes of air. They require very little compressed air, and are therefore very energy efficient too. Air amplifiers take up a small amount of space and are easy to install and require little maintenance.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Throat Diameter Inlet Port Size Input Air Flow Material Maximum Operating Pressure Inlet Port Thread Standard Inlet Port - Thread Size
RS Stock No. 760-6074
Mfr. Part No.A10015
BrandMeech
kr 3 435,09
Each
Units
40mm G 3/8 25cfm Stainless Steel 10bar G G 3/8
RS Stock No. 760-6078
Mfr. Part No.A15008
BrandMeech
kr 633,93
Each
Units
20mm G 1/4 15cfm Aluminium 10bar G G 1/4
RS Stock No. 760-6107
Mfr. Part No.A15006
BrandMeech
kr 1 014,70
Each
Units
25mm BSP 1/4 23cfm Aluminium 10bar BSP BSP 1/4
RS Stock No. 760-6087
Mfr. Part No.A15015
BrandMeech
kr 1 236,81
Each
Units
40mm G 3/8 25cfm Aluminium 10bar G G 3/8in
RS Stock No. 232-8590
Mfr. Part No.ZH10-B-X185
BrandSMC
kr 768,27
Each
Units
13mm - - Aluminium Alloy - - -
RS Stock No. 760-6116
Mfr. Part No.A15005
BrandMeech
kr 573,40
Each
Units
12mm M5 x 6 13cfm Aluminium 8bar Metric M5 x 6mm
RS Stock No. 232-8594
Mfr. Part No.ZH20-B-X185
BrandSMC
kr 1 373,89
Each
Units
21.6mm - - Aluminium Alloy - - -