Fixed Hydraulic Cylinders

Fixed hydraulic cylinders, or rams, are mechanical actuators that allow hydraulics and systems to apply linear motion and force. They transfer the pressure from hydraulic fluid through a piston to the point of operation. Fixed cylinders operate without mechanical gears or levers, and are fixed components of machinery. Portable cylinders, by comparison, are moveable versions for many one-off applications (classified as lifting or pulling types).

What are fixed hydraulic cylinders used for?

Fixed hydraulic cylinders have evolved into a vast array of configurations, sizes and special designs. Cylinders are used in both industrial applications (including hydraulic presses, cranes, forges, compactors and packing machines) and mobile applications (agricultural machines, construction equipment, marine equipment, etc.). The mobile machinery industry relies nearly exclusively on hydraulic cylinders for linear motion.

Types of fixed hydraulic cylinders

The three most popular types of construction are tie-rod, welded rod and telescopic. All of these can be either single or double acting. Each type uses a different methodology depending on how the end caps are attached to the cylinder barrel, as well as internal nuances. Fixed hydraulic cylinders are also available in an array of scales, bore sizes and stroke lengths to suit various applications.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Manufacturer Series Bore Stroke Length Closed Length Extended Length Pull Force Flow Rate Out Flow Rate In Maximum Operating Pressure Weight
RS Stock No. 263-8556
Mfr. Part No.2952993400
kr 4 503,69
Each
Units
1X 32mm 100mm 293mm 393mm 8.79kN 4.8L/min 3.3L/min 160 bar 550g
RS Stock No. 263-8629
Mfr. Part No.R987155262
kr 4 914,49
Each
Units
1X 40mm 150mm 340mm 490mm 14.02kN 7.5L/min 5.3L/min 160 bar 850g
RS Stock No. 263-8714
Mfr. Part No.R987155269
kr 6 013,91
Each
Units
1X 50mm 400mm 618mm 1018mm 21.55kN 11.8L/min 8.1L/min 160 bar 1.2kg
RS Stock No. 263-8657
Mfr. Part No.R987155264
kr 4 825,26
Each
Units
1X 40mm 300mm 490mm 790mm 14.02kN 7.5L/min 5.3L/min 160 bar 850g
RS Stock No. 263-8540
Mfr. Part No.UK00827416
kr 4 896,60
Each
Units
1X 32mm 50mm 243mm 293mm 8.79kN 4.8L/min 3.3L/min 160 bar 550g
RS Stock No. 263-8613
Mfr. Part No.R987155261
kr 4 687,09
Each
Units
1X 40mm 100mm 290mm 390mm 14.02kN 7.5L/min 5.3L/min 160 bar 850g
RS Stock No. 234-4408
Mfr. Part No.CHDKGB25-40
BrandSMC
kr 1 505,17
Each
Units
CHDKG 25mm 40mm - - - - - - -