Hydraulic Filters

Hydraulic filters are a crucial element of any system using hydraulic power and are designed to filter oils, water or other liquids, within a hydraulic installation application. Hydraulic systems have an increased risk of contamination due to wear of components, ingression from seals or low quality liquid. Proper filtration is necessary to keep the system clean and prevent the hydraulic installation from increased wearing.

Hydraulic Filter Types

There are several types of hydraulic filter available on the market and the filter element type very much depends on the location within the hydraulic system.

The most common filters are:

  • Return filters are downstream from all components, and filter the hydraulic fluid before it returns it back to the tanks
  • In-line hydraulic filters are a filter element designed to use directly on the line and usually protect an individual component or a set of components
  • Suction filters are fitted onto the suction line and protect pumps from possible course contamination. The elements of a suction filter are usually metal meshes or metal grids that are capable of the filtration of larger size objects.

...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Manufacturer Series Filtration Size Maximum Flow Rate Connection Thread Maximum Operating Pressure Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 512-663
BrandRS PRO
kr 606,62
Each
Units
- 10µm 55L/min G 3/4 12 bar G 3/4in +100°C -32°C
RS Stock No. 512-667
BrandRS PRO
kr 639,56
Each
Units
- 10µm 65L/min BSP 3/4 (Filter), G 3/4 (Element) 12 bar BSP (Filter), G (Element/Indicator) 3/4in +100°C -32°C
RS Stock No. 512-544
BrandRS PRO
kr 209,04
Each
Units
- 10µm 65L/min G 3/4 12 bar G 3/4in +100°C -32°C
RS Stock No. 512-635
BrandRS PRO
kr 526,71
Each
Units
- 10µm 95L/min G 1-1/4 12 bar G 1-1/4in +100°C -32°C
RS Stock No. 512-578
BrandRS PRO
kr 1 032,02
Each
Units
- 10µm 95L/min BSP 1-1/4 (Filter), G 1-1/4 (Element) 12 bar BSP (Filter), G (Element/Indicator) 1-1/4in +100°C -32°C
RS Stock No. 512-617
BrandRS PRO
kr 796,11
Each
Units
- 10µm 95L/min BSP 1-1/4 (Filter), G 1-1/4 (Element) 12 bar BSP (Filter), G (Element) 1-1/4in +100°C -32°C
RS Stock No. 512-588
BrandRS PRO
kr 529,34
Each
Units
- 10µm 65L/min BSP 3/4 (Filter), G 3/4 (Element) 12 bar BSP (Filter), G (Element) 3/4in +100°C -32°C
RS Stock No. 331-9414
Mfr. Part No.15CN1.11206
BrandParker
kr 1 609,16
Each
Units
15CN1 10µm 46L/min G 1 69bar G 1in +107°C -40°C
RS Stock No. 186-3446
Mfr. Part No.EPF2110QIBM3MG121
BrandParker
kr 5 552,35
Each
Units
EPF - >100L/min G 3/4 450bar SAE 3/4in +100 (Nitrile) °C, +120 (Fluorelastomer) °C -20 (Fluorelastomer) °C, -40 (Nitrile) °C
RS Stock No. 125-8420
Mfr. Part No.EPF1105QIBPMG081
BrandParker
kr 4 035,03
Each
Units
EPF 5µm 40L/min G 1/2 450bar G 1/2in +100°C -40°C
RS Stock No. 186-3447
Mfr. Part No.EPF3110QIBM3MG161
BrandParker
kr 6 797,13
Each
Units
EPF - >160L/min G 1 450bar SAE 1in +100 (Nitrile) °C, +120 (Fluorelastomer) °C -20 (Fluorelastomer) °C, -40 (Nitrile) °C
RS Stock No. 125-8415
Mfr. Part No.GMF2110QIVPKG164
BrandParker
kr 2 958,13
Each
Units
GMF 10µm 55L/min G 1 70bar G 1in +120°C -20°C
RS Stock No. 869-6892
Mfr. Part No.R928033538
kr 4 219,91
Each
Units
350 10µm 78L/min G 1 350bar G 1in +100°C -10°C
RS Stock No. 125-8431
Mfr. Part No.MXA1210QBU4RG121
BrandParker
kr 1 892,15
Each
Units
Maxiflo 10µm 20L/min G 3/4 10bar G 3/4in +100°C -30°C
RS Stock No. 125-8421
Mfr. Part No.EPF1110QIBPMG081
BrandParker
kr 3 963,17
Each
Units
EPF 10µm 40L/min G 1/2 450bar G 1/2in +100°C -40°C
RS Stock No. 125-8417
Mfr. Part No.GMF3210QIVPKG244
BrandParker
kr 5 042,19
Each
Units
GMF 10µm 230L/min G 1 1/2 70bar G 1-1/2in +120°C -20°C
RS Stock No. 331-9420
Mfr. Part No.15CN2-11506
BrandParker
kr 2 189,32
Each
Units
15CN2 20µm 70L/min G 1 69bar G 1in +107°C -40°C
RS Stock No. 288-4327
Mfr. Part No.18P110QBM3MG121S14
BrandParker
kr 4 014,82
Each
Units
18P1 10µm 95L/min BSP 3/4 414bar BSP 3/4in +120°C -40°C
RS Stock No. 125-8429
Mfr. Part No.MXA1210CBG2GG121
BrandParker
kr 992,56
Each
Units
Maxiflo 10µm 70L/min G 3/4 10bar G 3/4in +100°C -30°C
RS Stock No. 125-8423
Mfr. Part No.EPF3205QIBPMG161
BrandParker
kr 8 250,64
Each
Units
EPF 5µm 250L/min G 1 450bar G 1in +100°C -40°C