Replacement Hydraulic Filter Elements

Replacement hydraulic filter elements are used in the maintenance and repair of filter systems. The filter element is the most important part of a filter system as it's here that the actual filtration happens. They consist of filtration and support layers around filter support cores. End caps seal the mesh packs. The hydraulic fluid flows through the filter elements and solid particles are trapped in the mesh. Replacement hydraulic filter elements can filter lubricants, industrial fluids and gases.

What are replacement hydraulic filter elements used for?

Replacement hydraulic filter elements are used to support the safe and efficient working of protection mechanisms. They extend the service life of machinery and pumps by preventing damaging particles getting into them. They're used across all industrial and manufacturing environments and regular replacement is recommended.

Types of replacement hydraulic filter elements

Common configurations include radial and axial flowing, cored and cordless as well as high- or low-pressure elements. Filter flow patterns through these elements are usually from the outside inwards, but you get inward-to-outward, top-to-bottom and bottom-to-top variants. They can be designed for coarse or fine filtering and made from cellulose, wire mesh or even glass.


...
Read more Read less

Filters

Viewing 1 - 20 of 56 products
Results per page
Description Price Manufacturer Series Filtration Size Maximum Flow Rate Overall Length Overall Diameter Maximum Operating Pressure
RS Stock No. 512-736
BrandRS PRO
kr 617,17
Each
Units
SE 10µm 58L/min 156.5mm 44.5mm 420 bar
RS Stock No. 512-689
BrandRS PRO
kr 1 013,98
Each
Units
SP 10µm 315L/min 208.5mm 80mm 420 bar
RS Stock No. 512-702
BrandRS PRO
kr 532,81
Each
Units
SE 10µm 20L/min 94.5mm 35mm 420 bar
RS Stock No. 512-730
BrandRS PRO
kr 506,50
Each
Units
SE 10µm 30L/min 89mm 44.5mm 420 bar
RS Stock No. 512-673
BrandRS PRO
kr 486,17
Each
Units
SP 20µm 35L/min 112.5mm 45.5mm 420 bar
RS Stock No. 512-550
BrandRS PRO
kr 774,26
Each
Units
SP 20µm 42L/min 205.5mm 45.5mm 420 bar
RS Stock No. 512-538
BrandRS PRO
kr 1 216,07
Each
Units
PAL HC9600FKT8H 20µm 315L/min 208.5mm 80mm 420 bar
RS Stock No. 512-651
BrandRS PRO
kr 613,26
Each
Units
SP 10µm 35L/min 112.5mm 45.5mm 420 bar
RS Stock No. 512-645
BrandRS PRO
kr 663,05
Each
Units
SP 20µm 401L/min 115mm 49.5mm 420 bar
RS Stock No. 512-720
BrandRS PRO
kr 743,71
Each
Units
SP 10µm 250L/min 114mm 80mm 420 bar
RS Stock No. 512-752
BrandRS PRO
kr 1 161,83
Each
Units
RE 10µm 16L/min 103.5mm 35mm 16 bar
RS Stock No. 729-363
Mfr. Part No.926502
BrandParker
kr 434,04
Each
Units
92 10µm 160L/min 133mm 135mm 10 bar
RS Stock No. 188-649
Mfr. Part No.G01370Q
BrandParker
kr 976,14
Each
Units
G 3µm - - - 414 bar
RS Stock No. 331-9436
Mfr. Part No.928934Q
BrandParker
kr 816,70
Each
Units
15CN, 40CN, 80CN 10µm - - - 69 bar
RS Stock No. 869-6716
Mfr. Part No.R928006809
kr 1 521,48
Each
Units
350 10µm - - - 30 bar
RS Stock No. 869-6848
Mfr. Part No.R928019926
kr 1 102,01
Each
Units
350 40µm - - - 30 bar
RS Stock No. 869-6703
Mfr. Part No.R928006755
kr 996,69
Each
Units
350 10µm - - - 30 bar
RS Stock No. 869-6678
Mfr. Part No.R928006049
kr 918,15
Each
Units
350 10µm - - - 30 bar
RS Stock No. 729-127
Mfr. Part No.G01281Q
BrandParker
kr 999,29
Each
Units
22PD 10µm - - - 414 bar
RS Stock No. 196-2713
Mfr. Part No.E.IL.1115
BrandParker
kr 339,97
Each
Units
IL 125µm 90L/min - - 7 bar