Pneumatic Piston Rod Cylinders

Pneumatic piston rod cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic piston rod cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic piston rod cylinders, the air is forced in and out through two different ports.

What are pneumatic piston rod cylinders used for?

Pneumatic piston rod cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic piston rod cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Read more Read less

Filters

Viewing 1 - 20 of 3018 products
Results per page
Description Price Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Absolute Maximum Pressure Width
RS Stock No. 304-3820
BrandRS PRO
kr 437,37
Each
Units
200mm 16mm Double ISO 6432 - - - - - Buffer - - - -
RS Stock No. 304-3814
BrandRS PRO
kr 397,25
Each
Units
160mm 16mm Double ISO 6432 - - - - - Buffer - - - -
RS Stock No. 304-3511
BrandRS PRO
kr 417,11
Each
Units
80mm 16mm Double ISO 6432 - - - - - Buffer - - - -
RS Stock No. 304-3583
BrandRS PRO
kr 620,54
Each
Units
25mm 25mm Double ISO 6432 - - - - - Buffer - - - -
RS Stock No. 304-3432
BrandRS PRO
kr 311,38
Each
Units
80mm 10mm Double ISO 6432 - - - - - Buffer - - - -
RS Stock No. 304-3864
BrandRS PRO
kr 424,30
Each
Units
125mm 20mm Double ISO 6432 - - - - - Buffer - - - -
RS Stock No. 304-3842
BrandRS PRO
kr 456,72
Each
Units
200mm 20mm Double ISO 6432 - - - - - Buffer - - - -
RS Stock No. 304-3870
BrandRS PRO
kr 658,15
Each
Units
50mm 25mm Double ISO 6432 - - - - - Buffer - - - -
RS Stock No. 304-3892
BrandRS PRO
kr 634,18
Each
Units
250mm 25mm Double ISO 6432 - - - - - Buffer - - - -
RS Stock No. 480-2276
BrandRS PRO
kr 1 040,84
Each
Units
100mm 50mm Double CDEM - - - - - Rubber 243 x 65 x 65mm 243mm - 65mm
RS Stock No. 304-3476
BrandRS PRO
kr 324,44
Each
Units
15mm 16mm Double ISO 6432 - - - - - Buffer - - - -
RS Stock No. 304-3448
BrandRS PRO
kr 333,31
Each
Units
100mm 10mm Double ISO 6432 - - - - - Buffer - - - -
RS Stock No. 304-3533
BrandRS PRO
kr 364,82
Each
Units
100mm 16mm Double ISO 6432 - - - - - Buffer - - - -
RS Stock No. 304-3921
BrandRS PRO
kr 490,15
Each
Units
125mm 25mm Double ISO 6432 - - - - - Buffer - - - -
RS Stock No. 480-2119
BrandRS PRO
kr 744,99
Each
Units
25mm 32mm Double CDEM - - - - - Rubber 146 x 48 x 48mm 146mm - 48mm
RS Stock No. 304-3381
BrandRS PRO
kr 351,03
Each
Units
50mm 16mm Single ISO 6432 - - - - - Buffer - - - -
RS Stock No. 176-1686
BrandRS PRO
kr 2 379,29
Each
Units
200mm 80mm Double - - - - - - Not Cushioned 264 x 98 x 98mm 264mm - 98mm
RS Stock No. 480-2181
BrandRS PRO
kr 828,19
Each
Units
50mm 40mm Double CDEM - - - - - Rubber 185 x 54 x 54mm 185mm - 54mm
RS Stock No. 176-1670
BrandRS PRO
kr 2 282,90
Each
Units
100mm 80mm Double - - - - - - Cushioned 274 x 94 x 94mm 274mm - 94mm
RS Stock No. 176-1642
BrandRS PRO
kr 1 720,37
Each
Units
80mm 63mm Double - - - - - - Cushioned 238 x 74 x 74mm 238mm - 74mm