Pneumatic Pressure Sensors

A pneumatic pressure sensor is used to measure the compressed air/ gas pressure levels in a system by allowing them to be measured and monitored through a range of electronic devices.

These pressure sensors are transducers, whereby generating the electrical signal in proportion to the output pressure being measured. If the pressure sensor detects a fall or an increase in pneumatic levels, this can then be adjusted or investigated so it can be corrected.

Some pressure sensors are pressure switches, whereby when the pressure reaches a certain level the switch is turned on or off accordingly.

Pressure levels need to be controlled, accurately and carefully monitored in all cases, which is why sensors are so critical and vitally important in many different applications such as automotive, medical, industrial and building devices. These sensors can lead to personal safety, as well as helping with low cost reductions.


...
Read more Read less

Filters

Viewing 1 - 20 of 116 products
Results per page
Description Price Suitable Media Proof Pressure Supply Voltage IP Rating Port Connection Minimum Operating Pressure Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 700-7575
Mfr. Part No.PSE543A-R06
BrandSMC
kr 718,27
Each
Units
Air, Gas 500kPa 12 → 24V dc IP40 - -100kPa 100 kPa 0°C +50°C
RS Stock No. 700-7569
Mfr. Part No.PSE530-M5-L
BrandSMC
kr 656,74
Each
Units
Air, Gas 1.5MPa 12 → 24V dc IP40 - 0MPa 1 MPa 0°C +50°C
RS Stock No. 700-7562
Mfr. Part No.PSE533-M5-L
BrandSMC
kr 656,74
Each
Units
Air, Gas 500kPa 12 → 24V dc IP40 - -101kPa 101 kPa 0°C +50°C
RS Stock No. 700-7578
Mfr. Part No.PSE550
BrandSMC
kr 1 827,37
Each
Units
Air, Gas 65kPa 12 → 24V dc IP40 - -50kPa 50 kPa 0°C +50°C
RS Stock No. 700-7566
Mfr. Part No.PSE540A-R06
BrandSMC
kr 718,27
Each
Units
Air, Gas 1.5MPa 12 → 24V dc IP40 - 0MPa 1 MPa 0°C +50°C
RS Stock No. 175-4665
Mfr. Part No.SDE5-D10-C-Q6E-P-M8
BrandFesto
kr 857,54
Each
Units
Air - 30V dc IP40 - 0bar 10bar 0°C +50°C
RS Stock No. 126-0226
Mfr. Part No.SPAN-P10R-G18M-PNLK-PNVBA-L1
BrandFesto
kr 1 186,07
Each
Units
Air 15bar 15 → 30V IP40 - 0bar 10 bar 0°C +50°C
RS Stock No. 121-5543
Mfr. Part No.SDE5-V1-O-Q4E-P-M8
BrandFesto
kr 857,54
Each
Units
Air - 15 to 30V dc IP40 4 mm Tubing -1bar 0bar 0°C +50°C
RS Stock No. 175-2237
Mfr. Part No.SPAN-B2R-R18M-PN-PN-L1
BrandFesto
kr 1 059,20
Each
Units
Air - 30V dc IP40 - -1bar 1bar 0°C +50°C
RS Stock No. 175-2199
Mfr. Part No.SPAU-P10R-H-Q4D-L-PNLK-PNVBA-M12D
BrandFesto
kr 1 362,08
Each
Units
Air, Gas - 30V dc IP65, IP67 - 0bar 10bar 0°C +50°C
RS Stock No. 126-0227
Mfr. Part No.SPAN-B2R-G18M-PNLK-PNVBA-L1
BrandFesto
kr 1 186,07
Each
Units
- - - IP40 - - - 0°C +50°C
RS Stock No. 121-5544
Mfr. Part No.SDE5-V1-O-Q4-P-M8
BrandFesto
kr 873,52
Each
Units
Air - 15 to 30V dc IP40 4 mm Tubing -1bar 0bar 0°C +50°C
RS Stock No. 126-0223
Mfr. Part No.SPAE-P10R-Q4-PNLK-2.5K
BrandFesto
kr 907,33
Each
Units
- - - IP40 - - - 0°C +50°C
New
RS Stock No. 237-3673
Mfr. Part No.PSE541-R04
BrandSMC
kr 638,48
Each
Units
Air, Gas 500kPa 24V IP40 4 Dia. mm - 1 bar - -
RS Stock No. 121-5532
Mfr. Part No.SDE5-D10-FP-Q6-P-M8
BrandFesto
kr 857,54
Each
Units
Air - 12 to 24V dc IP40 6 mm Tubing 0bar 10bar 0°C +50°C
New
RS Stock No. 237-3674
Mfr. Part No.PSE543-R04
BrandSMC
kr 638,48
Each
Units
Air, Gas 500kPa 24V IP40 4 Dia. mm - 1 bar - -
RS Stock No. 175-2230
Mfr. Part No.SPAN-P10R-R18M-PNLK-PNVBA-L1
BrandFesto
kr 1 186,07
Each
Units
Air - 30V dc IP40 - 0bar 10bar 0°C +50°C
RS Stock No. 700-7597
Mfr. Part No.PSE563-01-28
BrandSMC
kr 2 068,60
Each
Units
Fluid, Gas 500kPa 12 → 24V dc IP65 - -100kPa 100 kPa -10°C +60°C
RS Stock No. 121-5534
Mfr. Part No.SDE5-D10-O-Q4E-P-M8
BrandFesto
kr 857,54
Each
Units
Air - 5V dc IP40 4 mm Tubing 0bar 10bar 0°C +50°C
RS Stock No. 203-8969
Mfr. Part No.SPAN-V1R-R18M-PN-PN-L1
BrandFesto
kr 1 059,20
Each
Units
Air, Gas 5bar 30V dc IP40 - - 0bar - -