Pneumatic Solenoid Valves

A pneumatic solenoid valve is used to direct or stop the flow of compressed air in a pneumatic system. Sometimes called a directional control valve, they are used in automation and control applications to actuate tools, cylinders and larger industrial valves. RS Components offer an extensive selection of high-quality valves from leading brands including SMC, Festo, Parker, Norgren and of course RS PRO.

How are they activated?

Pneumatic solenoids can be energised in various ways including solenoid operated or air-pilot operated.

Solenoid Operated Valves

Solenoid valves have an electrical coil attached to the valve. Solenoid valves use a small electrical current to send a signal to the internal spool or poppet mechanism which opens or closes the valve. Coil control voltages are usually 12 Vdc, 24 Vac, 24 Vdc, 120 Vac and 240 Vac.

Air- Pilot Operated Valves

This type of valve requires an external air source to operate, instead of an electrical signal the valve opens and closes by air pressure which is applied to the piston or diaphragm. This can be achieved either by an electrical solenoid in another location. Alternatively, the valve can be internally air-piloted by a smaller integrated solenoid.

How do you mount them?

Solenoid valves can be mounted on DIN rail or on a manifold. A manifold is a mounting block that allows two or more valves to be mounted in a centralised location. Manifolds can be a single block or modular for easy maintenance.

How are Pneumatic Valves Classified?

Pneumatic solenoid valves are characterized by a standard numbering system consisting of two numbers. The first number represents the number ports valve has and the second number represents the number of states the valve has. The most common types are 2-way and 3-way valves which can be N/O (normally open) or N/C (normally closed). For example, a 2/2 valve has two ports (in/out) and two states (open/closed). A 3/2 valve has three ports and two states. Pneumatic solenoid valves typically have two, three or five ports.

Our Valves

Our pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.


...
Read more Read less

Filters

Viewing 1 - 20 of 2885 products
Results per page
Description Price Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Configuration Hazardous Area Certification
RS Stock No. 907-6403
BrandRS PRO
kr 679,25
Each
Units
V50 Inline, Manifold - G 1/8 Pilot/Spring - Die Cast Aluminium 480L/min - - 0bar -5°C 5/2 -
RS Stock No. 784-0044
BrandRS PRO
kr 581,75
Each
Units
MNH NAMUR 5/2 G 1/4 Solenoid/Spring Yes - 1250L/min 12 V dc, 24 V dc, 110 V ac, 230 V ac 3W 2bar -10°C - ATEX
RS Stock No. 907-6378
BrandRS PRO
kr 1 237,33
Each
Units
V50 Inline, Manifold - G 1/8 Solenoid/Solenoid - Die Cast Aluminium 480L/min 24V dc 2.9W 2bar -5°C 5/2 -
RS Stock No. 907-6374
BrandRS PRO
kr 875,47
Each
Units
V50 Inline, Manifold - G 1/8 Solenoid/Air - Die Cast Aluminium 480L/min 24V dc 2.9W 2bar -5°C 5/2 -
RS Stock No. 907-6407
BrandRS PRO
kr 768,50
Each
Units
V50 Inline, Manifold - G 1/8 Pilot/Air - Die Cast Aluminium 480L/min - - 0bar -5°C 5/2 -
RS Stock No. 907-6422
BrandRS PRO
kr 2 431,16
Each
Units
V53 Inline, Manifold - G 1/2 Pilot/Air - Die Cast Aluminium 2480L/min - - 0bar -5°C 5/2 -
RS Stock No. 907-6384
BrandRS PRO
kr 866,02
Each
Units
V50 Inline, Manifold - G 1/8 Solenoid/Air - Die Cast Aluminium 480L/min 24V dc 2.9W 2bar -5°C 3/2 -
RS Stock No. 907-6400
BrandRS PRO
kr 692,12
Each
Units
V50 Inline, Manifold - G 1/8 Pilot/Spring - Die Cast Aluminium 480L/min - - 0bar -5°C 3/2 -
RS Stock No. 907-6371
BrandRS PRO
kr 766,54
Each
Units
V51 Inline, Manifold - G 1/4 Pilot/Air - Die Cast Aluminium 1020L/min - - 0bar -5°C 5/2 -
RS Stock No. 231-2792
BrandRS PRO
kr 3 078,35
Each
Units
X4F - 2/2 Normally Closed BSP 1/2 Solenoid - - - - - - - - -
RS Stock No. 231-2790
BrandRS PRO
kr 3 078,35
Each
Units
X4F - 2/2 Normally Closed BSP 3/8 Solenoid - - - - - - - - -
New
RS Stock No. 235-1282
BrandRS PRO
kr 590,21
Each
Units
SV Manifold 5/2 Metric M5 Solenoid/Spring - - - - - - - - -
RS Stock No. 231-2794
BrandRS PRO
kr 3 176,08
Each
Units
X4F - 2/2 Normally Closed BSP 1/2 Solenoid - - - - - - - - -
RS Stock No. 176-2113
BrandRS PRO
kr 749,37
Each
Units
- Base Mount 3/2 Normally Closed G 1/4 Solenoid Yes Aluminium 1200NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3VA 2bar -10°C 3/2 ATEX
RS Stock No. 784-0057
BrandRS PRO
kr 2 045,13
Each
Units
MDS Free standing 5/2 G 1/8 Solenoid/Spring Yes - 450L/min 24V dc 1W 2bar -10°C - ATEX
RS Stock No. 176-2127
BrandRS PRO
kr 2 398,01
Each
Units
- Base Mount 5/2 Bistable G 1/2 Solenoid Yes Aluminium 5000NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3VA 1bar -10°C 5/2 ATEX
New
RS Stock No. 235-1112
BrandRS PRO
kr 629,45
Each
Units
ELP Stand-Alone NC G 3/8 Pilot/Spring - - - - - - - - -
RS Stock No. 231-2791
BrandRS PRO
kr 3 176,08
Each
Units
X4F - 2/2 Normally Closed BSP 3/8 Solenoid - - - - - - - - -
RS Stock No. 231-2795
BrandRS PRO
kr 3 539,40
Each
Units
X4F - 2/2 Normally Closed BSP 3/4 Solenoid - - - - - - - - -
RS Stock No. 176-2102
BrandRS PRO
kr 1 248,36
Each
Units
- Base Mount 5/3 Normally Closed G 1/8 Solenoid Yes Aluminium 740NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3VA 2bar -10°C - ATEX