Vacuum Switches

Vacuum switches are electronic or mechanical devices which are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. These switches are used in many applications for pressure control and safety interlock functionality, ensuring that optimal conditions are maintained.

Vacuum switches regulate the flow of a vacuum between two spaces, ensuring it's always present where needed. Vacuum switches operate under different pressure types (negative, electro-mechanical, relative, or compound pressure). The required operating conditions for your system will determine the best switch choice.

Vacuum pressure switches are designed for sensing pressure changes in a vacuum. A pre-set point will be determined, and once this is reached or surpassed, the vacuum switch will either open or close the electrical connection.

Types of pressure and vacuum switches

These switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and will impact which one you choose. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.

Digital hydraulic pressure switches are pressure sensors used as responsive devices to track fluid pressure levels. They close off electrical contacts when the determined fluid pressures are attained. They are designed to either make contact upon pressure increases, or on pressure decreases.

What are digital hydraulic pressure switches used for?

Digital Hydraulic Pressure Switches are used as automatic supervisory products in systems containing pressurised fluids. The manufacturing industry make use of them as feedback devices to highlight spikes and drops in fluid pressures. They are typical in mobile industrial equipment with modern displays, where the oil pressure will be shown as numeric and alarms activated if the engine pressure levels drop beyond certain points.

Applications:

Vacuum switches can be used in various industrial environments. They are considered to be an essential device for monitoring and control tasks in hydraulic and processing industries. These type of switches can sense a change in the vacuum and will open or close an electrical circuit when the set point is reached.


...
Read more Read less

Filters

Viewing 1 - 20 of 320 products
Results per page
Description Price Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification
RS Stock No. 297-0052
BrandRS PRO
kr 494,46
Each
Units
1bar 12 bar Positive Pressure - G 1/4 Adjustable 250V ac 1/4 in F4 Normally Closed, Normally Open G -25°C +85°C -
RS Stock No. 317-730
BrandRS PRO
kr 421,70
Each
Units
- - - - - - - - 6442 - - - - -
RS Stock No. 363-5968
BrandRS PRO
kr 742,30
Each
Units
1bar 10 bar Positive Pressure - G 1/4 Adjustable 250V ac/dc 1/4 in K3 Normally Closed, Normally Open G -20°C +80°C -
RS Stock No. 297-0046
BrandRS PRO
kr 474,75
Each
Units
0.2bar 2.5 bar Positive Pressure - G 1/4 Adjustable 250V ac 1/4 in F4 Normally Closed, Normally Open G -25°C +85°C -
RS Stock No. 297-0068
BrandRS PRO
kr 478,46
Each
Units
5bar 50 bar Positive Pressure - G 1/4 Adjustable 250V ac 1/4 in F4 Normally Closed, Normally Open G -25°C +85°C -
RS Stock No. 880-2299
BrandRS PRO
kr 1 284,59
Each
Units
0.2bar 2.5 bar - Fluid 1/4 in BSP Male Adjustable 250V ac 1/4 in F4 Normally Closed, Normally Open G -25°C +85°C -
RS Stock No. 317-061
BrandRS PRO
kr 424,07
Each
Units
- - - - - - - - 6470 - - - - -
RS Stock No. 317-055
BrandRS PRO
kr 396,69
Each
Units
- - - - - - - - 6470 - - - - -
RS Stock No. 297-0018
BrandRS PRO
kr 1 619,95
Each
Units
30bar 300 bar Positive Pressure Oil G 1/4 Adjustable 250V ac/dc 1/4 in K5 Normally Closed, Normally Open G -20°C +80°C -
RS Stock No. 363-5980
BrandRS PRO
kr 851,67
Each
Units
5bar 50 bar Positive Pressure - G 1/4 Adjustable 250V ac/dc 1/4 in K3 Normally Closed, Normally Open G -20°C +80°C -
RS Stock No. 880-2289
BrandRS PRO
kr 1 284,59
Each
Units
1bar 12 bar - Fluid 1/4 in BSP Male Adjustable 250V ac 1/4 in F4 Normally Closed, Normally Open G -25°C +85°C -
New
RS Stock No. 235-4732
BrandRS PRO
kr 1 149,98
Each
Units
0bar 420 bar Positive Pressure Oil G1/4 - - - - - - - - -
RS Stock No. 136-6276
BrandRS PRO
kr 1 174,33
Each
Units
0.5bar 8 bar Electro-Mechanical Gas, Liquid M12 x 1 - 30V M12 x 1 - - NPT 0°C +85°C ATEX
New
RS Stock No. 235-4728
BrandRS PRO
kr 1 537,76
Each
Units
-1bar 3 bar Positive Pressure Compressed Air G1/8 - - - - - - - - -
RS Stock No. 297-0030
BrandRS PRO
kr 1 762,91
Each
Units
50bar 400 bar Positive Pressure Oil G 1/4 Adjustable 250V ac/dc 1/4 in K5 Normally Closed, Normally Open G -20°C +80°C -
RS Stock No. 136-6274
BrandRS PRO
kr 893,85
Each
Units
1bar 30 bar Electro-Mechanical Gas, Liquid, Non Combustible, Pneumatic M12 x 1 - 30V M12 x 1 - - NPT -10°C +85°C -
New
RS Stock No. 235-1193
BrandRS PRO
kr 737,62
Each
Units
0.1kPa 0.1 → 1 kPa Positive Pressure Air, Gas, Liquid R 1/8 in - - - - - - - - -
RS Stock No. 297-0002
BrandRS PRO
kr 1 789,43
Each
Units
20bar 200 bar Positive Pressure Oil G 1/4 Adjustable 250V ac/dc 1/4 in K5 Normally Closed, Normally Open G -20°C +80°C -
New
RS Stock No. 235-1198
BrandRS PRO
kr 811,98
Each
Units
0.1kPa 0.1 → 1 kPa - Air, Gas, Liquid R 1/8 in - - - - - - - - -
RS Stock No. 136-6270
BrandRS PRO
kr 754,15
Each
Units
0.2bar 4 bar Electro-Mechanical Compressed Air, Gas, Pneumatic NPT 1/4 - - 1/4 - - NPT -10°C +85°C -