Power Conditioners

Power conditioners are devices intended to increase the quality of power which is delivered to electrical load equipment. The term “power conditioner” refers to one or more ways to deliver voltage to the proper level enabling load equipment to function adequately. The term “power” is used to explain the electricity instead of actual power output.
The power conditioner will also have a "joule" rating. A joule is a measurement of energy or heat required to sustain one watt for one second, known as a watt second.
Types
• AC Power Conditioners are the most popular versions which provide clean AC power to sensitive electrical equipment, through use of surge protection and noise filtering
• Small units are rated in volt-amperes (VA)
• Smaller versions can be mounted on a PCB board
• Larger versions can protect an entire warehouse or factory
Uses
• Medical refrigerators
• Home and work offices
• Air Conditioners
• Power tools

...
Read more Read less

Filtre

Viser 1 - 20 av 35 produkter
Resultat pr. side
Beskrivelse Pris Input Voltage Output Voltage Output Power Output Current Number of Outlets Mounting Type Maximum Operating Frequency Maximum Temperature Minimum Operating Frequency Minimum Temperature Electrical Phase Overall Depth Overall Dimensions Overall Length
RS-lagernummer 848-4500
Producentens varenummer92344000
BrandSollatek
kr 136,28
Each
enheter
230V ac - 3680VA 16A 1 Chassis 75Hz +55°C 45Hz 0°C 1 - - -
RS-lagernummer 707-9867
Producentens varenummer98212010
BrandSollatek
kr 1 984,57
Each
enheter
230V ac 230V 2760VA 10A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS-lagernummer 707-9820
Producentens varenummer98204010
BrandSollatek
kr 946,28
Each
enheter
230V ac 230V 920VA 4A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS-lagernummer 548-9385
Producentens varenummer98204000/01
BrandSollatek
kr 1 043,38
Each
enheter
230V ac 230V ac 920VA 4A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS-lagernummer 707-9836
Producentens varenummer92605100
BrandSollatek
kr 250,13
Each
enheter
230V ac 230V ac 1380VA 6A - Plug in 75Hz +55°C 45Hz 0°C 1 - - -
RS-lagernummer 707-9845
Producentens varenummer92615100
BrandSollatek
kr 245,84
Each
enheter
230V ac 230V ac 1380VA 5A - Plug in 75Hz +55°C 45Hz 0°C 1 - - -
RS-lagernummer 765-3749
Producentens varenummerESG 3
BrandBlock
kr 972,10
Each
enheter
207 → 253V ac - - 16A 1 Stand Alone 60Hz +40°C 50Hz - - 121mm 66 x 70 x 121mm 66mm
RS-lagernummer 707-9851
Producentens varenummer92622020
BrandSollatek
kr 382,12
Each
enheter
230V ac - 4600VA 20A - Wall Mount 75Hz +55°C 45Hz 0°C 1 - - -
RS-lagernummer 251-3974
Producentens varenummer98504122-E
BrandSollatek
kr 795,44
Each
enheter
230V ac 230V ac 920VA 4A - Chassis 75Hz +55°C 45Hz 0°C 1 - - -
RS-lagernummer 765-3737
Producentens varenummerESG 1
BrandBlock
kr 1 117,65
Each
enheter
220 → 250V ac - - 16A 1 Stand Alone 60Hz +40°C 50Hz - - 130mm 90 x 65 x 130mm 90mm
RS-lagernummer 707-9826
Producentens varenummer98202010
BrandSollatek
kr 735,93
Each
enheter
230V ac 230V 460VA 2A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS-lagernummer 548-9414
Producentens varenummer98215015
BrandSollatek
kr 2 466,89
Each
enheter
230V ac 230V ac 3450VA 15A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS-lagernummer 707-9839
Producentens varenummer98208222
BrandSollatek
kr 1 441,95
Each
enheter
230V ac 230V 1840VA 8A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS-lagernummer 765-3746
Producentens varenummerESG 2
BrandBlock
kr 1 085,65
Each
enheter
220 → 250V ac - - 16A 1 Stand Alone 60Hz +40°C 50Hz - - 130mm 90 x 65 x 130mm 90mm
RS-lagernummer 548-9436
Producentens varenummer98235000
BrandSollatek
kr 7 113,05
Each
enheter
230V ac 230V ac 8050VA 35A - Wall Mount 75Hz +55°C 45Hz 0°C 1 - - -
RS-lagernummer 890-8609
Producentens varenummer23-23-210-8
BrandSolaHD
kr 19 177,86
Each
enheter
120 V, 208 V, 240 V, 480 V 120 V, 240 V 1000VA - 2 Panel Mount 60Hz +50°C - -20°C 1 431.8mm 228.6 x 177.8 x 431.8mm 228.6mm
RS-lagernummer 707-9832
Producentens varenummer98216222
BrandSollatek
kr 2 374,17
Each
enheter
230V ac 230V 3680VA 16A - Desktop 75Hz +55°C 45Hz 0°C 1 132mm 275 x 162 x 132mm 275mm
RS-lagernummer 548-9391
Producentens varenummer98208013
BrandSollatek
kr 1 764,06
Each
enheter
230V ac 230V ac 1840VA 8A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS-lagernummer 890-8599
Producentens varenummer23-23-150-8
BrandSolaHD
kr 12 385,88
Each
enheter
120 V, 208 V, 240 V, 480 V 120 V, 240 V 500VA - 2 Panel Mount 60Hz +50°C - -20°C 1 330.2mm 228.6 x 177.8 x 330.2mm 228.6mm
RS-lagernummer 890-8583
Producentens varenummer23-13-060-2
BrandSolaHD
kr 5 860,61
Each
enheter
120V 120V 60VA - 1 Panel Mount 60Hz +50°C - -20°C 1 177.8mm 101.6 x 127 x 177.8mm 101.6mm
Related Products
Range of portable startup current limiting devices for ...
Description:
Range of portable startup current limiting devices for use with transformers and power tools onlyNo load detection resets the protection even for momentary supply changesRated to IP65, with various connection choicesRated Voltage 115 to 230 Vac, maximum pass through current ...
Starting Current Limiter has a typical intrinsic resistance ...
Description:
Starting Current Limiter has a typical intrinsic resistance of 3.75Ω, which is in series connection with the loadAfter 3 periods (at 50Hz) the built-in power relay bridges the 3.75Ω-resistor to allow full power to be appliedNominal voltage 220 to 400 ...
Siemens Sirius 3RS70 signal converters perform the coupling ...
Description:
Siemens Sirius 3RS70 signal converters perform the coupling function for analogue signals on both the input side and the output side. They are indispensable when processing analogue values with electronic controls. Under harsh industrial conditions in particular, it is often ...
MINI MCR series 4-way signal duplicators for electrical ...
Description:
MINI MCR series 4-way signal duplicators for electrical isolation and doubling of analog signals with spring-cage connection. Power supply possible via the foot element (T-connector)Duplication of a standard analog signal on two current outputsHighly-compact isolating amplifier for electrical isolation, ...