PC Power Supplies

PC power supplies, also known as computer power supplies, are pieces of hardware which convert high-power mains electricity into usable DC power, for the components within your desktop computer. They convert AC (alternating current) from the mains to low-voltage, regulated DC (direct current).

Why use a PC power supply?

Power supply units (PSUs) are an essential piece of hardware within a computer as they supply power to all the components within your PC, such as the motherboard or graphics card. Typical PSU voltages are 3.3V, 5V and 12V.

PSUs are there to prevent spikes in the voltage supply and for surge protection.

Where are they installed?

You will find these power supplies in the back of a desktop computer. It is an internal hardware component.

Computer power supplies feature a power cable connector on one side and multiple wires on the other. These wires connect to various devices within the computer to supply power to them, for example, motherboards and hard drives. Computer power supplies also have a cooling fan which expels air out the back of a computer. They also prevent overheating through voltage control. There is usually a power switch at the back and another switch to alter the voltage.

How important is overall wattage?

It is important that you computer PSU covers the necessary wattage that your system requires. You can work this out by roughly adding up the consumption of all your parts. It is best to have an oversized PSU as it will cover your current wattage requirements, with room for extra if you decide to upgrade any of your components.

What is an ATX PSU?

ATX is a specification for motherboards which many PC power supplies meet. This means that the computer PSU fits into an ATX standard case and works alongside an ATX motherboard within the PC. An ATX power supply would be suitable for use in a modular computer as it has a standard case size.


...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Input Voltage Output Voltage Power Rating Output Current Number of Outputs Length Width Depth Mounting Type Efficiency Load Regulation Line Regulation
RS Stock No. 201-1839
BrandRS PRO
kr 736,32
Each
Units
100 → 240V dc 3.3V, 5V, 5VSB, 12V, -12V 600W 0.3A, 2.5A, 17A, 19A, 54A 5 - - - - - - -
RS Stock No. 208-3900
BrandRS PRO
kr 991,69
Each
Units
200 → 240V dc 3.3, 5, 12, -12V 800W 2.5 A, 18 A, 20 A, 66 A, 300 mA 5 150mm 160mm 85mm Desktop 85% ±5% +5V/+3.3V/+12V/+5VSB:±5% -12V: ±10%
RS Stock No. 201-1840
BrandRS PRO
kr 951,36
Each
Units
100 → 240V dc 3.3V, 5V, 5VSB, 12V, -12V 700W 0.3A, 2.5A, 17A, 19A, 46A 5 - - - - - - -
New
RS Stock No. 242-0548
BrandRS PRO
kr 1 667,35
Each
Units
100 → 240V dc 5 → 12V dc 850W 20A 5 - - - - - - -
RS Stock No. 201-1841
BrandRS PRO
kr 717,95
Each
Units
100 → 240V dc 3.3V, 5V, 5VSB, 12V, -12V 300W 0.3A, 2.5A, 15A, 16A, 29A 5 - - - - - - -
RS Stock No. 201-1836
BrandRS PRO
kr 576,95
Each
Units
200 → 240V dc 3.3V, 5V, 5VSB, 12V, -12V 500W 0.3A, 2.5A, 17A, 18A, 38A 5 - - - - - - -
RS Stock No. 201-1837
BrandRS PRO
kr 642,39
Each
Units
200 → 240V dc 3.3V, 5V, 5VSB, 12V, -12V 500W 0.3A, 2.0A, 15A, 16A, 29A 5 - - - - - - -
RS Stock No. 208-3898
BrandRS PRO
kr 498,67
Each
Units
200 → 240V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV 400W 2.5 A, 15 A, 18 A, 32 A, 300 mA 5 150mm 140mm 85mm Desktop 85% ±5% +5V/+3.3V/+12V/+5VSB:±5% -12V: ±10%
New
RS Stock No. 242-0547
BrandRS PRO
kr 1 123,34
Each
Units
100 → 240V dc 5 → 12V dc 750W 20A 5 - - - - - - -
RS Stock No. 754-2419
Mfr. Part No.SS-400L1U Active PFC
BrandSeasonic
kr 1 749,21
Each
Units
100 → 240V ac -12 V, 3.3 V, 5 V, 5 Vsb, 12 (Combined) V 400W 2.5 A, 20 A, 32 A, 300 mA 1 235mm 100mm 40mm Rack Mount >87% ±5% ±1%
RS Stock No. 754-2413
Mfr. Part No.SS-500L1U Active PFC
BrandSeasonic
kr 1 973,49
Each
Units
100 → 240V ac -12 V, 3.3 V, 5 V, 5 Vsb, 12 (Combined) V 500W 2.5 A, 20 A, 40 A, 300 mA 1 235mm 100mm 40mm Rack Mount >87% ±5% ±1%
RS Stock No. 213-2361
Mfr. Part No.SSP-400ET2
BrandSeasonic
kr 709,36
Each
Units
100 → 240V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV 400W 2.5 A, 20 A, 30 A, 800 mA 5 - - - - - - -
RS Stock No. 880-6881
Mfr. Part No.1SG30GFSA0A10W
BrandSeasonic
kr 1 097,36
Each
Units
100 → 264V ac 3.3 V dc, 5 V dc, 12 V dc 300W 10 A, 14 A, 25 A - 81.5mm 150mm 40.5mm Surface Mount ≥87% ±5% ±1%
RS Stock No. 213-2363
Mfr. Part No.SSP-500ET2
BrandSeasonic
kr 795,57
Each
Units
100 → 240V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV 500W 2.5 A, 24 A, 34 A, 800 mA 5 - - - - - - -
RS Stock No. 666-7025
Mfr. Part No.SS-400H2U APFC F0 80+
BrandSeasonic
kr 1 580,48
Each
Units
90 → 264V ac 3.3 V dc, 5 V dc, ±12 V dc 400W 3 A, 20 A, 21 A, 29 A, 800 mA 5 225mm 100mm 70mm Rack Mount 80% ±5% ±1%
RS Stock No. 213-2357
Mfr. Part No.SSP-1000RS
BrandSeasonic
kr 2 020,17
Each
Units
100 → 240V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV 1kW 3 A, 20 A, 35 A, 83 A, 300 mA 5 - - - - - - -
RS Stock No. 213-2366
Mfr. Part No.SSP-650RS
BrandSeasonic
kr 1 177,37
Each
Units
100 → 240V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV 650W 3 A, 20 A, 35 A, 54 A, 300 mA 5 - - - - - - -
RS Stock No. 213-2359
Mfr. Part No.SSP-350ST2
BrandSeasonic
kr 689,14
Each
Units
220V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV 350W 2 A, 12 A, 16 A, 27 A, 300 mA 5 - - - - - - -
RS Stock No. 213-2362
Mfr. Part No.SSP-500ES2
BrandSeasonic
kr 789,15
Each
Units
100 → 240V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV 500W 2.5 A, 24 A, 34 A, 800 mA 5 - - - - - - -
RS Stock No. 136-6053
Mfr. Part No.SSP-300SUB
BrandSeasonic
kr 611,08
Each
Units
100 → 240V dc -12 V dc, 3.3 V dc, 5 V dc, 12 V dc 300W 2 A, 14 A, 17 A, 18 A, 800 mA 6 150mm 81.5mm 40.5mm - - ±5% ±1%