Chassis Mounting Transformers

Chassis mounting transformers are transformers (electrical devices used to transform a high voltage to a low voltage, or vice versa) supplied with mounting devices for attachment to a chassis.




How do chassis mounting transformers work?




Chassis mounting transformers use magnetic induction between coils to convert current and/or voltage levels. They transform alternating current (AC) energy from one circuit to another without changing the frequency.




They are designed for easy mounting to the chassis used to mount electrical components and are made in different sizes for use in large and small devices. Most types will have mounting holes on either the frame or brackets so they can be attached directly to the chassis.




Transformers mount onto chassis in several different ways and are also manufactured in modular designs.




What are chassis mounting transformers used for?




Chassis mounting transformers are commonly used in various electromagnetic, electronic and electrical control scenarios. They have various applications including relays, pumps, speed changers and heating elements.


...
Read more Read less

Filters

Viewing 1 - 20 of 332 products
Results per page
Description Price Primary Voltage Rating Secondary Voltage Rating Power Rating Number of Outputs Mounting Type Efficiency Length Width Depth Dimensions Fixing Hole Diameter Weight Minimum Operating Frequency Maximum Operating Frequency
RS Stock No. 504-329
BrandRS PRO
kr 291,46
Each
Units
115 V ac, 230V ac 24V ac 50VA 2 Clamp Mount - 79mm 62mm 65mm 79 x 62 x 65mm 4.7 x 9.5mm 1kg 50Hz 60Hz
RS Stock No. 504-268
BrandRS PRO
kr 177,96
Each
Units
115 V ac, 230V ac 24V ac 12VA 2 Clamp Mount - 59mm 50mm 50mm 59 x 50 x 50mm 4.7 x 8.7mm 400g 50Hz 60Hz
RS Stock No. 504-773
BrandRS PRO
kr 88,60
Each
Units
230V ac 15V ac 6VA 2 Clamp Mount - 45mm 40mm 37mm 45 x 40 x 37mm 4 x 5.5mm 200g 50Hz 60Hz
RS Stock No. 504-307
BrandRS PRO
kr 590,10
Each
Units
230 V ac, 245 V ac, 400 V ac, 415V ac 230V ac 50VA 1 Panel - 84mm 84mm 91mm 84 x 84 x 91mm - 1.9kg 50Hz 60Hz
RS Stock No. 504-139
BrandRS PRO
kr 1 157,80
Each
Units
230 V ac, 245 V ac, 400 V ac, 415V ac 230V ac 200VA 1 Panel - 108mm 114mm 110mm 108 x 114 x 110mm - 5kg 50Hz 60Hz
RS Stock No. 503-922
BrandRS PRO
kr 839,38
Each
Units
230V ac 13.4 V ac, 19.2 V ac, 26 V ac, 31.9V ac 102VA 1 Chassis - 99mm 76mm 83mm 99 x 76 x 83mm 2BA 2kg 50Hz 60Hz
RS Stock No. 503-984
BrandRS PRO
kr 147,42
Each
Units
115 V ac, 230V ac 12V ac 6VA 2 Clamp Mount - 45mm 40mm 37mm 45 x 40 x 37mm 4 x 5.5mm 200g 50Hz 60Hz
RS Stock No. 504-577
BrandRS PRO
kr 224,06
Each
Units
230V ac 9V ac 20VA 2 Clamp Mount - 59mm 57mm 50mm 59 x 57 x 50mm 4.7 x 8.7mm 550g 50Hz 60Hz
RS Stock No. 504-638
BrandRS PRO
kr 270,15
Each
Units
230V ac 24V ac 50VA 2 Chassis - 79mm 62mm 65mm 79 x 62 x 65mm 4.7 x 9.5mm 1kg 50Hz 60Hz
RS Stock No. 504-561
BrandRS PRO
kr 119,26
Each
Units
230V ac 6.3V ac 20VA 2 Clamp Mount - 59mm 57mm 50mm 59 x 57 x 50mm 4.7 x 8.7mm 550g 50Hz 60Hz
RS Stock No. 504-228
BrandRS PRO
kr 1 714,53
Each
Units
230 V ac, 245 V ac, 400 V ac, 415V ac 230V ac 500VA 1 Panel - 120mm 143mm 130mm 120 x 143 x 130mm - 7.5kg 50Hz 60Hz
RS Stock No. 504-234
BrandRS PRO
kr 3 048,56
Each
Units
230 V ac, 245 V ac, 400 V ac, 415V ac 230V ac 1kVA 1 Panel - 150mm 175mm 155mm 150 x 175 x 155mm - 14.6kg 50Hz 60Hz
RS Stock No. 504-583
BrandRS PRO
kr 200,03
Each
Units
230V ac 18V ac 20VA 2 Clamp Mount - 59mm 57mm 50mm 59 x 57 x 50mm 4.7 x 8.7mm 550g 50Hz 60Hz
RS Stock No. 504-246
BrandRS PRO
kr 290,38
Each
Units
115 V ac, 230V ac 9V ac 50VA 2 Clamp Mount - 79mm 62mm 65mm 79 x 62 x 65mm 4.7 x 9.5mm 1kg 50Hz 60Hz
RS Stock No. 504-010
BrandRS PRO
kr 1 670,83
Each
Units
230V ac 4.5 V ac, 6 V ac, 9 V ac, 12 V ac, 18 V ac, 20 V ac, 24V ac 240VA 1 Chassis - 100mm 92mm 82mm 100 x 92 x 82mm M5 2.8kg 50Hz 60Hz
RS Stock No. 504-600
BrandRS PRO
kr 183,40
Each
Units
230V ac 9V ac 12VA 2 Clamp Mount - 59mm 50mm 50mm 59 x 50 x 50mm 4.7 x 8.7mm 400g 50Hz 60Hz
RS Stock No. 504-060
BrandRS PRO
kr 401,92
Each
Units
230V ac 24V ac 75VA 2 Chassis - 79mm 75mm 65mm 79 x 75 x 65mm 4.7 x 7.9mm 1.5kg 50Hz 60Hz
RS Stock No. 504-123
BrandRS PRO
kr 1 135,08
Each
Units
230 V ac, 245 V ac, 400 V ac, 415V ac 24V ac 200VA 1 Panel - 108mm 114mm 110mm 108 x 114 x 110mm - 5kg 50Hz 60Hz
RS Stock No. 504-167
BrandRS PRO
kr 732,73
Each
Units
230 V ac, 245 V ac, 400 V ac, 415V ac 230V ac 100VA 1 Panel - 84mm 97mm 91mm 84 x 97 x 91mm - 2.5kg 50Hz 60Hz
RS Stock No. 504-111
BrandRS PRO
kr 448,55
Each
Units
230V ac 50V ac 100VA 2 Chassis - 89mm 68mm 75mm 89 x 68 x 75mm 4.7 x 7.9mm 1.6kg 50Hz 60Hz