DIN Rail & Panel Mount Transformers are mountable current transformers that transform a Primary Voltage to a Secondary Voltage. The advantage of these types of transformers are they can be mounted to DIN Rail & Panels to for ultimate control and versatility of a power circuit.
How do DIN Rail & Panel Mount Transformers work
DIN Rail & Panel Mount Transformers protect against short circuit, overload and electric shock as they are used with continuous electric loads. Mounting transformers control and isolate electrical power by transforming supply voltages. For example, a Primary Voltage Rating of 400V ac can be stepped down to a Secondary Voltage Rating of 230V ac. Alternatively, mounting type transformers can be stepped up from 230V ac to 400V ac.
Applications
Mount transformers can be used in multiple industrial and domestic applications such as:
Medical Industry
Testing Power Devices
HVAC
Process Control
Where power transfer between 2 circuits in necessary
Browse our broad range of DIN Rail & Panel Mount Transformers and order today for next day delivery