PCB Transformers

Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components.

The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board.

What are PCB transformers used for?

PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges.

Types of PCB transformers

PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted.

Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications.


...
Read more Read less

Filters

Viewing 1 - 20 of 637 products
Results per page
Description Price Secondary Voltage Rating Power Rating Primary Voltage Rating Number of Outputs Length Width Depth Dimensions Weight Mounting Type Minimum Temperature Efficiency Maximum Temperature Minimum Operating Frequency
RS Stock No. 121-3829
BrandRS PRO
kr 61,31
Each
Units
2 x 12V ac 2.3VA 230V ac 2 32.5mm 27.5mm 29.5mm 32.5 x 27.5 x 29.5mm 110g PCB Mount - - +130°C 50Hz
RS Stock No. 504-454
BrandRS PRO
kr 155,57
Each
Units
5V ac 3VA 230V ac 2 38mm 35mm 30mm 38 x 35 x 30mm 140g Through Hole - - - 50Hz
RS Stock No. 504-397
BrandRS PRO
kr 160,46
Each
Units
12V ac 3VA 115 V ac, 230 V ac 2 38mm 35mm 30mm 38 x 35 x 30mm 140g Through Hole - - - 50Hz
RS Stock No. 504-375
BrandRS PRO
kr 193,40
Each
Units
15V ac 12VA 230V ac 2 54mm 45mm 41mm 54 x 45 x 41mm 400g Through Hole - - - 50Hz
RS Stock No. 504-723
BrandRS PRO
kr 214,38
Each
Units
9V ac 12VA 230V ac 2 54mm 45mm 41mm 54 x 45 x 41mm 400g Through Hole - - - 50Hz
RS Stock No. 504-537
BrandRS PRO
kr 202,32
Each
Units
24V ac 12VA 230V ac 2 54mm 45mm 41mm 54 x 45 x 41mm 400g Through Hole - - - 50Hz
RS Stock No. 121-3825
BrandRS PRO
kr 56,10
Each
Units
2 x 12V ac 1.5VA 230V ac 2 32.5mm 27.5mm 24mm 32.5 x 27.5 x 24mm 85g PCB Mount - - +130°C 50Hz
RS Stock No. 504-549
BrandRS PRO
kr 164,59
Each
Units
9V ac 6VA 230V ac 2 43mm 36mm 33mm 43 x 36 x 33mm 180g Through Hole - - - 50Hz
RS Stock No. 504-464
BrandRS PRO
kr 156,11
Each
Units
12V ac 3VA 230V ac 2 38mm 35mm 30mm 38 x 35 x 30mm 140g Through Hole - - - 50Hz
RS Stock No. 504-379
BrandRS PRO
kr 172,96
Each
Units
24V ac 3VA 115 V ac, 230 V ac 2 38mm 35mm 30mm 38 x 35 x 30mm 140g Through Hole - - - 50Hz
RS Stock No. 121-3858
BrandRS PRO
kr 377,35
Each
Units
2 x 9V ac 30VA 115 → 230V ac 2 68mm 57mm 35mm 68 x 57 x 35mm 530g PCB Mount - - +130°C 50Hz
RS Stock No. 121-3827
BrandRS PRO
kr 80,23
Each
Units
2 x 6V ac 2.3VA 230V ac 2 32.5mm 27.5mm 29.5mm 32.5 x 27.5 x 29.5mm 110g PCB Mount - - +130°C 50Hz
RS Stock No. 121-3856
BrandRS PRO
kr 361,04
Each
Units
2 x 15V ac 30VA 115 → 230V ac 2 68mm 57mm 35mm 68 x 57 x 35mm 530g PCB Mount - - +130°C 50Hz
RS Stock No. 504-381
BrandRS PRO
kr 159,92
Each
Units
6V ac 3VA 115 V ac, 230 V ac 2 38mm 35mm 30mm 38 x 35 x 30mm 140g Through Hole - - - 50Hz
RS Stock No. 121-3847
BrandRS PRO
kr 160,90
Each
Units
2 x 12V ac 10VA 230V ac 2 51mm 43mm 35mm 51 x 43 x 35mm 300g PCB Mount - - +130°C 50Hz
RS Stock No. 504-470
BrandRS PRO
kr 156,11
Each
Units
15V ac 3VA 230V ac 2 38mm 35mm 30mm 38 x 35 x 30mm 140g Through Hole - - - 50Hz
RS Stock No. 121-3851
BrandRS PRO
kr 282,00
Each
Units
2 x 18V ac 18VA 115 → 230V ac 2 68mm 57mm 27mm 68 x 57 x 27mm 385g PCB Mount - - +130°C 50Hz
RS Stock No. 504-353
BrandRS PRO
kr 179,27
Each
Units
12V ac 6VA 115 V ac, 230 V ac 2 43mm 36mm 33mm 43 x 36 x 33mm 180g Through Hole - - - 50Hz
RS Stock No. 121-3857
BrandRS PRO
kr 423,33
Each
Units
2 x 18V ac 30VA 115 → 230V ac 2 68mm 57mm 35mm 68 x 57 x 35mm 530g PCB Mount - - +130°C 50Hz
RS Stock No. 504-521
BrandRS PRO
kr 202,32
Each
Units
9V ac 12VA 230V ac 2 54mm 45mm 41mm 54 x 45 x 41mm 400g Through Hole - - - 50Hz