Air Rivet Guns

Use an air rivet gun to join & secure materials together. These guns are known as a pneumatic riveter, pneumatic pop rivet gun or air riveter, used to drive rivet pins. Our rivet gun range includes leading brands such as Bahco, RS PRO & PREVOST.

How are they used?

Air rivet guns are powered by an air compressor via an air hose feed, during application a rivet pin should be inserted into the riveter, place the pinhead into the hole of the materials you wish to secure then squeeze the trigger (for a pneumatic riveter one pull of the trigger is usually enough). This operation pulls the pinhead then the rivet pin expands, the excess stem breaks off leaving the rivet permanently fixed in position holding the two pieces of material together.

How do they work?

  • Pneumatic rivet guns - Regulated air passes through a throttle valve which is typically controlled by a trigger in the handgrip. When the trigger is squeezed, the throttle valve opens, allowing the pressurised air to flow into the piston. This provides a higher amount of force to the rivet reducing the risk of damage and creating uniformity in the positioning and depth of the rivets.
  • Air riveters - are an essential air tool for heavy-duty applications. If you have a large number of rivets to set this is the ideal option, quick and easy and virtually fatigue-free.
  • Slow-hitting gun - For use on hard rivets, slow-hitting rivet guns deliver repeated blows to the rivet as long as the trigger is compressed. Averaging approximately 2,500 bpm (blows per minute) offering increased control, accuracy and less kick than guns that deliver a single blow.
  • Fast-hitting gun - These operate in a similar way to the slow-hitting versions, but at a higher rate of speed. The faster blows are less intense than the slower blows, making this type of gun more appropriate for rivets made of softer materials.
  • Rivet guns are used in Industrial applications, workshops, and garages.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Length Weight Maximum Rivet Size Air Inlet BSP Model Number
RS Stock No. 739-8427
BrandRS PRO
kr 1 719,96
Each
Units
175mm 1.6kg 3/16 in 1/4in APT690
RS Stock No. 181-2923
Mfr. Part No.TAR 641895
BrandPREVOST
kr 5 513,54
Each
Units
273mm 2.1kg 6.4 mm 1/4 BSPF TAR 641895
RS Stock No. 222-2173
Mfr. Part No.XT2
BrandStanley
kr 10 602,89
Each
Units
20mm 1.24kg 4.8 mm - XT2
RS Stock No. 181-2922
Mfr. Part No.TAR 481220
BrandPREVOST
kr 2 400,95
Each
Units
273mm 1.5kg 4.8 mm 1/4 BSPF TAR 481220
RS Stock No. 222-2172
Mfr. Part No.XT1
BrandStanley
kr 9 841,92
Each
Units
18mm 1.15kg 4 mm - XT1
RS Stock No. 221-4457
Mfr. Part No.1845-90
BrandSAM
kr 2 423,78
Each
Units
275mm 1.7kg 4.8 mm 1/4in -
RS Stock No. 222-2174
Mfr. Part No.XT3
BrandStanley
kr 11 296,23
Each
Units
26mm 2.14kg 6.4 mm - XT3
RS Stock No. 222-2177
Mfr. Part No.XT4
BrandStanley
kr 13 494,51
Each
Units
18mm 2.16kg 6.4 mm - XT4