Blow Guns

Use Blow Guns to blast away dust, hair or fibre particles to keep work area or components clean. Attach a hose via an air compressor for the removal of debris, non-contact part cleaning. They are easy to operate and have a single trigger which once pressed exerts a high blowing force.

How do they work?

Air Blow Guns are made from plastic or metal and include an ergonomic handle. They are attached to an air compressor which sends a steady stream of compressed air pressure through a nozzle and can shut off automatically if dropped due to their internal fail-safe pressure mechanism. Blow guns are actuated either by a discharge lever which is in-line with the air hose or a trigger located at a right angle.

What are they also known as?

  • Air Pressure Gun
  • High-Pressure Gun
  • Air Gun
  • Blower

Types of Air Guns

Our range of guns is supplied with a choice of nozzle types depending on the application.

  • Standard safety; these are suitable for general purpose applications
  • Small diameter; can be inserted into tight openings
  • Rubber tip; prevent the marring of surfaces
  • Flexible tip; can be guided to the application point
  • Venturi; contain small holes that allow the discharge to draw ambient air to increase the airflow.
  • Extended; provide longer reach and are available straight or angled to reach difficult locations.

Applications

Blow Guns are typically used in air tool applications such as Paint Spraying and Tyre fitting. They are very versatile and should be considered as a vital accessory is you have a compressor. View our range of guns to suit your application.


...
Read more Read less

Filters

Viewing 1 - 20 of 82 products
Results per page
Description Price Air Inlet BSP Working Pressure Output Pressure Model Number Type Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 488-5568
BrandRS PRO
kr 322,99
Each
Units
1/4in 12bar - B45400-RS Air Blow Gun - -
RS Stock No. 806-763
BrandRS PRO
kr 604,23
Each
Units
1/4in 6bar - VM22 Air Blow Gun - -
RS Stock No. 220-7531
BrandRS PRO
kr 253,74
Each
Units
1/4 in BSPT 140psi 10bar - Safety Ergo Standard Nozzle Blow Gun 60°C -
RS Stock No. 176-2230
BrandRS PRO
kr 312,77
Each
Units
1/4in 16bar - - Air Blow Gun +80°C -20°C
RS Stock No. 205-6383
BrandRS PRO
kr 309,73
Each
Units
1/4 in BSP 16bar 6 → 8bar 36100001 - 80°C -10°C
RS Stock No. 220-7533
BrandRS PRO
kr 342,56
Each
Units
1/4 in BSPT 140psi 10bar - Safety Ergo Standard Nozzle Extreme Blow Gun 60°C -
RS Stock No. 220-7532
BrandRS PRO
kr 317,55
Each
Units
1/4 in BSPT 140psi 10bar - Safety Ergo Extended Nozzle Blow Gun 60°C -
RS Stock No. 220-7535
BrandRS PRO
kr 419,31
Each
Units
1/4 in BSPT 140psi 10bar - Safety Ergo Extended Nozzle Extreme Blow Gun 60°C -
RS Stock No. 187-5721
BrandRS PRO
kr 300,38
Each
Units
1/4in 12bar - - Air Blow Gun +80°C -10°C
RS Stock No. 806-779
BrandRS PRO
kr 795,57
Each
Units
1/4in 6bar 6bar VM22D/H Air Blow Gun - -
New
RS Stock No. 230-5179
BrandRS PRO
kr 519,055
Each (In a Pack of 10)
Units
G1/4in 12bar 12bar 00363 00 001 Blow Gun 80°C -
RS Stock No. 754-1902
Mfr. Part No.BP218
BrandBahco
kr 216,78
Each
Units
1/4in 6.3bar 2.07bar BP218 Air Blow Gun - -
RS Stock No. 198-1146
Mfr. Part No.0659 00 13
BrandLegris
kr 166,44
Each
Units
1/4in 10bar - 0659 Air Blow Gun +50°C -15°C
RS Stock No. 665-9712
Mfr. Part No.11 208 0200
BrandCEJN
kr 246,42
Each
Units
1/4in 16bar - 208 Air Blow Gun +60°C -20°C
RS Stock No. 666-6772
Mfr. Part No.0654 00 13
BrandLegris
kr 406,37
Pr. Kit
Kit(s)
1/4in 10bar - 0654 Air Blow Gun +50°C -15°C
RS Stock No. 665-9721
Mfr. Part No.11 208 3200
BrandCEJN
kr 335,19
Each
Units
1/4in 16bar - 208 Air Blow Gun +60°C -20°C
RS Stock No. 847-8303
Mfr. Part No.VMG12BU-F02
BrandSMC
kr 487,36
Each
Units
1/4in 145psi 217psi VMG12BU Air Blow Gun +60°C -5°C
RS Stock No. 216-7367
Mfr. Part No.CBG 06ECR
BrandPREVOST
kr 176,77
Each
Units
- 12bar - CBG 06ECR Air Blow Gun 70°C -
RS Stock No. 216-7372
Mfr. Part No.EBG 07PRE
BrandPREVOST
kr 164,48
Each
Units
- 12bar - EBG 07PRE Air Blow Gun 70°C -
RS Stock No. 135-8737
Mfr. Part No.IBG 06MTL
BrandPREVOST
kr 205,14
Each
Units
ISO B6 12bar 12bar IBG 06MTL Air Blow Gun +70°C -15°C