Hole Saws & Core Drill Bits

Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and done more rapidly as there is less material that needs to be removed.

Pilot Drill Bits

Pilot drills are necessary before a screw is being inserted or when a hole saw is in use. Creating a pilot hole will prevent your wood from being split when screwing into it. These pilot drills can also be used as an arbor with a hole saw. This can be a great measure to eliminate any problems for your project.

An arbor or mandrill is an attachment that is used with a hole saw and power drills to cut holes in metal, plastic and wood. The arbor is made up of three sections:

An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar.

Hole Saw Drill Bits

A Hole saw is also known as a hole cutter, it's a saw blade in a ring shape that creates a hole in the workpiece without damaging the surrounding area. Perfect for when you need to drill a hole larger than a standard drill size.

Hole Saw Sets come with different sized hole saws and different no of pieces. They also include different hole saws for a variety of materials.


...
Read more Read less

Filters

Viewing 1 - 20 of 269 products
Results per page
Description Price Diameter Drill Bit Type Arbor Included Material Cut Depth Bimetal Number of Pieces Shank Diameter Type
RS Stock No. 918-6406
BrandRS PRO
kr 1 797,80
Pr. Set
Set(s)
16 → 63mm Hole Saw Set Yes HSS - - 8 - -
RS Stock No. 918-6412
BrandRS PRO
kr 1 387,52
Pr. Set
Set(s)
16 → 51mm Hole Saw Set Yes - - - 6 - -
RS Stock No. 216-016
BrandRS PRO
kr 623,61
Each
Units
16 → 51mm Hole Saw Set Yes Bi-metal - - 9 - -
RS Stock No. 216-022
BrandRS PRO
kr 553,25
Each
Units
19 → 76mm Hole Saw Set Yes Bi-metal - - 15 - -
RS Stock No. 216-038
BrandRS PRO
kr 767,96
Each
Units
16 → 76mm Hole Saw Set Yes Bi-metal - - 13 - -
RS Stock No. 918-6403
BrandRS PRO
kr 791,22
Pr. Set
Set(s)
20 → 32mm Core Drill Bit Yes Tungsten Carbide Tipped - - 4 - -
RS Stock No. 918-6428
BrandRS PRO
kr 1 562,76
Pr. Set
Set(s)
22 → 64mm Core Drill Bit Yes Tungsten Carbide Tip - - 6 - -
RS Stock No. 918-6409
BrandRS PRO
kr 1 495,80
Pr. Set
Set(s)
16 → 51mm Core Drill Bit Yes Tungsten Carbide Tipped - - 7 - -
RS Stock No. 215-906
BrandRS PRO
kr 110,45
Each
Units
35mm Hole Saw No HSS 32mm - 1 - Hole Saw
RS Stock No. 215-833
BrandRS PRO
kr 162,64
Each
Units
70mm Hole Saw No HSS 32mm - 1 - Hole Saw
RS Stock No. 216-044
BrandRS PRO
kr 70,88
Each
Units
6.5mm Arbor - - 30mm Yes 1 - -
RS Stock No. 673-4718
BrandRS PRO
kr 141,22
Each
Units
20mm Core Drill Bit Yes Tungsten Carbide Tipped 13mm No 1 10 mm Hole Saw
RS Stock No. 673-4712
BrandRS PRO
kr 157,09
Each
Units
22mm Core Drill Bit Yes Tungsten Carbide Tipped 13mm No 1 10 mm Hole Saw
RS Stock No. 216-397
BrandRS PRO
kr 174,59
Each
Units
76mm Hole Saw No HSS 32mm - 1 - Hole Saw
RS Stock No. 215-849
BrandRS PRO
kr 168,40
Each
Units
73mm Hole Saw No HSS 32mm - 1 - Hole Saw
RS Stock No. 918-6421
BrandRS PRO
kr 754,58
Pr. Set
Set(s)
22 → 35mm Core Drill Bit Yes Tungsten Carbide Tip - - 3 - -
RS Stock No. 673-4728
BrandRS PRO
kr 203,30
Each
Units
38mm Core Drill Bit Yes Tungsten Carbide Tipped 13mm No 1 10 mm Hole Saw
RS Stock No. 549-729
BrandRS PRO
kr 354,52
Each
Units
125mm Hole Saw Yes - - - 1 - -
RS Stock No. 216-094
BrandRS PRO
kr 397,46
Each
Units
127mm Hole Saw No HSS 32mm - 1 - Hole Saw
RS Stock No. 215-984
BrandRS PRO
kr 11,96
Each
Units
6.5mm Pilot Drill No - - Yes 1 - -