Specialist Drill Bits

Specialist drill bits away from the standard twist drills come in handy for tricky jobs. These drill pieces usually offer the solution with a quality finish and ease of use.

Step Drill Bits

Step drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameters cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material.

Tile Drill Bits

Coming in a range of different shapes and sizes, specifically, the Tile Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the tile.

Saw Drill Bits

Saw drill bits offer the professional a quick cut out of an area. A saw drill bit features specially designed teeth along the shank of the bit allowing you to cut materials such as wood, metal and plaster. Plunging the drill in allowing the teeth to start cutting, pushing the drill sideways will start the cut.

Glass Drill Bits

Coming in a range of different shapes and sizes, specifically, the Glass Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the glass.

Cone Cutters

Cone Cutters are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their cone shape allows for cutting multiple diameters within one drill bit. The construction helps to produce cleaner holes as the bit cuts gradually larger holes as it passes through the material.

RS Components has a large range of drill bits from well-known brand EXACT, Makita and our own brand RS PRO.


...
Read more Read less

Filters

Viewing 1 - 20 of 122 products
Results per page
Description Price Drill Bit Type Number of Steps Drill Diameter Maximum Drilling Thickness Material Minimum Head Size Maximum Head Size
RS Stock No. 232-563
BrandRS PRO
kr 526,21
Each
Units
Step Drill Bit 14 - 3mm HSS 4mm 30mm
RS Stock No. 232-490
BrandRS PRO
kr 737,75
Each
Units
Step Drill Bit 15 - 3mm HSS 6mm 40mm
RS Stock No. 232-507
BrandRS PRO
kr 643,23
Each
Units
Step Drill Bit 11 - 3mm HSS 6mm 36mm
RS Stock No. 232-557
BrandRS PRO
kr 264,42
Each
Units
Step Drill Bit 9 - 3mm HSS 4mm 20mm
RS Stock No. 423-854
BrandRS PRO
kr 94,77
Each
Units
Step Drill Bit 5 - - HSS 4mm 12mm
RS Stock No. 445-2770
BrandRS PRO
kr 140,46
Each
Units
Saw Drill Bit - 6mm - Tin Coated Steel - -
RS Stock No. 232-513
BrandRS PRO
kr 844,77
Each
Units
Step Drill Bit 11 - 3mm HSS 7mm 37mm
RS Stock No. 123-8514
BrandRS PRO
kr 441,81
Each
Units
Step Drill Bit - - - HSS 16mm 25mm
RS Stock No. 123-8515
BrandRS PRO
kr 568,25
Each
Units
Step Drill Bit - - - HSS 15mm 25mm
RS Stock No. 123-8516
BrandRS PRO
kr 377,56
Each
Units
Cone Cutter - - - HSS 20mm 25mm
RS Stock No. 232-591
BrandRS PRO
kr 762,74
Each
Units
Step Drill Bit 6 - 3mm HSS 6mm 30.5mm
RS Stock No. 423-860
BrandRS PRO
kr 279,92
Each
Units
Step Drill Bit 5 - - HSS 5mm 13mm
RS Stock No. 232-579
BrandRS PRO
kr 322,30
Each
Units
Step Drill Bit 11 - - HSS 10mm 20mm
RS Stock No. 123-8512
BrandRS PRO
kr 533,89
Each
Units
Step Drill Bit - - - HSS 16mm 32mm
RS Stock No. 123-8511
BrandRS PRO
kr 766,98
Each
Units
Step Drill Bit 13 - - HSS 5mm 35mm
RS Stock No. 232-529
BrandRS PRO
kr 844,64
Each
Units
Step Drill Bit 11 - 5mm HSS 8mm 41mm
RS Stock No. 123-8513
BrandRS PRO
kr 455,08
Each
Units
Step Drill Bit 10 - - HSS 4mm 22mm
RS Stock No. 499-295
BrandRS PRO
kr 434,42
Each
Units
Cone Cutter - - - HSS 16mm 30.5mm
RS Stock No. 123-8509
BrandRS PRO
kr 1 182,48
Each
Units
Step Drill Bit 12 - - HSS 6mm 30mm
RS Stock No. 221-535
BrandRS PRO
kr 176,33
Each
Units
Cone Cutter - - 2mm HSS 6mm 20mm