End Mills

An end mill is a type of cutting tool that is used in milling applications. End Mills have cutting edges on the end and sides of the shank enabling them to cut in all directions.

Why use an end mill?

The end mill removes material by their movement within the milling machine or from the cutter's shape.

The number of flutes (spirals on the end mill) give different results:

  • 2 flutes allow maximum space for chip ejection and are used for general milling operations
  • 3 flutes is an excellent choice for slotting, it has a larger cross-section and is used in general milling operations
  • 4, 5, 6 and 8 flutes can improve the surface finish if the feed rate remains the same. A greater number of flutes reduces chip load and produces a much finer finish

What types of End Mills are available?

End cut types:

  • Centre cutting end mills have one or more cutting edges at the tip to allow the user to plunge, drill or ramp into a cut.
  • Non-Centre cutting end mills have peripheral teeth that allow the user to side cut or contour an external surface.

Shank Types

  • End mills with a plain shank are used with a collet style holder and are the most common shank type
  • End mills with a Weldon shank have one or two flats with set screws in the holder that tighten on the flanks of flats to hold the mill to prevent it from rotating

Typical applications of End Mills

End mills are used for profile milling, face milling, tracer milling, semi-finishing and finishing.


...
Read more Read less

Filters

Viewing 1 - 20 of 100 products
Results per page
Description Price Cutter Diameter Cut Length Number of Flutes Material Number of Pieces Overall Length Shank Type Shank Diameter Centre Cutting Diameter Tolerance
RS Stock No. 523-0593
BrandRS PRO
kr 133,50
Each
Units
5mm 12.5mm - HSS - 44.5 mm Weldon 6 mm - -
RS Stock No. 523-0436
BrandRS PRO
kr 120,35
Each
Units
1mm 2mm - HSCo - 24.5 mm Weldon 6 mm - -
RS Stock No. 523-0600
BrandRS PRO
kr 124,65
Each
Units
6mm 16mm - HSS - 48 mm Weldon 6 mm - -
RS Stock No. 523-0515
BrandRS PRO
kr 123,50
Each
Units
6mm 9.5mm - HSCo - 36 mm Weldon 6 mm - -
RS Stock No. 523-0492
BrandRS PRO
kr 113,17
Each
Units
4mm 6.5mm - HSCo - 32.5 mm Weldon 6 mm - -
RS Stock No. 523-0537
BrandRS PRO
kr 111,65
Each
Units
2mm 4.5mm - HSS - 29 mm Weldon 6 mm - -
RS Stock No. 523-0464
BrandRS PRO
kr 113,17
Each
Units
2.5mm 4mm - HSCo - 26 mm Weldon 6 mm - -
RS Stock No. 234-8280
BrandRS PRO
kr 237,76
Each
Units
14mm 28.5mm 4 High Speed Steel 1 73 mm - - - -
RS Stock No. 234-8281
BrandRS PRO
kr 319,08
Each
Units
16mm 28.5mm 4 High Speed Steel 1 77 mm - - - -
RS Stock No. 234-8282
BrandRS PRO
kr 378,87
Each
Units
18mm 35mm 4 High Speed Steel 1 80 mm - - - -
RS Stock No. 523-0486
BrandRS PRO
kr 113,17
Each
Units
3.5mm 5.5mm - HSCo - 30 mm Weldon 6 mm - -
RS Stock No. 523-0521
BrandRS PRO
kr 124,91
Each
Units
1.5mm 4mm - HSS - 28 mm Weldon 6 mm - -
RS Stock No. 234-8283
BrandRS PRO
kr 490,08
Each
Units
20mm 38mm 4 High Speed Steel 1 83.5 mm - - - -
RS Stock No. 234-8278
BrandRS PRO
kr 145,57
Each
Units
10mm 21mm 4 High Speed Steel 1 66.5 mm - - - -
RS Stock No. 523-0571
BrandRS PRO
kr 122,15
Each
Units
4mm 9.5mm - HSS - 39 mm Weldon 6 mm - -
RS Stock No. 234-8274
BrandRS PRO
kr 103,60
Each
Units
3mm 9.5mm 4 High Speed Steel 1 54 mm - - - -
RS Stock No. 523-0458
BrandRS PRO
kr 122,09
Each
Units
2mm 3mm - HSCo - 25.5 mm Weldon 6 mm - -
RS Stock No. 234-8275
BrandRS PRO
kr 103,60
Each
Units
4mm 12.5mm 4 High Speed Steel 1 57 mm - - - -
RS Stock No. 234-8279
BrandRS PRO
kr 195,79
Each
Units
12mm 24mm 4 High Speed Steel 1 70 mm - - - -
RS Stock No. 523-0470
BrandRS PRO
kr 113,71
Each
Units
3mm 4.5mm - HSCo - 28 mm Weldon 6 mm - -