Drills

Drills are power tools used to make holes in materials, as well as loosening and tightening screws and bolts. The main consideration when selecting a drill is the material you will be working on, as harder materials will require higher power inputs and possibly additional features, such as hammer action.

At RS Components, we have a vast range of corded and cordless power drills available from a large selection of brands, including industry leaders like Bosch, DeWALT and Makita, as well as our own professional brand, RS PRO.

What type of drills are available?

Drill Drivers - Drill drivers combine two functionalities; the drilling of holes and the driving screws into the hole. Most quality drills are equipped with user-defined speeds and torque settings to adapt to any job in hand. Drill drivers offer a lower torque setting, providing a smooth screwing process.

Combi Drills - A combi drill is a multi-purpose tool, with most having a keyless chuck to hold any drill bits. It can be used at high speed for drilling applications into a variety of materials such as masonry, woods, metals and plastics, with the added functionality of hammer action. With the correct screw driving bit, you can drive screws in easily.

Impact Drills and Drivers - Offering similar characteristics to a drill driver however, it provides more torque and power for driving in screws and hex bolts. Impact drill/drivers typically only offer one gear, but great torque making it great if you need to drill through tough, knotty wood or metals.

Hammer Drills - Hammer drills increase the force applied to the bit when being drilled. Similar in principle to a jackhammer, this action provides a greater force to harder materials such as stone and masonry, driving the drill bit into the material.

SDS Drills - These are more powerful versions of a hammer drill and use a slotted drive system to increase the force for drilling and chiselling. Designed mainly to be used on hard materials such as concrete, stone and masonry and other heavy-duty applications. You can learn more in our complete guide to SDS drills.

Angle Drills - Angled drills have the functionality of a combi drill but with a 90 degree bent head. Seen to compliment the combi, angle drills are ideal for those hard to reach areas. The angled head allows for a smaller drill bit, making it easier to drive screws or drill materials in a confined space.

Magnetic Drills - Magnetic drills (also known as mag drills) are essentially a portable bench drill for drilling metals. The base of the drill uses magnets to lock itself to the material to prevent it moving during drilling. Magnetic drills are most often used with annular cutters for an accurate cut.


...
Read more Read less

Filters

Viewing 1 - 20 of 179 products
Results per page
Description Price Drill Type Voltage Rating Battery Type Corded/Cordless Battery Capacity Brushed/Brushless Motor Series Chuck Size Chuck Type Drilling Capacity Metal Orientation Max Speed Number of Batteries Hammer Action
RS Stock No. 547-616
BrandRS PRO
kr 268,09
Each
Units
Drill 6 → 18V dc - Corded - Brushed - - Collet - Straight - - -
RS Stock No. 123-8507
BrandRS PRO
kr 7 389,51
Each
Units
Magnetic Drill 230V - Corded - Brushed - - - 13 mm Straight - - -
RS Stock No. 814-0440
Mfr. Part No.DCD791P2-QW
BrandDeWALT
kr 5 239,15
Each
Units
Drill Driver 18V Li-Ion Cordless 5Ah Brushless XR 13mm Keyless 13 mm - 2000rpm 2 -
RS Stock No. 827-4385
Mfr. Part No.DCD710D2-QW
BrandDeWALT
kr 2 736,44
Each
Units
Drill Driver 12V Li-Ion Cordless 2Ah Brushed DCD 10mm Keyless 10 mm Straight 1500rpm 2 -
RS Stock No. 874-1119
Mfr. Part No.0601868101
BrandBosch
kr 1 018,87
Each
Units
Drill Driver - Body Only Cordless - Brushed GSR 10mm Keyless 10 mm Straight 1300rpm 0 -
RS Stock No. 793-2636
Mfr. Part No.DCH253N-XJ
BrandDeWALT
kr 3 717,69
Each
Units
SDS Drill - Body Only Cordless - Brushed DCH - SDS Plus 13 mm Straight - 0 -
RS Stock No. 707-2835
Mfr. Part No.DCD710D2-GB
BrandDeWALT
kr 2 546,52
Each
Units
Drill Driver 12V Li-Ion Cordless 2Ah Brushed DCD 10mm Keyless 10 mm Straight 1500rpm 2 -
RS Stock No. 869-2228
Mfr. Part No.DWD024KS-QS
BrandDeWALT
kr 1 468,40
Each
Units
Hammer Drill 240V - Corded - Brushed - 13mm - 13 mm Straight - - -
RS Stock No. 869-2225
Mfr. Part No.DCD796D2-QW
BrandDeWALT
kr 4 067,43
Each
Units
Drill Driver 18V Li-Ion Cordless 2Ah Brushless XR 13mm Keyless 13 mm Straight - 2 Yes
RS Stock No. 814-0446
Mfr. Part No.DCD791D2-QW
BrandDeWALT
kr 3 711,17
Each
Units
Drill Driver 18V Li-Ion Cordless 2Ah Brushless XR 13mm Keyless 13 mm - 2000rpm 2 -
RS Stock No. 814-0415
Mfr. Part No.DCH273P2T-QW
BrandDeWALT
kr 8 938,90
Each
Units
Hammer Drill 18V Li-Ion Cordless 5Ah Brushed DCH - SDS Plus 13 mm - - 2 Yes
RS Stock No. 629-6364
Mfr. Part No.0601049603
BrandBosch
kr 3 185,41
Each
Units
Drill 230V - Corded - Brushed GBM 13mm - 13 mm Straight - - -
RS Stock No. 764-6606
Mfr. Part No.0611265000
BrandBosch
kr 9 994,50
Each
Units
Hammer Drill 230V - Corded - Brushed GBH - SDS Max - Straight - - -
RS Stock No. 760-0688
Mfr. Part No.06011B2070
BrandBosch
kr 3 206,08
Each
Units
Impact Drill 240V - Corded - Brushed - 13mm - 8 mm Straight - - -
RS Stock No. 812-9922
Mfr. Part No.DDA351Z
BrandMakita
kr 2 533,93
Each
Units
Angle drill - Body Only Cordless - Brushed BDA - Keyless 10 mm Angled 1800rpm 0 -
RS Stock No. 754-1123
Mfr. Part No.DDF446RTJ
BrandMakita
kr 4 865,06
Each
Units
Drill Driver 14.4V Li-Ion Cordless 5 Brushed DDF 13mm Keyless 13 mm Straight 1500rpm 2 -
RS Stock No. 695-7101
Mfr. Part No.060117B560
BrandBosch
kr 2 336,91
Each
Units
Impact Drill 110V - Corded - Brushed - 13mm Keyless 8 mm Straight - - -
RS Stock No. 812-9910
Mfr. Part No.DHR263ZJ
BrandMakita
kr 3 990,15
Each
Units
SDS Drill - Body Only Cordless - Brushed LXT - SDS Plus 13 mm Straight - 0 -
RS Stock No. 683-576
Mfr. Part No.8406/2
BrandMakita
kr 4 115,04
Each
Units
Hammer Drill 240V - Corded - Brushed - 13mm Geared 13 mm Straight - - -
RS Stock No. 760-0698
Mfr. Part No.0611267661
BrandBosch
kr 3 286,45
Each
Units
SDS Drill 110V - Corded - Brushed - - SDS Plus 13 mm Straight - - -