Heat Guns

Heat Guns are handheld tools that use a stream of hot air which is heated by a built-in element at temperatures between 100°C and 550°C. Heavy-duty heat guns operate at hotter temperatures of plus 700°C. Heat Guns allow you to concentrate the heat onto a targeted area or surface and also give you control using the on and off trigger. If you need advice on how to use these tools, you can consult our Heat Guns Guide.


How A Heat Gun Works


The heat used by the Heat Gun is produced by a fan built into the back of the gun within the gun which draws air in and then passes the cold air over the heating elements which then creates the required stream of hot air.


How To Use A Heat Gun



  • Heat Guns should be held at an angle of 45° from the area you target but never hold the stream of heated air in one place for more than a few seconds. This could damage and burn your work surface.

  • When stripping paint from a surface use the Heat Gun to soften the paint until it bubbles and blisters.

  • Remove the Heat Gin from the surface then use a scraping tool to remove the paint from the work surface.


Uses for Heat Guns



  • Stripping Paint including lead paint (lead paint, use temperatures below 590° minimising vaporisation)

  • Heat Shrink Tubing

  • Shrink Film

  • Shrink Wrap Packaging

  • Wood - helps to dry out damp wood

  • Plastic – assists help in welding, bending and shaping plastic

  • Adhesive softening

  • Thawing frozen pipes

  • Electronics – De-soldering

  • Rework surface-mounted circuit boards


...
Read more Read less

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Heat Gun Part Maximum Airflow Wattage Corded/Cordless Voltage Rating Maximum Operating Temperature Plug Type Outlet Diameter Weight Model Number
RS Stock No. 124-5158
BrandRS PRO
kr 562,70
Each
Units
Heat Gun 500L/min 2kW - 220 → 240V 550°C Type C - EuroPlug - 750g EOT0201
RS Stock No. 124-5159
BrandRS PRO
kr 543,14
Each
Units
Heat Gun 550L/min 1.6kW - 240V 500°C Type C - EuroPlug - 750g EOT0202
RS Stock No. 522-2198
Mfr. Part No.012700
BrandSteinel
kr 2 045,89
Each
Units
Heat Gun 500L/min 2.3kW - 230V 650°C Type C - EuroPlug 34mm 940g HG2320E
RS Stock No. 315-3387
Mfr. Part No.3501542
BrandSteinel
kr 6 806,58
Each
Units
Heat Gun 800L/min 3.4kW - 230V 600°C Type C - EuroPlug 50mm 1200g HG5000E
RS Stock No. 814-0434
Mfr. Part No.D26411-QS
BrandDeWALT
kr 1 092,03
Each
Units
Heat Gun 450L/min 1.8kW - 240V 600°C Type C - EuroPlug - 800g D26411
RS Stock No. 520-2914
Mfr. Part No.009663
BrandSteinel
kr 2 045,89
Each
Units
Heat Gun 500L/min 2.3kW - 240V 650°C Type G - British 3-pin 34mm 940g HG2320E
RS Stock No. 684-614
Mfr. Part No.0709151
BrandSteinel
kr 153,72
Each
Units
Heat Gun Welding Nozzle - - - - 650°C - - - 0709151
RS Stock No. 684-636
Mfr. Part No.74616
BrandSteinel
kr 121,76
Each
Units
Heat Gun Reflector Nozzle - - - - 650°C - - - 74616
RS Stock No. 909-4183
Mfr. Part No.008390
BrandSteinel
kr 664,79
Each
Units
Heat Gun 450L/min 1.6kW - 230V 500°C Type C - EuroPlug 34mm 670g HL1620S
RS Stock No. 126-0341
Mfr. Part No.HG5030K
BrandMakita
kr 777,84
Each
Units
Heat Gun 350 → 500m³/h 1.6kW - 230V 500°C Type C - EuroPlug - 680g HG5012K
RS Stock No. 325-3279
Mfr. Part No.0923131
BrandSteinel
kr 471,06
Each
Units
Heat Gun Flat Nozzle - - - - 600°C - - - 0923131
RS Stock No. 445-3436
Mfr. Part No.6966EK
BrandWeller
kr 2 641,75
Each
Units
Heat Gun - 250W - 240V 427°C Type F - Schuko plug - 368g 6966E
RS Stock No. 325-3263
Mfr. Part No.40X2 HG4000E
BrandSteinel
kr 417,14
Each
Units
Heat Gun Flat Nozzle - - - - 600°C - - - 40X2 HG4000E
RS Stock No. 909-4180
Mfr. Part No.0705191
BrandSteinel
kr 163,94
Each
Units
Heat Gun Reflector Nozzle - - - - 650°C - - - 0705191
RS Stock No. 520-2920
Mfr. Part No.012694
BrandSteinel
kr 2 045,89
Each
Units
Heat Gun 500L/min 1.4kW - 110V 650°C BS 4343 34mm 940g HG2320E
RS Stock No. 909-4186
Mfr. Part No.0702121
BrandSteinel
kr 152,85
Each
Units
Heat Gun Surface Nozzle - - - - 650°C - - - 0702121
RS Stock No. 122-4309
Mfr. Part No.3518091
BrandSteinel
kr 6 279,54
Each
Units
Heat Gun 500L/min 2.3kW - 230V 700°C Type C - EuroPlug 30mm 840g HG2620E
RS Stock No. 125-3761
Mfr. Part No.008413
BrandSteinel
kr 875,80
Each
Units
Heat Gun 500L/min 1.8kW - 230V 600°C Type C - EuroPlug 34mm 804g HL1820
RS Stock No. 909-4199
Mfr. Part No.0704101
BrandSteinel
kr 145,46
Each
Units
Heat Gun Window Nozzle - - - - 650°C - - - 0704101
RS Stock No. 189-1306
Mfr. Part No.DCE530N-XJ
BrandDeWALT
kr 1 527,54
Each
Units
Heat Gun 190L/min - Cordless 18V 530°C - - 500g DCE530N