Pillar Drills & Bench Drills

Pillar drills and bench drills perform the same function, providing the ability to perform the accurate drilling of holes dead square to the horizontal plane at a higher standard than a handheld tool, but differ in height and applications. A bench drill, as the name suggests, is mounted onto the bench and bolted into place to ensure its stability. A pillar drill, on the other hand, is often free-standing but much taller, allowing it to be used on larger pieces of material and produce larger holes. The smaller footprint of bench and pillar drills makes them ideal for workshops where space is limited.

The wide variety of available drill bits means these tools can be used to create holes with a wide range of different diameters. They can also be used for more than drilling holes, with attachments available to cut mortises or even become an effective sanding machine when a drum sander is used in the chuck. A chuck guard is installed to protect the user from getting close to the drill bit during use.

What are pillar & bench drills used for?

Pillar & bench drills are used to create holes in a wide range of materials, from woods and plastics to metals. They can also be used for a variety of other purposes, such as creating the mortise hollow for a mortise and tenon joint in woodworking. Their application can be altered depending on the chosen drill bit used on the machine.


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Bench/Floor Mount Drill Type Wattage Voltage Rating Chuck Size Table Size Maximum Chuck to Table Distance Overall Height Collar Diameter Maximum Speed Maximum Stroke Throat Depth Drilling Capacity Mild Steel Plug Type
RS Stock No. 506-2968
BrandRS PRO
kr 4 624,58
Each
Units
Bench Pillar Drill 85W 220 → 240 V, 230 V 1.0 → 3.2 mm, 1 → 3.2 mm 220 x 120mm - - - 8500 rpm, 8700 rpm - 140mm - Type G - British
RS Stock No. 181-8946
BrandRS PRO
kr 1 473,07
Each
Units
Bench Pillar Drill 350W - 13mm 160 x 160mm 220mm 590mm 46mm - 50mm - - Type C - Euro Plug
RS Stock No. 181-8945
BrandRS PRO
kr 1 484,92
Each
Units
Bench Pillar Drill 350W - 13mm 160 x 160mm 220mm 590mm 46mm - 50mm - - Type G - British 3-pin
RS Stock No. 827-6390
Mfr. Part No.205 020 55
BrandSidamo
kr 10 025,44
Each
Units
Bench Pillar Drill 550W 230V 1 → 16mm 286 x 286mm - - - - 85mm 160mm - Type C - Euro Plug
RS Stock No. 201-8049
Mfr. Part No.1535
BrandSIP
kr 7 897,37
Each
Units
Floor Pillar Drill 550W 230V 16mm 300mm - - - - - - - -
RS Stock No. 144-3211
Mfr. Part No.0603B07000
BrandBosch
kr 3 637,51
Each
Units
Bench Pillar Drill - 230V 1.5 → 13mm 330 x 350mm - 650mm - 2500rpm - - - Type C - Euro Plug
RS Stock No. 175-3802
Mfr. Part No.01700
BrandSIP
kr 1 808,29
Each
Units
Bench Pillar Drill 350W 230V 1.5 → 13mm 160 x 160mm 220mm 580mm 40mm 2620rpm 50mm 105mm 13mm Type G - British 3-pin
RS Stock No. 175-3809
Mfr. Part No.66690
BrandSIP
kr 153,25
Each
Units
- Chuck Guard - - - - - - 60mm - - - - -
RS Stock No. 188-9711
Mfr. Part No.1705
BrandSIP
kr 6 082,21
Each
Units
Floor Pillar Drill 550W 230V 3 → 16mm 290 x 290mm 682mm 1565mm 55mm 2770rpm 83mm 180mm 16mm Type G - British 3-pin
RS Stock No. 175-3810
Mfr. Part No.68328
BrandSIP
kr 198,37
Each
Units
- Chuck Guard - - - - - 190mm 75mm - - - - -
RS Stock No. 175-3807
Mfr. Part No.07664
BrandSIP
kr 191,28
Each
Units
- Chuck Guard - - - - - 146mm 65mm - - - - -
RS Stock No. 175-3808
Mfr. Part No.66609
BrandSIP
kr 177,67
Each
Units
- Chuck Guard - - - - - 126mm 40mm - - - - -
RS Stock No. 175-3805
Mfr. Part No.07662
BrandSIP
kr 196,80
Each
Units
- Chuck Guard - - - - - 145mm 55mm - - - - -
RS Stock No. 188-9712
Mfr. Part No.1706
BrandSIP
kr 7 681,78
Each
Units
Floor Pillar Drill 750W 230V 5 → 20mm 290 x 290mm 687mm 1600mm 65mm 2380rpm 82.5mm 180mm 25mm Type G - British 3-pin
RS Stock No. 188-9710
Mfr. Part No.1704
BrandSIP
kr 5 227,41
Each
Units
Floor Pillar Drill 375W 230V 3 → 16mm 250 x 250mm 725mm 1550mm 55mm 2770rpm 80mm 162.5mm 16mm Type G - British 3-pin
RS Stock No. 175-3803
Mfr. Part No.01702
BrandSIP
kr 4 801,52
Each
Units
Bench Pillar Drill 375W 230V 3 → 16mm 290mm 450mm 980mm 55mm 2770rpm 80mm 162.5mm 16mm Type G - British 3-pin