Solid State Interface Relays

The main advantage of solid state interface relays over conventional electro-mechanical interface relays is that they have no moving parts to wear out, and therefore no contact bounce issues. Solid state Interface relays are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays,

Solid state interface relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.


...
Read more Read less

Filters

Viewing 1 - 20 of 298 products
Results per page
Description Price Maximum Load Current Mounting Type Maximum Load Voltage Input Current Maximum Control Voltage Switching Type Minimum Control Voltage Capacitance Contact Configuration Control Voltage Range Minimum Load Voltage Minimum Load Current Off State Leakage Current Number of Poles
RS Stock No. 121-3887
BrandRS PRO
kr 401,26
Each
Units
6 A DIN Rail 280 V ac - 280 V ac - 200 V ac 10pF SP 200 → 265 V rms 24 V ac - 0.1mA rms -
RS Stock No. 905-4318
BrandRS PRO
kr 12,83
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 121-3888
BrandRS PRO
kr 433,44
Each
Units
6 A DIN Rail 280 V ac - 32 V dc - 4 V dc 10pF SP 4 → 32 V dc 24 V ac - 0.1mA rms -
RS Stock No. 121-3885
BrandRS PRO
kr 499,58
Each
Units
6 A DIN Rail 60 V dc - 32 V dc - 4 V dc 10pF SP 4 → 32 V dc 1 V dc - 0.1mA rms -
RS Stock No. 701-8623
Mfr. Part No.DRA1-MPDCD3
kr 580,32
Each
Units
3 A DIN Rail 60 V - 32 V dc DC 3 V dc - SPNO 3 → 32 V dc 3 V dc 0.02 A - -
RS Stock No. 701-8474
Mfr. Part No.DRA1-CMX60D10
kr 759,37
Each
Units
8 A DIN Rail 60 V dc - 10 V dc DC 3 V dc 15pF - 3 → 10 V dc 1 V dc 0 A 100 μA -
RS Stock No. 918-6982
Mfr. Part No.52501
kr 482,03
Each
Units
- DIN Rail - 6mA - - - - - - - - - -
RS Stock No. 918-6986
Mfr. Part No.52500
kr 312,80
Each
Units
- DIN Rail - 6mA - - - - - - - - - -
RS Stock No. 306-6536
Mfr. Part No.2966728
kr 182,25
Each
Units
- - - 8.5mA - - - - - - - - - -
RS Stock No. 801-8481
Mfr. Part No.2900363
kr 446,66
Each
Units
- DIN Rail - - - - - - SPNO - - - - 1
RS Stock No. 701-8547
Mfr. Part No.DRA1-CXE240D5
kr 489,00
Each
Units
5 A rms DIN Rail 280 V - 32 V Zero Cross 15 V dc - SPNO 15 → 32 V dc 12 V ac 0.06 A 0.1 mA -
RS Stock No. 701-8635
Mfr. Part No.DRA1-MPDCD3-B
kr 631,85
Each
Units
3 A DIN Rail 60 V - 32 V dc DC 3 V dc - SP-NC 3 → 32 V dc 3 V dc 0.02 A - -
RS Stock No. 434-1399
Mfr. Part No.38.91.7.024.9024
BrandFinder
kr 432,36
Each
Units
2 A DIN Rail 24 V dc - 30 V DC 16.8 V - SPNO 16.8 → 30 V 1.5 V dc 1 mA 0.001 mA -
RS Stock No. 742-4371
Mfr. Part No.2982702
kr 574,77
Each
Units
10 A DIN Rail 300 Vdc 3mA - - - - SPNO - 5 V - - -
RS Stock No. 111-3022
Mfr. Part No.G3RV-SR700-D DC24
BrandOmron
kr 445,80
Each
Units
3 A DIN Rail 26.4 V dc - 24 V dc DC - - SPNO Maximum of 24 V dc 3 V dc 100 μA 10 μA 1
RS Stock No. 720-4136
Mfr. Part No.DR48D12
kr 656,52
Each
Units
12 A rms DIN Rail 600 V rms - 32 V dc Zero Cross 4 V dc - - 4 → 32 V dc 48 V rms 0.15 A rms 0.2mA rms -
RS Stock No. 776-1421
Mfr. Part No.39.10.7.006.9024
BrandFinder
kr 411,27
Each
Units
6 A DIN Rail 24 V dc - 6.6 V DC 4.8 V dc - SPNO 6 V dc 1.5 V dc 1 mA 0.001 mA -
RS Stock No. 701-8477
Mfr. Part No.DRA1-CMX60D5
kr 674,03
Each
Units
5 A DIN Rail 60 V dc - 10 V dc DC 3 V dc 15pF - 3 → 10 V dc 1 V dc 0 A 100 μA -
RS Stock No. 801-7762
Mfr. Part No.2967840
kr 312,06
Each
Units
- DIN Rail - - - - - - SPNO - - - - 1
RS Stock No. 720-3984
Mfr. Part No.DRA-CN048D24
kr 402,46
Each
Units
0.1 A DIN Rail 48 V dc - 30 V dc Zero Cross 16 V dc - - 16 → 30 V dc 0 V dc 1 mA 0.001 mA -