Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both ON and OFF much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Read more Read less

Filters

Viewing 1 - 20 of 135 products
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS Stock No. 353-938
Mfr. Part No.G3RODX02SNDC524
BrandOmron
kr 266,60
Each
Units
0.01 A 2 A - DIN Rail G3R-O 4 V dc 60 V dc 5 V dc 32 V - - Plug In Transistor -
RS Stock No. 683-9037
Mfr. Part No.G3VM-61BR
BrandOmron
kr 84,65
Each
Units
2.5 A 2.5 A - PCB Mount G3VM 0 V ac 60 V ac - 1.48 V DC - PCB Pin MOSFET PDIP
RS Stock No. 828-6760
Mfr. Part No.G2R-2-SD-DC24(S)
BrandOmron
kr 70,80
Each
Units
- 5 A - Plug In G2R - 125 V dc, 380 V ac - - - DPDT Plug In - -
RS Stock No. 712-5169
Mfr. Part No.G3RV-SL500-A 24VAC/DC
BrandOmron
kr 363,50
Each
Units
0.1 A 2 A - DIN Rail G3RV-SL 75 V ac 264 V ac 21.6 V ac/dc 24 V ac/dc Zero Crossing SPST Push In Triac -
RS Stock No. 818-4260
Mfr. Part No.MY2IN124DC(S)
BrandOmron
kr 80,95
Each
Units
- - - Plug In MY - - - 24 V dc AC/DC DPDT Plug In - -
RS Stock No. 828-6801
Mfr. Part No.G3NA-225B-AC200/240
BrandOmron
kr 407,40
Each
Units
- 25 A - DIN Rail G3NA - - 150 V ac 264 V ac Zero Cross - Screw Photocoupler -
RS Stock No. 480-1217
Mfr. Part No.G3VM-61D1
BrandOmron
kr 26,20
Each
Units
500 mA 0.5 A - Surface Mount G3VM 0 V ac 60 V ac - 1.3 V DC SPNO PCB Pin MOSFET SMD4
RS Stock No. 111-3022
Mfr. Part No.G3RV-SR700-D DC24
BrandOmron
kr 361,80
Each
Units
100 μA 3 A - DIN Rail G3RV-SR 3 V dc 26.4 V dc - 24 V dc DC SPNO Screw MOSFET -
RS Stock No. 111-3021
Mfr. Part No.G3RV-SR500-AL AC/DC24
BrandOmron
kr 371,50
Each
Units
0.1 A 2 A - DIN Rail G3RV-SR 75 V ac 264 V ac - 24 V ac/dc AC/DC SPNO Push In Triac -
RS Stock No. 818-4244
Mfr. Part No.G2R1SND12DC(S)
BrandOmron
kr 93,40
Each
Units
- 7.5 (Inductive Load) A, 10 (Resistive Load) A - Plug In G2R - 30 V dc, 250 V ac - 12 V dc AC/DC SPDT Plug In - -
RS Stock No. 818-4257
Mfr. Part No.G7J3A1BT200/240AC
BrandOmron
kr 231,00
Each
Units
- 8 (NC) A, 25 (NO) A - Plug In G7J - 30 V dc, 220 V ac - 200 V ac, 240 V ac AC/DC SPNC, 3PNO Quick Connect SSR (Triac)/MOSFET -
RS Stock No. 111-3035
Mfr. Part No.G3PJ-225B DC12-24
BrandOmron
kr 540,00
Each
Units
- 25 A - DIN Rail G3PJ 19 V ac 264 V ac 12V dc 24V dc Zero Crossing SP Screw Triac -
RS Stock No. 807-4595
Mfr. Part No.G3M-203P DC5
BrandOmron
kr 185,24
Each
Units
0.1 A 3 A - PCB Mount G3M 75 V ac 264 V ac 4 V dc 6 V dc Zero Crossing SPST PCB Pin Phototriac -
RS Stock No. 818-4279
Mfr. Part No.MY2IN1D224DC(S)
BrandOmron
kr 118,80
Each
Units
- - - Plug In MY - - - 24 V dc AC/DC DPDT Plug In - -
RS Stock No. 803-095
Mfr. Part No.G3PA-260B-VD DC5-24
BrandOmron
kr 1 477,00
Each
Units
0.5 A 60 A - Panel Mount G3PA - 264 V - 30 V Zero Crossing - - Triac -
RS Stock No. 807-4649
Mfr. Part No.G3MC-201PL DC5
BrandOmron
kr 50,45
Each
Units
0.1 A 1 A - PCB Mount G3MC 75 V ac 264 V ac 4 V dc 6 V dc Non-Zero Crossing SPST PCB Pin Phototriac -
RS Stock No. 807-4652
Mfr. Part No.G3MC-202PL DC24
BrandOmron
kr 66,50
Each
Units
0.1 A 2 A - PCB Mount G3MC 75 V ac 264 V ac 19.2 V dc 28.8 V dc Non-Zero Crossing SPST PCB Pin Phototriac -
RS Stock No. 828-6788
Mfr. Part No.G2R-2SND-DC12(S)
BrandOmron
kr 99,90
Each
Units
5 A 5 A - Plug In G2R - 125 V dc, 380 V ac - - - DPDT Plug In - -
RS Stock No. 111-3031
Mfr. Part No.G3RV-SR700-AL AC110
BrandOmron
kr 394,80
Each
Units
0.1 A 2 A - DIN Rail G3RV-SR 75 V ac 264 V ac - 110 V ac AC SPDT Screw Triac -
RS Stock No. 480-1122
Mfr. Part No.G3VM-61H1
BrandOmron
kr 21,35
Each
Units
400 mA (Connection A), 400 mA (Connection B), 800 mA (Connection C) 0.4 A - Surface Mount G3VM - 60 V - 1.3 V - SPST PCB Pin MOSFET SOP6