Robotic Arms

Robotic arms are machines that are programmed to perform a job. They include joints and functionality that resembles the motion of a human arm. Robotic arms are benchtop-mounted, mechanical devices which are controlled electronically.

Why use a robotic arm?
Robot arms are ideal for operations which are repetitive or require high accuracy. They are also ideal for applications which could also be dangerous for human contact. Robotic arms are fast, accurate and reliable, and can be programmed to perform different operations.

What are they made up of?
The main part of a robot arm is the controller. It is essentially the brain of the arm and uses the programming information to control the robot. The arm also consists of joints such as the arm, shoulder, and elbow. When used together in different positions, the joints allow the end attachment/effector to move around as required.
Other parts include motors, encoders and digital servos. Some robotic arms also include sensors for feeding back information.

Robotics Attachments
Robot arm kits often come with different attachments to help perform. For example, grippers or suction cups to help pick up and carry objects. Robot end effector is the name given to the attachments that interact with the application.

Types of robotic arm:
Cartesian/Gantry - 3 joints that follow the Cartesian coordinates (XYZ)
Cylindrical - Rotary joint and prismatic joint work on a cylindrical axis
Articulated - 3 or more joints with extra freedom for complex operations
Polar/Spherical - twisting joint for full rotation
SCARA - 2 parallel rotary joints for movement in one selected plane.

Where are robot arms used?
Laboratories
Testing & sample handling
Manufacturing
Industrial automation
Automated assembly
Machine feeding
Machine access

...
Read more Read less

Filters

Viewing 21 - 26 of 26 products
Results per page
Description Price Number of Axis Maximum Payload Maximum Reach Maximum Speed Positional Repeatability Gripper Type End Effector Weight Supply Voltage
RS Stock No. 124-2683
Mfr. Part No.R12-5-PG12
kr 130 793,44
Each
Units
5 1kg 500mm 0.8m/s 0.1mm Pneumatic Parallel 12.8kg 110 / 240V ac
RS Stock No. 124-2700
Mfr. Part No.R17HS-PG17
kr 221 724,02
Each
Units
5 2kg 750mm 0.8m/s 0.2mm Pneumatic Parallel 22.5kg 110 / 240V ac
RS Stock No. 124-2704
Mfr. Part No.R17HSW-PG17
kr 201 777,90
Each
Units
5 2kg 750mm 0.8m/s 0.2mm Pneumatic Parallel 22.5kg 110 / 240V ac
RS Stock No. 124-2695
Mfr. Part No.R17-5-V17
kr 173 032,14
Each
Units
5 2kg 750mm 0.8m/s 0.2mm Vacuum Suction Cup 22kg 110 / 240V ac
RS Stock No. 124-2681
Mfr. Part No.R12-5-E2
kr 130 793,44
Each
Units
5 1kg 500mm 0.8m/s 0.1mm Electric 2 Finger 12.8kg 110 / 240V ac
RS Stock No. 124-2703
Mfr. Part No.R17HSW-EG17
kr 201 777,90
Each
Units
5 2kg 750mm 0.8m/s 0.2mm Electric Parallel 22.5kg 110 / 240V ac
Related Products
The fast-growing use of robots in industry is ...
Description:
The fast-growing use of robots in industry is becoming the way forward to ensuring all of your everyday working processes are handled efficiently and in a cost effective manner. Robots have the ability to remove the monotony and repetitive tasks ...
The E1 gripper for the R12 robot arm ...
Description:
The E1 gripper for the R12 robot arm is an electric gripper which uses a DC motor and leadscrew to drive the gripper fingers. The gripper includes stylised fingers with high friction rubber tips enabling it to manipulate items that ...
The PG12 pneumatic gripper designed for the R12 ...
Description:
The PG12 pneumatic gripper designed for the R12 robot arm features an SMC pneumatic chuck which has a fast, accurate and high gripping force. The circuit comprises of a valve, cable and connector. The gripper jaws are parallel and have ...
The V12 vacuum gripper for the R12 robot ...
Description:
The V12 vacuum gripper for the R12 robot arm comprises of suction cups and manifold in a single unit making it lightweight and easy to use.With the open ports blocked to maintain air pressure, the vacuum unit can operate with ...