Fire Alarm Call Points

Recognisable usually by its green colour, the fire alarm call point is the enclosure that houses a button to activate a fire alarm.


Usually, the user will break the glass and press the emergency button centred in the middle of the unit. This will then activate a centralised alarm system to alert building wide that there is an emergency.

Features and benefits of installing fire alarm call points:

  • Break glass operation
  • Anti-tampering to reduce false alarms
  • Plug and play installation
  • Standard colouring of green available, other colours including red also available
  • Instantly raise the alarm in the event of an emergency
  • Precise tracking of where the alarm was set off
  • Ensure the safety of your employees or anyone in your care
  • Due diligence to comply with fire safety laws
  • Some can be linked to emergency services for immediate response

Where are fire alarm call points used?

  • In a home
  • Around offices or workplaces
  • Any high traffic public areas
  • Commercial and industrial buildings

...
Read more Read less

Filters

Viewing 21 - 22 of 22 products
Results per page
Description Price Call Point Type Operation Type Indoor/Outdoor Hazardous Area Certification Power Source Resettable Colour Element Material Tamper Resistant Box Material Depth Height Width
RS Stock No. 741-8284
BrandRS PRO
kr 106,80
Each
Units
Emergency Release Call Point Break Glass - - Mains Yes Green Glass - Plastic 51 mm 85 mm 85mm
RS Stock No. 741-8281
BrandRS PRO
kr 200,77
Each
Units
Emergency Release Call Point Button - - Mains Yes Green - - Plastic 51 mm 85 mm 85mm
Related Products
The Fire Proof Document Holder ensures legislation is ...
Description:
The Fire Proof Document Holder ensures legislation is met that requires fire safety records to be kept. The holder contains eyelet hanging point for secure fixing. Comes in red with white text which is screen printed frontpanel for clear visibility. ...
The MCP range of indoor manual call points ...
Description:
The MCP range of indoor manual call points replaces their standard 'W' indoor series. Break glass type but flexible re-settable element available as retro-fit item. Monitoring Resistor. Surface mounting. Available in two resistance versions to suit most applications: 470 Ω ...
The MCP range of indoor manual call points ...
Description:
The MCP range of indoor manual call points replaces their standard 'W' indoor series. Break glass type but flexible re-settable element available as retro-fit item. Monitoring Resistor. Surface mounting. Available in two resistance versions to suit most applications: 470 Ω ...
Fire alarm control panels designed to comply with ...
Description:
Fire alarm control panels designed to comply with EN54 Parts 2 & 4 and suitable for installations meeting BS5839 Part 1. Easy to install, with clear fire/fault indication. Programmable with option for zone and sounder configurations. Integral PSU and battery ...