Arm Protectors

Protective sleeves are strength protecting against cuts, slashes and abrasion, and are heat resistant making it very sensible in industries where burn protection is needed. These offers and excessive cut resistance to weight ratio, and supply outstanding performance and are seamless, smooth and extraordinarily comfortable, allowing extended use without inflicting irritation. Available in more than a few lengths, they offer an optimum balance of dexterity and protection. There is also the choice of a thumb slot, to provide more protection to the wrist area. They can be machine washed or dry cleaned.Typically Used For:Steel HandlingCable & CouplingsCan and bottle HandlingPress WorksGlass ManufacturingGlazingWaste/Recycle SortingHospital Waste Handling

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Material Material Properties Length Colour Reusable/Disposable Cuff Type Thumb Slot Primary Application Size EN388 Abrasion EN388 Blade EN388 Tear EN388 Puncture Range
RS Stock No. 229-0491
Mfr. Part No.SL521TYS59
BrandTyvek
kr 20,44
Each
Units
Polyethylene Anti-Static, Low Lint 19.5in White Disposable Elasticated No Chemical Resistant One size - - - - -
RS Stock No. 130-1061
Mfr. Part No.11-251/406N
BrandAnsell
kr 74,48
Each
Units
Polyethylene - 16in Black Reusable Knitted Yes Cut Resistant One size 2 5 4 2 Hyflex
RS Stock No. 772-2814
Mfr. Part No.444
Brand3M
kr 1 186,43
1 Bag of 300
Bag(s)
Laminate Anti-Static 16in White Disposable Elasticated No Liquid Splash Protection One size - - - - -
RS Stock No. 171-2168
Mfr. Part No.R68110ON
BrandPAL
kr 80,86
1 Bag of 100
Bag(s)
Polyethylene - - White - - - - One size - - - - -
RS Stock No. 130-1062
Mfr. Part No.11-251/406W
BrandAnsell
kr 74,48
Each
Units
Polyethylene - 16in Black Reusable Knitted Yes Cut Resistant One size 2 5 4 2 Hyflex
Related Products
The Uvex C500 sleeve is a cut level ...
Description:
The Uvex C500 sleeve is a cut level 5 sleeve for increased arm protection. Made from uvex Bamboo Twin. Flex® Technology with a combination of soft, durable and strong materials (Bamboo-ryon; Dyneema, glass fibre; polyamide) spun together to deliver optimum ...