Hasp & Staples

A hasp and staple is a locking mechanism that is used on a door or cabinet and held in place with a padlock or pin. The hasp part of the lock contains pre-drilled holes enabling it to be screwed to the door and has a hinged strap attached to it containing a slot. The staple is a metal loop that fits on the adjacent door, frame or lid. The hinged strap on the hasp slots over the staple and is secured in place by a padlock, pin or tumbler. The hasp and staple provide a simple way of making outbuildings or sheds secure and deterring opportunist thieves

Material

Hasps and staples are usually made from stainless steel, some are galvanised for extra protection against rust making them ideal for external use. Heavy-duty hasp and staples are made from specially designed hardened steel for extra security.

Types of Hasp and Staple

Hasps and staples are available with concealed hinge pins and screws to prevent the lock from being knocked through and removed. Heavy-duty hasps and staples are sometimes supplied with a back plate that fits on the inside of the door. A back plate prevents the bolts of the lock from being pulled through and removed. For extra flexibility some hasp and staples have two or three hinges enabling them to be used around the corners of door frames or at an angle

Uses of a Hasp and Staple

Hasps and staple locks can be used on a wide range of buildings, outbuildings and cabinets including garages, sheds, workshops, barns, storage cabinets and boxes. Hasps and staples and can also be used on the doors of vans and commercial vehicles


...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Material Dimensions Staple Hole Diameter Length Width
RS Stock No. 434-9602
BrandRS PRO
kr 93,47
Each
Units
Stainless Steel 114 x 36mm - 114mm 36mm
RS Stock No. 434-9595
BrandRS PRO
kr 89,14
Each
Units
Stainless Steel 90 x 36mm - 90mm 36mm
RS Stock No. 751-348
BrandRS PRO
kr 73,60
Each
Units
Steel - - 125mm -
RS Stock No. 750-711
BrandRS PRO
kr 34,788
Each (In a Pack of 5)
Units
Steel 50 x 50mm 14mm 50mm 50mm
RS Stock No. 751-354
BrandRS PRO
kr 79,69
Each
Units
Steel - - 150mm -
RS Stock No. 751-332
BrandRS PRO
kr 71,43
Each
Units
Steel 153mm 8mm 100mm 44mm
RS Stock No. 448-2327
BrandRS PRO
kr 152,31
Each
Units
Steel 254 x 54mm - 254mm 54mm
RS Stock No. 448-2311
BrandRS PRO
kr 129,70
Each
Units
Steel 203 x 44mm - 203mm 44mm
RS Stock No. 422-9154
Mfr. Part No.XR0110 195
BrandABUS
kr 309,65
Each
Units
Steel 195 x 45mm 12.5mm 195mm 45mm
RS Stock No. 205-0237
Mfr. Part No.XR0140 120
BrandABUS
kr 272,30
Each
Units
Steel 120 x 56mm 12.5mm 120mm 56mm
RS Stock No. 625-491
Mfr. Part No.XR0130B
BrandABUS
kr 981,05
Each
Units
- 180 x 79mm 14mm 180mm 79mm
RS Stock No. 288-8559
Mfr. Part No.37-10-051-20-RS
BrandSouthco
kr 81,405
Each (In a Pack of 2)
Units
Stainless Steel 60.8 x 13.5mm - 60.8mm 13.5mm
RS Stock No. 288-8600
Mfr. Part No.37-10-061-20-RS
BrandSouthco
kr 87,935
Each (In a Pack of 2)
Units
Stainless Steel 78.6 x 17.9mm - 78.6mm 17.9mm
RS Stock No. 704-0254
Mfr. Part No.141/200+26/70
BrandABUS
kr 495,76
Each
Units
Steel 214.31 x 79.38mm - 214.31mm 79.38mm
RS Stock No. 212-3842
Mfr. Part No.1102 - F111022200
kr 96,86
Each
Units
Stainless Steel 22 x 180mm - 180mm 22mm
RS Stock No. 205-0221
Mfr. Part No.XR0110 155
BrandABUS
kr 287,60
Each
Units
Steel 155 x 45mm 12.5mm 155mm 45mm
RS Stock No. 339-9555
Mfr. Part No.XR0125
BrandABUS
kr 541,10
Each
Units
Steel 150 x 60mm 15mm 150mm 60mm
RS Stock No. 816-007
Mfr. Part No.XR0100C 100
BrandABUS
kr 186,44
Each
Units
Steel 100 x 35mm 11mm 100mm 35mm
RS Stock No. 781-1563
Mfr. Part No.LH1
BrandSquire
kr 212,66
Each
Units
Steel - 6.5mm - -
RS Stock No. 299-5562
BrandPinet
kr 29,37
Each
Units
Brass 35 x 20mm 6.3mm 35mm 20mm