Comparators

A Comparator is a circuit that accepts two voltages or currents and then switches the output showing which of the two is bigger. Comparators are found in components such as analogue to digital converters (ADCs). Comparators are like operational amplifiers except a comparator is designed specifically to operate with positive feedback and output saturated at one power rail or the other.

How a Comparator works

A comparator samples two input pins and turns on the output when identifying either a difference or similarity. An example is when you have a minus voltage on the inverting Pin and a plus non-inverting. When the voltage on the non-inverting equals the inverting voltage the Pin turns on. Normally the output Pin is open and switches to ground when the comparator is activated.

Why use a Comparator?

The primary use of a comparator is converting analogue to digital (ADC). Two supply voltages are applied and the difference determines a high or low digital signal.

Types of Comparator

  • Current sense
  • Differential / Dual differential
  • Dual / Dual CMOS
  • Dual voltage / General voltage
  • General-purpose
  • Ground sense
  • High speed / high-speed CMOS
  • Low current CMOS
  • Low power / low voltage / low-power CMOS
  • Micropower
  • Nano power
  • Precision
  • Push/pull output
  • Quad differential
  • Rail to rail
  • Voltage
  • Window

Mounting Types

Comparators can be found in both surface mount and through-hole mounting configurations to enable use in a wide variety of applications.

Comparator power supply types

Available in both single and dual power supply configurations, a comparator can easily be implemented into a robust solution.

Various package types, pins, sizes, channels per chip, PSRR (power supply rejection ratio), CMRR (common-mode rejection ratio) are all available.


...
Read more Read less

Filters

Viewing 1 - 20 of 708 products
Results per page
Description Price Comparator Type Mounting Type Package Type Power Supply Type Output Type Number of Channels per Chip Typical Response Time Pin Count Typical Single Supply Voltage Dimensions Length Width Height Typical CMRR
RS Stock No. 858-0627
Mfr. Part No.LTC1042CN8#PBF
kr 60,42
Each (In a Pack of 5)
Units
General Purpose Through Hole PDIP Single TTL - 80µs 8 18 V 10.16 x 6.47 x 3.3mm 10.16mm 6.47mm 3.3mm -
RS Stock No. 669-6200
Mfr. Part No.MCP6541-E/SN
BrandMicrochip
kr 5,739
Each (In a Pack of 10)
Units
Low Power Surface Mount SOIC Single Push-Pull 1 - 8 3 V, 5 V 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 70dB
RS Stock No. 145-8957
Mfr. Part No.MCP6541-E/SN
BrandMicrochip
kr 3,953
Each (In a Tube of 100)
Units
Low Power Surface Mount SOIC Single Push-Pull 1 - 8 3 V, 5 V 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 70dB
RS Stock No. 146-0133
Mfr. Part No.MCP6564-E/SL
BrandMicrochip
kr 19,426
Each (In a Tube of 57)
Units
General Purpose Surface Mount SOIC Single Push-Pull 4 - 14 3 V, 5 V 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 66dB
RS Stock No. 533-8237
Mfr. Part No.LM339N/NOPB
kr 16,78
Each
Units
General Purpose Through Hole MDIP Dual, Single Open Collector 4 1.3µs 14 3 → 28 V 19.05 x 6.35 x 3.3mm 19.05mm 6.35mm 3.3mm -
RS Stock No. 165-5543
Mfr. Part No.TS391IYLT
kr 6,171
Each (On a Reel of 3000)
Units
General Purpose Surface Mount SOT-23 Dual, Single CMOS, DTL, ECL, TTL 1 1.3 ns/μs, 300 ns/μs 5 ±2 → ±36 V 1.75 x 3 x 1.3mm 1.75mm 3mm 1.3mm -
RS Stock No. 121-8704
Mfr. Part No.LM339N/NOPB
kr 16,451
Each (In a Tube of 25)
Units
General Purpose Through Hole MDIP Dual, Single Open Collector 4 1.3µs 14 3 to 28 V 19.05 x 6.35 x 3.3mm 19.05mm 6.35mm 3.3mm -
RS Stock No. 880-5490
Mfr. Part No.TS391IYLT
kr 12,556
Each (In a Pack of 10)
Units
General Purpose Surface Mount SOT-23 Dual, Single CMOS, DTL, ECL, TTL 1 1.3 ns/μs, 300 ns/μs 5 ±2 → ±36 V 1.75 x 3 x 1.3mm 1.75mm 3mm 1.3mm -
RS Stock No. 807-1710
Mfr. Part No.ADCMP573BCPZ-WP
kr 206,53
Each
Units
High Speed Surface Mount LFCSP VQ Single Complementary 1 - 16 3.1 → 5.4 V 3 x 3 x 0.95mm 3mm 3mm 0.95mm 65dB
RS Stock No. 822-5698
Mfr. Part No.LT1720CMS8#PBF
kr 90,45
Each
Units
High Speed Surface Mount MSOP Single Rail to Rail 2 2.5ns 8 2.7 → 6 V 3 x 3 x 0.9984mm 3mm 3mm 0.998mm 70dB
RS Stock No. 669-6272
Mfr. Part No.MCP6564-E/SL
BrandMicrochip
kr 23,94
Each (In a Pack of 5)
Units
General Purpose Surface Mount SOIC Single Push-Pull 4 - 14 3 V, 5 V 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 66dB
RS Stock No. 876-7243
Mfr. Part No.MCP6546-I/P
BrandMicrochip
kr 5,352
Each (In a Tube of 60)
Units
Low Power Through Hole PDIP Single Open Drain 1 - 8 1.6 → 5.5 V 10.16 x 7.11 x 5.33mm 10.16mm 7.11mm 5.33mm 70dB
RS Stock No. 402-885
Mfr. Part No.MCP6546-I/P
BrandMicrochip
kr 6,583
Each (In a Pack of 10)
Units
Low Power Through Hole PDIP Single Open Drain 1 - 8 3 V, 5 V 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm 70dB
RS Stock No. 178-5167
Mfr. Part No.LM393DT
kr 2,852
Each (On a Reel of 2500)
Units
General Purpose Surface Mount SOIC Dual, Single Open Collector 2 1.3µs 8 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm -
RS Stock No. 714-0833
Mfr. Part No.LM393DT
kr 4,316
Each (In a Pack of 20)
Units
General Purpose Surface Mount SOIC Dual, Single Open Collector 2 1.3µs 8 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm -
RS Stock No. 714-0830
Mfr. Part No.LM393D
kr 5,528
Each (In a Pack of 20)
Units
General Purpose Surface Mount SOIC Dual, Single Open Collector 2 1.3µs 8 3 → 28 V 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm -
RS Stock No. 197-7571
Mfr. Part No.TLC393CP
kr 15,266
Each (In a Tube of 50)
Units
Dual - PDIP Single Open Collector 2 - 8 5 V - - - - -
RS Stock No. 197-7572
Mfr. Part No.TLC393CP
kr 16,177
Each (In a Pack of 10)
Units
Dual - PDIP Single Open Collector 2 - 8 5 V - - - - -
RS Stock No. 191-4307
Mfr. Part No.MAX9202ESD+
kr 61,795
Each (In a Tube of 50)
Units
Low Power Surface Mount SOIC Dual, Single TTL 2 7ns 14 +5 → +10 V 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 50dB
RS Stock No. 714-0770
Mfr. Part No.LM311D
kr 6,186
Each (In a Pack of 20)
Units
General Purpose Surface Mount SOIC Dual, Single Open Collector 1 0.2µs 8 9 → 28 V 5 x 4 x 1.25mm 5mm 4mm 1.25mm -