Differential Line Drivers

Differential line drivers are electrical devices that convey analogue signals, audio or otherwise, across distances with minimal noise pick up.

How do differential line drivers work?

Information in differential line drivers is transmitted using two complementary signals. They send the same electrical signal as two different signals, each on a conductor of its own.The conductors can either be traces on a circuit board or wires that are twisted together.

The voltage between the two signals and not the difference between a single wire and earth (a common return path for electric current), prompts a response by the receiving circuit. Differential line drivers resist electromagnetic noise once the difference between wires has been detected by the receiving circuit.

What are differential line drivers used for?

Differential line drivers are utilised in balanced audio circuitry and digital signalling. They are used to reduce electromagnetic noise in applications such as portable and mobile devices where reducing the supply voltage results in reduced noise immunity, and in computers to reduce electromagnetic interference.

They can be built preferably around differential amplifiers fitted with high-speed, high-output current buffers inside the feedback loop.


...
Read more Read less

Filters

Viewing 21 - 40 of 42 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current
RS Stock No. 787-6738
Mfr. Part No.MC100EP16DTG
kr 52,08
Each
Units
Dual 3.3 V, 5 V ±6V - - - 4GHz - 1 Surface Mount TSSOP 8 No 38 mA
RS Stock No. 108-410
Mfr. Part No.AD8131ARZ
kr 41,57
Each
Units
Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 12mV 0.002MΩ 6.19dB - 70dB 1 Surface Mount SOIC 8 No -
RS Stock No. 704-7239
Mfr. Part No.EL5171ISZ-T7
kr 23,43
Each
Units
Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 No 8.2 mA
RS Stock No. 196-8874
Mfr. Part No.HA9P5002-9Z
kr 93,62
Each
Units
Dual 15 V 44V 30mV - - 110MHz - 1 - SOIC 8 - -
RS Stock No. 810-0155
Mfr. Part No.SN75110AN
kr 7,23
Each (In a Pack of 25)
Units
- - - - - - - - 1 Through Hole PDIP 14 - -
RS Stock No. 921-5872
Mfr. Part No.EL5171ISZ
kr 21,614
Each (In a Pack of 5)
Units
Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 - 8.2 mA
RS Stock No. 162-6404
Mfr. Part No.SN75113N
kr 21,826
Each (In a Tube of 25)
Units
Single 5 V - - - - - - - Through Hole PDIP 16 - 85 mA
RS Stock No. 170-8225
Mfr. Part No.EL5171ISZ
BrandIntersil
kr 18,603
Each (In a Tube of 97)
Units
Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 - 8.2 mA
RS Stock No. 145-6032
Mfr. Part No.AM26C31QD
kr 14,177
Each (In a Tube of 40)
Units
Single 5 V - - - - - - 4 Surface Mount SOIC 16 - ±0.001 mA
RS Stock No. 661-2444
Mfr. Part No.DRV134UA
kr 47,16
Each
Units
Dual - ±18V - 0.01MΩ 6dB - 46dB 1 Surface Mount SOIC 16 No -
RS Stock No. 697-7533
Mfr. Part No.ADA4941-1YRZ
kr 54,93
Each
Units
Single 3 V, 5 V, 9 V - 0.4mV 24MΩ 6.06dB - 84dB 1 Surface Mount SOIC 8 Rail to Rail Output -
RS Stock No. 912-6325
Mfr. Part No.ADA4941-1YRZ
kr 41,917
Each (In a Tube of 98)
Units
Single 3 V, 5 V, 9 V - 0.4mV 24MΩ 6.06dB - 84dB 1 Surface Mount SOIC 8 Rail to Rail Output -
RS Stock No. 759-0005
Mfr. Part No.AD8139ACPZ-R2
kr 63,31
1 Tape of 1
Tape(s)
Single 5 → 12 V - 500µV - 1.001V/V 515MHz 75dB 1 Surface Mount LFCSP VD 8 Rail to Rail Output 0.008 mA
RS Stock No. 912-8034
Mfr. Part No.ADA4940-1ARZ
kr 28,267
Each (In a Tube of 98)
Units
Single 3 → 6 V - 0.35mV 50MΩ 1.01V/V 260MHz 86dB 1 Surface Mount SOIC 8 Rail to Rail Output 13.5 μA
RS Stock No. 106-6376
Mfr. Part No.AD8131ARZ
kr 31,813
Each (In a Tube of 98)
Units
Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 12mV 0.002MΩ 6.19dB - 70dB 1 Surface Mount SOIC 8 - -
RS Stock No. 921-5841
Mfr. Part No.EL4543IUZ
kr 55,73
Each (In a Pack of 2)
Units
Dual, Single 9 V ±3 V, ±5 V 10mV - 66.24dB 350MHz 60dB 3 Surface Mount QSOP 24 - 16.2 mA
RS Stock No. 807-1669
Mfr. Part No.ADA4950-1YCPZ-R2
kr 80,16
Each
Units
Dual, Single 3 V ±5V 6.5mV 32kΩ 1.01V/V 770MHz -64dB 1 Surface Mount LFCSP 16 - 5 mA
RS Stock No. 912-7315
Mfr. Part No.AD8131ARMZ
kr 37,356
Each (In a Tube of 50)
Units
Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 12mV 0.002MΩ 6.19dB - 70dB 1 Surface Mount MSOP 8 No -
RS Stock No. 923-1525
Mfr. Part No.EL4543IUZ
kr 47,508
Each (In a Tube of 55)
Units
Dual, Single 9 V ±3 V, ±5 V 10mV - 66.24dB 350MHz 60dB 3 Surface Mount QSOP 24 - 16.2 mA
RS Stock No. 183-2278
Mfr. Part No.ADN4663BRZ
kr 17,70
Each (In a Tube of 98)
Units
Dual - 3.3V 1.37V - - - - 2 Surface Mount SOIC 8 - 20 mA
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...