Differential Line Receivers

Filters

Viewing 21 - 40 of 49 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions
RS Stock No. 922-3022
Mfr. Part No.INA134UA
kr 23,662
Each (In a Tube of 75)
Units
- - - - - - - - - - - - - -
RS Stock No. 704-6924
Mfr. Part No.EL5375IUZ
kr 44,47
Each
Units
Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 No 33 mA 8.66 x 3.91 x 1.42mm
RS Stock No. 162-5019
Mfr. Part No.INA137PA
kr 19,378
Each (In a Tube of 50)
Units
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Through Hole PDIP 8 No - 9.81 x 6.35 x 4.57mm
RS Stock No. 912-8920
Mfr. Part No.AD8130ARZ
kr 27,406
Each (In a Tube of 98)
Units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm
RS Stock No. 787-6725
Mfr. Part No.MC100EL16DG
kr 48,95
Each
Units
Dual 5 V ±4.2 → ±5.7V - 75kΩ 40 - 1 Surface Mount SOIC 8 - 22 mA 5 x 4 x 1.5mm
RS Stock No. 921-5911
Mfr. Part No.EL5175ISZ
kr 10,55
Each (In a Pack of 5)
Units
Dual, Single 5 V ±5V 40mV 0.15MΩ - 75dB 1 Surface Mount SOIC 8 - 11 mA 4.9 x 3.9 x 1.45mm
RS Stock No. 523-6507
Mfr. Part No.SSM2143PZ
kr 44,87
Each
Units
Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Through Hole PDIP 8 No 4 mA 9.27 x 7.24 x 3.43mm
RS Stock No. 806-7874
Mfr. Part No.AD8123ACPZ
kr 139,58
Each
Units
Dual - ±4.5 → ±5.5V - 3.7 (Differential) MΩ, 4.4 (Common Mode) MΩ 1V/V -86dB 3 Surface Mount LFCSP VQ 40 - 1.1 μA 6 x 6 x 0.95mm
RS Stock No. 170-3516
Mfr. Part No.MC100LVEL16DG
kr 40,797
Each (In a Tube of 98)
Units
Dual 3.3 V ±3 → ±3.8V - 75kΩ 40 - 1 Surface Mount SOIC 8 - 24 mA 5 x 4 x 1.5mm
RS Stock No. 825-3498
Mfr. Part No.SN75LVDS9637D
kr 12,706
Each (In a Pack of 5)
Units
Single 3.3 V - - - - - 2 Surface Mount SOIC 8 - 10 mA 5 x 4 x 1.5mm
RS Stock No. 100-3798
Mfr. Part No.INA134PA
kr 24,157
Each (In a Tube of 50)
Units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Through Hole PDIP 8 - - 9.81 x 6.35 x 4.57mm
RS Stock No. 497-2230
Mfr. Part No.AD8129ARZ
kr 35,99
Each
Units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm
RS Stock No. 704-4678
Mfr. Part No.EL5172ISZ
kr 17,488
Each (In a Pack of 5)
Units
Dual, Single 5 V, 9 V ±3 V, ±5 V - - - 75dB - Surface Mount SOIC 8 - 14 mA 4.9 x 3.9 x 1.45mm
RS Stock No. 169-8348
Mfr. Part No.EL5172ISZ
BrandIntersil
kr 14,281
Each (In a Tube of 97)
Units
Dual, Single 5 V, 9 V ±3 V, ±5 V - - - 75dB - Surface Mount SOIC 8 - 14 mA 4.9 x 3.9 x 1.45mm
RS Stock No. 125-0013
Mfr. Part No.MC100EL16DG
kr 40,797
Each (In a Tube of 98)
Units
Dual 5 V ±4.2 → ±5.7V - 75kΩ 40 - 1 Surface Mount SOIC 8 - 22 mA 5 x 4 x 1.5mm
RS Stock No. 169-8364
Mfr. Part No.EL5375IUZ
BrandIntersil
kr 26,491
Each (In a Tube of 55)
Units
Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 No 33 mA 8.66 x 3.91 x 1.42mm
RS Stock No. 285-8019
Mfr. Part No.INA2134PA
kr 38,48
Each
Units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Through Hole PDIP 14 No - 19.3 x 6.35 x 4.57mm
RS Stock No. 161-0158
Mfr. Part No.SSM2143SZ
kr 28,824
Each (In a Tube of 98)
Units
Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Surface Mount SOIC 8 No 4 mA 5 x 4 x 1.5mm
RS Stock No. 285-8003
Mfr. Part No.INA134PA
kr 28,41
Each
Units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Through Hole PDIP 8 No - 9.81 x 6.35 x 4.57mm
RS Stock No. 145-6638
Mfr. Part No.SN75LVDS9637D
kr 12,346
Each (In a Tube of 75)
Units
Single 3.3 V - - - - - 2 Surface Mount SOIC 8 - 10 mA 5 x 4 x 1.5mm
Related Products
580ns Propagation Delay from Only 3μA2.1V to 5.5V ...
Description:
580ns Propagation Delay from Only 3μA2.1V to 5.5V Single-Supply Operation. Ground-Sensing Inputs. Rail-to-Rail Outputs. No Output Phase Inversion for Overdriven Inputs. No Differential Clamp Across Inputs. Available in Ultra-Small Packages5-Pin SC70 (MAX9075)8-Pin SOT23 (MAX9077) Applications. Battery-Powered ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.