RF Amplifier ICs

RF amplifiers - or radio frequency amplifiers - are tuned amplifiers that increase the high-frequency signal used in radio communications. They're used in electronic circuits with other components.

Types of RF amplifiers

RF amplifiers can tune into a desired range of input frequencies. They can also provide gain, buffering and drive for fragile signals. There are several different types of RF amplifiers characterised by their frequency range, supply current, supply voltage, gain and output power.

Common types include:

  • RF amplifier power gain - if signal is too low to be useful elsewhere in the circuit, it can be increased by this amplifier. The amplifier boosts the signal level with minimum noise or distortion and can even be used with extremely low-level signals, such as those from an antenna.
  • RF power amplifier - this type of electronic amplifier converts a low-power radio-frequency signal into a higher power signal.

RF amplifiers applications

RF amplifiers have a variety of applications, including communications testing and medical diagnostics as well as voice and data communications.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Mounting Type Package Type Pin Count Dimensions Height Length Automotive Standard
RS Stock No. 110-7770
Mfr. Part No.BGB741L7ESDE6327XTSA1
BrandInfineon
kr 7,631
Each (In a Pack of 15)
Units
Low Noise - 21.5 dB - 1.8dB 1 5 GHz Surface Mount TSLP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -
RS Stock No. 166-0865
Mfr. Part No.BGB741L7ESDE6327XTSA1
BrandInfineon
kr 3,695
Each (On a Reel of 7500)
Units
Low Noise - 21.5 dB - 1.8dB 1 5 GHz Surface Mount TSLP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -
RS Stock No. 166-0864
Mfr. Part No.BGA715N7E6327XTSA2
BrandInfineon
kr 4,514
Each (On a Reel of 7500)
Units
Low Noise - 20 dB - 0.7dB 1 1.615 GHz Surface Mount TSNP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -
RS Stock No. 145-8914
Mfr. Part No.BGA616H6327XTSA1
BrandInfineon
kr 4,836
Each (On a Reel of 3000)
Units
Broadband MMIC - 19 dB 18dBm 2.6dB 1 2 GHz Surface Mount SOT-343 4 2 x 1.25 x 0.8mm 0.8mm 2mm -
RS Stock No. 825-9064
Mfr. Part No.BGA614H6327XTSA1
BrandInfineon
kr 11,177
Each (In a Pack of 20)
Units
Broadband - 19.8 dB 12dBm 2.1dB 1 2 GHz Surface Mount SOT-343 4 2 x 1.25 x 0.8mm 0.8mm 2mm -
RS Stock No. 898-6933
Mfr. Part No.BGA616H6327XTSA1
BrandInfineon
kr 10,10
Each (In a Pack of 10)
Units
Broadband MMIC - 19 dB 18dBm 2.6dB 1 2 GHz Surface Mount SOT-343 4 2 x 1.25 x 0.8mm 0.8mm 2mm -
RS Stock No. 752-8142
Mfr. Part No.BGA416E6327HTSA1
BrandInfineon
kr 5,184
Each (In a Pack of 5)
Units
Broadband - 23 dB -3dBm 1.2dB 1 - Surface Mount SOT-143 4 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm -
RS Stock No. 165-7501
Mfr. Part No.BGA416E6327HTSA1
BrandInfineon
kr 4,706
Each (On a Reel of 3000)
Units
Broadband - 23 dB -3dBm 1.2dB 1 - Surface Mount SOT-143 4 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm -
RS Stock No. 110-7475
Mfr. Part No.BGA715N7E6327XTSA2
BrandInfineon
kr 9,565
Each (In a Pack of 15)
Units
Low Noise - 20 dB - 0.7dB 1 1.615 GHz Surface Mount TSNP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -