Video Amplifiers ICs

Video amplifiers ICs are integrated circuits designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.

The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.

Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.

Where would you use a video amplifier?

Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.

Example applications include:

  • Video line drivers
  • ADC/DAC buffers
  • Automotive displays
  • RGB amplifiers
  • Coax cable drivers

What is a video operational amplifier?

Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.

What is the "slew rate"?

Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/μs.


...
Read more Read less

Filters

Viewing 1 - 20 of 75 products
Results per page
Description Price IC Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Channels per Chip Typical Slew Rate Output Type Typical Gain Bandwidth Product Mounting Type Package Type Pin Count Dimensions Height Length
RS Stock No. 146-2426
Mfr. Part No.ISL59601IRZ
kr 128,535
Each (In a Tube of 90)
Units
Video Buffer Amplifier - 5.5 V - - - - - Surface Mount QFN 20 4 x 4 x 0.9mm 0.9mm 4mm
RS Stock No. 921-5973
Mfr. Part No.ISL59601IRZ
kr 151,76
Each
Units
Video Buffer Amplifier - 5.5 V - - - - - Surface Mount QFN 20 4 x 4 x 0.9mm 0.9mm 4mm
RS Stock No. 169-8447
Mfr. Part No.ISL59603IRZ
kr 232,144
Each (In a Tube of 90)
Units
Video Buffer Amplifier - 5.5 V - - - - - Surface Mount QFN 20 4 x 4 x 0.9mm 0.9mm 4mm
RS Stock No. 523-0026
Mfr. Part No.AD8001ANZ
kr 180,68
Each
Units
Video Amplifier IC Dual, Single 9 V 5V 1 1200V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm
RS Stock No. 191-5095
Mfr. Part No.MAX4313EUA+
kr 117,355
Each (In a Pack of 2)
Units
Video Amplifier IC Dual, Single 4 to 10.5 V 2 to 5.25V 2 540V/µs Rail to Rail 150MHz Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 522-8512
Mfr. Part No.AD829JNZ
kr 176,12
Each
Units
Video Amplifier IC Dual - 12 V, 15 V, 5 V, 9V 1 230V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm
RS Stock No. 226-4832
Mfr. Part No.LM6172IMX/NOPB
kr 91,70
Each (In a Pack of 2)
Units
Amplifier IC Dual 30 V ±18V 2 3000V/µs - 100MHz - SOIC-8 8 - - -
RS Stock No. 145-7070
Mfr. Part No.OPA3692ID
kr 85,955
Each (In a Tube of 40)
Units
Video Amplifier IC Dual, Single 9 V 3 V, 5V 3 830V/µs - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 647-586
Mfr. Part No.OPA633KP
kr 216,34
Each
Units
High Speed Buffer - 16 V - - - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm
RS Stock No. 130-0855
Mfr. Part No.BH7673G-TR
BrandROHM
kr 12,187
Each (In a Pack of 10)
Units
Video Amplifier IC Single 5 V - 1 - Single Ended 6MHz Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm
RS Stock No. 191-3407
Mfr. Part No.MAX4314ESD+
kr 156,495
Each (In a Pack of 2)
Units
Video Amplifier IC Dual, Single 4 to 10.5 V 2 to 5.25V 4 430V/µs Rail to Rail 127MHz Surface Mount SO 14 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 169-8346
Mfr. Part No.HA5023IBZ
BrandIntersil
kr 51,523
Each (In a Tube of 98)
Units
- Dual - ±12 V, ±9 V 2 475V/µs - 125MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 545-4777
Mfr. Part No.LT1227CN8#PBF
kr 82,51
Each
Units
Video Amplifier IC Dual - 12 V, 3 V, 5 V, 9V 1 1100V/µs - - Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
RS Stock No. 523-6513
Mfr. Part No.AD830ANZ
kr 152,53
Each
Units
Video Amplifier IC Dual - 12 V, 15 V, 5 V, 9V 1 - - 85MHz Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm
RS Stock No. 545-4935
Mfr. Part No.LT1228CN8#PBF
kr 135,89
Each
Units
Video Amplifier IC Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 12 V, 3 V, 5 V, 9V 1 500V/µs - - Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
RS Stock No. 709-2933
Mfr. Part No.THS7316D
kr 13,784
Each (In a Pack of 5)
Units
Video Buffer Amplifier - 5.5 V - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS Stock No. 523-7667
Mfr. Part No.AD8041ARZ
kr 76,86
Each
Units
Video Amplifier IC Dual, Single 5 V, 9 V 3 V, 5V 1 160V/µs Rail to Rail - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 540-3886
Mfr. Part No.MAX457CPA+
kr 42,89
Each
Units
Video Amplifier IC Dual - 5V 2 300V/µs CMOS - Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm
RS Stock No. 522-8146
Mfr. Part No.AD818ANZ
kr 109,04
Each
Units
Video Amplifier IC Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 9 V 12 V, 15 V, 3 V, 5 V, 9V 1 300V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm
RS Stock No. 709-7058
Mfr. Part No.AD810ANZ
kr 121,87
Each
Units
Video Amplifier IC Dual - 12 V, 15 V, 3 V, 5 V, 9V 1 350V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm