Voltage Controlled Amplifiers

Filters

Viewing 41 - 49 of 49 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Maximum Operating Temperature Dimensions
RS Stock No. 106-7015
Mfr. Part No.AD603AQ
kr 136,496
Each (In a Tube of 48)
Units
Dual - ±5V - 103Ω 1 - Through Hole CDIP 8 - - +85 °C 10.29 x 7.87 x 3.56mm
RS Stock No. 497-1647
Mfr. Part No.AD8367ARUZ
kr 91,23
Each
Units
Single 3 V, 5 V - - 225Ω 1 No Surface Mount TSSOP 14 - - +85 °C 5 x 4.4 x 1mm
RS Stock No. 522-9953
Mfr. Part No.AD603ARZ
kr 112,26
Each
Units
Dual - ±5V - 103Ω 1 No Surface Mount SOIC 8 - - +85 °C 5 x 4 x 1.5mm
RS Stock No. 159-9288
Mfr. Part No.AD8338ACPZ-R7
kr 65,054
Each (On a Reel of 1500)
Units
Single 3 → 5 V - 200mV 1.2kΩ 1 Rail to Rail Output Surface Mount LFCSP 16 - Rail to Rail +85 °C 3.1 x 3.1 x 0.75mm
RS Stock No. 412-311
Mfr. Part No.AD8330ARQZ
kr 91,33
Each
Units
Single 3 V, 5 V - - 1000Ω 1 Rail to Rail Output Surface Mount QSOP 16 55dB Differential, Rail to Rail +85 °C 5 x 3.91 x 1.65mm
RS Stock No. 795-8004
Mfr. Part No.AD8338ACPZ-R7
kr 95,31
Each
Units
Single 3 → 5 V - 200mV 1.2kΩ 1 Rail to Rail Output Surface Mount LFCSP 16 - Rail to Rail +85 °C 3.1 x 3.1 x 0.75mm
RS Stock No. 759-0862
Mfr. Part No.AD605ANZ
kr 219,74
Each
Units
Single 4.5 → 5.5 V - - 175Ω 2 No Through Hole PDIP 16 - Single Ended +85 °C 20.32 x 7.11 x 4.95mm
RS Stock No. 708-9369
Mfr. Part No.AD8332ARUZ
kr 174,67
Each
Units
Single 5 V - - 6000Ω 2 No Surface Mount TSSOP 28 - Differential +85 °C 9.7 x 4.4 x 1.05mm
New
RS Stock No. 197-7637
Mfr. Part No.VCA810ID
kr 121,33
Each
Units
Dual - ±5V 0.25mV 1MΩ 1 No - SOIC 8 85dB - - -
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...