Delay Line Circuits

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Delay to First Tap Total Number of Taps Absolute Increment Maximum Delay Time Number of Independent Delay Inputs Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 797-9338
Mfr. Part No.DS1100Z-250+
kr 54,93
Each
Units
50ns 5 - 250ns 1 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 785-8698
Mfr. Part No.DS1100Z-50+
kr 52,64
Each
Units
10ns 5 50ns 500ns 5 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 189-7180
Mfr. Part No.DS1100Z-100+
kr 41,982
Each (In a Tube of 100)
Units
20ns 5 100ns 500ns 5 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 189-8601
Mfr. Part No.DS1023S-500+
kr 134,30
Each
Units
16.5ns 8 - 63.75ns 1 SOIC 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 5.25 V +70 °C 4.75 V 0 °C
RS Stock No. 809-5873
Mfr. Part No.SN74LS31D
kr 10,728
Each (In a Pack of 5)
Units
23ns 14 - 95ns 8 SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 5.25 V +70 °C 4.75 V 0 °C
RS Stock No. 911-2777
Mfr. Part No.SY89295UTG
BrandMicrochip
kr 59,17
Each
Units
3.2ns - 0.01ns 14.8ns 1 TQFP 32 7 x 7 x 1mm 1mm 7mm 3.6 V +85 °C 2.375 V -40 °C
RS Stock No. 165-9481
Mfr. Part No.DS1100Z-50+
kr 38,649
Each (In a Tube of 100)
Units
10ns 5 50ns 500ns 5 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 785-8673
Mfr. Part No.DS1023S-25+
kr 118,24
Each
Units
0.25ns 8 63.75ns 154ns 1 SOIC 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 5.25 V +70 °C 4.75 V 0 °C
RS Stock No. 121-7908
Mfr. Part No.NB6L295MNG
kr 146,531
Each (In a Tube of 92)
Units
3.2ns 256 0.01ns 8.8ns 2 QFN 24 4 x 4 x 0.95mm 0.95mm 4mm 3.6 V +85 °C 2.375 V -45 °C
RS Stock No. 162-6685
Mfr. Part No.SN74LS31D
kr 9,212
Each (In a Tube of 40)
Units
23ns 14 - 95ns 8 SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 5.25 V +70 °C 4.75 V 0 °C
RS Stock No. 189-8427
Mfr. Part No.DS1100Z-100+
kr 57,23
Each (In a Pack of 2)
Units
20ns 5 20ns 100ns 5 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 169-8341
Mfr. Part No.EL9115ILZ
BrandIntersil
kr 392,889
Each (In a Tube of 72)
Units
- - - - - QFN 20 5 x 5 x 0.88mm 0.88mm 5mm - +85 °C - -40 °C
RS Stock No. 189-7177
Mfr. Part No.DS1023S-500+
kr 117,85
Each (In a Tube of 46)
Units
16.5ns 8 - 63.75ns 1 SOIC 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 5.25 V +70 °C 4.75 V 0 °C
RS Stock No. 797-9326
Mfr. Part No.DS1100Z-200+
kr 52,64
Each
Units
40ns 5 - 200ns 1 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 186-8830
Mfr. Part No.MC100EP195FAG
kr 102,93
Each (In a Tray of 250)
Units
2.2ns 1024 10ps 12.2ns 10 LQFP 32 7 x 7 x 1.45mm 1.45mm 7mm 3.6 V +85 °C 3 V -40 °C
RS Stock No. 802-2042
Mfr. Part No.NB6L295MMNG
kr 169,89
Each
Units
3.14ns 256 0.01ns 8.5ns 2 QFN 24 4 x 4 x 0.95mm 0.95mm 4mm 3.6 V +85 °C 2.375 V -40 °C
RS Stock No. 760-3394
Mfr. Part No.LTC6994CDCB-1#TRMPBF
kr 18,22
1 Tape of 1
Tape(s)
1µs 8 8µs 33.6s 8 DFN 6 3 x 2 x 0.75mm 0.75mm 3mm 5.5 V +70 °C 2.25 V 0 °C
RS Stock No. 911-2705
Mfr. Part No.SY89295UMG
BrandMicrochip
kr 89,33
Each
Units
3.2ns - 0.01ns 14.8ns 1 MLF 32 5 x 5 x 0.84mm 0.84mm 5mm 3.6 V +85 °C 2.375 V -40 °C
RS Stock No. 153-3547
Mfr. Part No.LTC6994CDCB-1#TRMPBF
kr 17,69
Each (On a Reel of 500)
Units
1µs 8 8µs 33.6s 8 DFN 6 3 x 2 x 0.75mm 0.75mm 3mm 5.5 V +70 °C 2.25 V 0 °C
RS Stock No. 923-5772
Mfr. Part No.DS1023S-100+
kr 118,313
Each (In a Tube of 45)
Units
22ns - 1ns 255ns 1 SOIC 16 21.34 x 8.13 x 5.08mm 5.08mm 21.34mm 5.25 V +70 °C 4.75 V 0 °C
Related Products
Maximum Frequency > 1.2 Ghz Typical. Programmable Range: ...
Description:
Maximum Frequency > 1.2 Ghz Typical. Programmable Range: 2.2 ns to 12.2 ns10 ps IncrementsPECL Mode Operating Range: VCC = 3.0 V with VEE = 0 VNECL Mode Operating Range: VCC = 0 V with VEE = -3.0 VOpen Input ...
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but ...
Step sizes of 0.25 ns, 0.5 ns, 1 ...
Description:
Step sizes of 0.25 ns, 0.5 ns, 1 ns, 2 ns, 5 ns. On-chip reference delay. Configurable as delay line, pulse width modulator, or free-running oscillator. Can delay clocks by a full period or more. Guaranteed monotonicity. Parallel or serial ...