PLL Clock Drivers

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Output Frequency Minimum Operating Supply Voltage Minimum Output Frequency Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 190-4727
Mfr. Part No.MAX2870ETJ+
kr 81,266
Each (In a Tube of 60)
Units
2 95 mA TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V 6000MHz 3 V 3000MHz +85 °C -40 °C
RS Stock No. 190-4728
Mfr. Part No.MAX2871ETJ+
kr 70,724
Each (In a Tray of 490)
Units
2 200 mA TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V 6000MHz 3 V 3000MHz +85 °C -40 °C
RS Stock No. 190-5130
Mfr. Part No.MAX2870ETJ+
kr 107,68
Each
Units
2 95 mA TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V 6000MHz 3 V 3000MHz +85 °C -40 °C
RS Stock No. 804-9892
Mfr. Part No.AD9524BCPZ
kr 113,56
Each
Units
2 77.7 mA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm - 1GHz - 1MHz +85 °C -40 °C
RS Stock No. 804-9895
Mfr. Part No.AD9523-1BCPZ
kr 164,01
Each
Units
2 75.8 mA LFCSP VQ 72 10 x 10 x 0.95mm 10mm 10mm 0.95mm 3.465 V 1GHz 3.135 V 1MHz +85 °C -40 °C
RS Stock No. 160-0745
Mfr. Part No.AD9517-4ABCPZ
kr 92,663
Each (In a Tray of 260)
Units
1 +100 μA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm 3.465 V 1.6GHz 3.135 V - +85 °C -40 °C
RS Stock No. 804-9882
Mfr. Part No.AD9522-1BCPZ
kr 213,86
Each
Units
1 +100 μA LFCSP VQ 64 9 x 9 x 0.95mm 9mm 9mm 0.95mm 3.465 V - 3.135 V 800MHz +85 °C -40 °C
RS Stock No. 190-5139
Mfr. Part No.MAX2871ETJ+
kr 106,68
Each
Units
2 200 mA TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V 6000MHz 3 V 3000MHz +85 °C -40 °C
RS Stock No. 620-2189
Mfr. Part No.DAC1220E
kr 191,72
Each
Units
- - SSOP 16 5 x 4 x 1.5mm 5mm 4mm 1.5mm - - - - +85 °C -40 °C
RS Stock No. 804-9860
Mfr. Part No.AD9517-4ABCPZ
kr 126,72
Each
Units
1 +100 μA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm 3.465 V 1.6GHz 3.135 V - +85 °C -40 °C
RS Stock No. 160-0751
Mfr. Part No.AD9522-1BCPZ
kr 180,159
Each (In a Tray of 260)
Units
1 +100 μA LFCSP VQ 64 9 x 9 x 0.95mm 9mm 9mm 0.95mm 3.465 V - 3.135 V 800MHz +85 °C -40 °C
RS Stock No. 160-0755
Mfr. Part No.AD9523-1BCPZ
kr 123,169
Each (In a Tray of 168)
Units
2 75.8 mA LFCSP VQ 72 10 x 10 x 0.95mm 10mm 10mm 0.95mm 3.465 V 1GHz 3.135 V 1MHz +85 °C -40 °C
RS Stock No. 121-8974
Mfr. Part No.DAC1220E
kr 159,831
Each (In a Tube of 75)
Units
- - SSOP 16 5 x 4 x 1.5mm 5mm 4mm 1.5mm - - - - +85 °C -40 °C
RS Stock No. 160-0754
Mfr. Part No.AD9524BCPZ
kr 83,697
Each (In a Tray of 260)
Units
2 77.7 mA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm - 1GHz - 1MHz +85 °C -40 °C
Related Products
Texas Instruments Complex Function ICs from the 74HCT ...
Description:
Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate ...
Texas Instruments range of Complex Function products from ...
Description:
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS ...
Texas Instruments Complex Function ICs from the 4000 ...
Description:
Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs. CMOS Family devices. Wide operating voltage range: 3 to 18V.
Texas Instruments Complex Function ICs from the 74HCT ...
Description:
Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate ...