RF ICs

RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS Components, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

RF IC Types

  • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
  • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
  • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
  • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

RF IC Applications

RF ICs can be used in a range of different wireless devices and different applications here are just a few:

  • Communications,
  • Remote Controls,
  • Car Alarm Systems,
  • Automation,
  • Security and CCTV,
  • Keyless Entry Systems.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Technology Modulation Technique Package Type Pin Count Dimensions Mounting Type Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Primary Keyword Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage
RS Stock No. 176-8967
Mfr. Part No.CYW20719B1KUMLG
kr 61,73
Each (In a Tray of 490)
Units
- DPSK, DQPSK, GFSK QFN 40 5 x 5 x 0.55mm Surface Mount 5mm 5mm 0.55mm 2480MHz - - - 3.63 V
RS Stock No. 176-9014
Mfr. Part No.CYW20719B1KUMLG
kr 98,71
Each
Units
- DPSK, DQPSK, GFSK QFN 40 5 x 5 x 0.55mm Surface Mount 5mm 5mm 0.55mm 2480MHz - - - 3.63 V
New
RS Stock No. 194-9052
Mfr. Part No.CYW20706UA2KFFB4G
kr 70,23
Each (In a Pack of 2)
Units
- GFSK FBGA 49 4.6 x 4.1 x 0.86mm Surface Mount 4.6mm 4.1mm 0.86mm 2480MHz - - - 3.6 V
New
RS Stock No. 194-9051
Mfr. Part No.CYW20706UA2KFFB4G
kr 46,711
Each (In a Tray of 490)
Units
- GFSK FBGA 49 4.6 x 4.1 x 0.86mm Surface Mount 4.6mm 4.1mm 0.86mm 2480MHz - - - 3.6 V