Up-Down Converter & Mixer Circuits

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Maximum Power Gain Maximum Input Frequency Maximum Output Frequency Maximum Power Dissipation Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Series Maximum Operating Temperature
RS Stock No. 103-8044
Mfr. Part No.SA612AD/01,112
BrandNXP
kr 17,873
Each (In a Tube of 100)
Units
17 dB 500MHz - - SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 8 V 4.5 V - +85 °C
RS Stock No. 725-7607
Mfr. Part No.SA612AD/01,112
BrandNXP
kr 27,235
Each (In a Pack of 2)
Units
17 dB 500MHz - - SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 8 V 4.5 V - +85 °C
RS Stock No. 183-2572
Mfr. Part No.HMC412BMS8GE
kr 93,49
Each
Units
10 dB 16GHz 2.5GHz 280 mW MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - - - +85 °C
RS Stock No. 166-1327
Mfr. Part No.SA604AD/01,112
BrandNXP
kr 49,324
Each (In a Tube of 50)
Units
- - - - SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 8 V 4.5 V - +85 °C
RS Stock No. 190-4562
Mfr. Part No.MAX2682EUT+T
kr 13,739
Each (On a Reel of 2500)
Units
14.7 dB 2500MHz 500MHz - SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V 2.7 V - +85 °C
RS Stock No. 146-0353
Mfr. Part No.SA636DK/01,112
BrandNXP
kr 48,43
Each (In a Tube of 75)
Units
14 dB 500MHz 0.6MHz - SSOP 20 6.6 x 4.5 x 1.4mm 6.6mm 4.5mm 1.4mm 5.5 V 2.7 V - +85 °C
RS Stock No. 522-9997
Mfr. Part No.AD831APZ
kr 185,57
Each
Units
0 dB 400MHz 200MHz 1.2 W PLCC 20 9.04 x 9.04 x 3.68mm 9.04mm 9.04mm 3.68mm 11 V 4.5 V - +85 °C
RS Stock No. 145-6267
Mfr. Part No.HMC860LP3E
kr 52,85
Each (On a Reel of 50)
Units
- - - - SMT 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.6 V 4.8 V Hittite +85 °C
RS Stock No. 725-7600
Mfr. Part No.SA636DK/01,112
BrandNXP
kr 56,97
Each
Units
14 dB 500MHz 0.6MHz - SSOP 20 6.6 x 4.5 x 1.4mm 6.6mm 4.5mm 1.4mm 5.5 V 2.7 V - +85 °C
RS Stock No. 786-9705
Mfr. Part No.LT5560EDD#PBF
kr 33,38
Each
Units
2.7 dB 4000MHz 4000MHz - DFN 8 3 x 3 x 0.7mm 3mm 3mm 0.7mm 5.3 V 2.7 V - +85 °C
RS Stock No. 190-8060
Mfr. Part No.MAX2671EUT+T
kr 21,786
Each (In a Pack of 5)
Units
8.9 dB 500MHz 2.5GHz - SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V 2.7 V - +85 °C
RS Stock No. 506-0861
Mfr. Part No.LT5512EUF#PBF
kr 74,90
Each
Units
- 3000MHz 2000MHz - QFN 16 4 x 4 x 0.75mm 4mm 4mm 0.75mm 5.25 V 4.5 V - +85 °C
RS Stock No. 190-8070
Mfr. Part No.MAX2682EUT+T
kr 30,266
Each (In a Pack of 5)
Units
14.7 dB 2500MHz 500MHz - SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V 2.7 V - +85 °C
RS Stock No. 862-6455
Mfr. Part No.HMC860LP3E
kr 61,53
Each
Units
- - - - SMT 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.6 V 4.8 V Hittite +85 °C