Variable Attenuators

Variable attenuators are a type of radio frequency attenuator that permits the signal level to constantly change. Attenuators are devices that decrease the power of a signal without noticeably distorting its waveform. This protects the circuitry from receiving a signal that is too powerful. RS Components offer a range of high-quality devices from leading brands including Analog Devices and Texas Instruments. Browse our range for all of your electronic application needs.

Variable attenuators are used when the signal level needs to be able to change frequently. This is useful when you don't know exactly what the final desired signal range is or when accuracy is not a priority. Attenuators can be thought of as the opposite of signal amplifiers. An amplifier increases signal power (or amplitude) while an attenuator decreases it.

How do variable attenuators work?

The signal level of variable attenuators is altered either manually or remotely. In manual variable attenuators, the signal level is changed by physically controlling the device, using something like an adjustable screw control. If they are controlled remotely, a motor or PIN diode uses variable voltage to change the signal.

Types of variable attenuators

Variable attenuators come with PIN diodes or MESFETs (metal-semiconductor field-effect transistors) as resistors to modulate amplitude. They can use either balanced or unbalanced pi-pad or T-pad circuits.

Applications

Variable attenuators are used in various electronic applications in many industries. Some of the most common are

  • Mobile phone 3G infrastructure
  • Microwave and Radio
  • Test equipment and sensors
  • IF and RF applications

Our range of variable attenuators are available in industry-standard package types, pin counts and mounting types. With maximum attenuation levels ranging from 2 dB to 78 dB and maximum frequency ranging from 3 MHz to 50 GHz.


...
Read more Read less

Filters

Viewing 1 - 20 of 29 products
Results per page
Description Price Maximum Attenuation Maximum Frequency Maximum Insertion Loss Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 183-2534
Mfr. Part No.HMC624ALP4ETR
kr 92,08
Each
Units
31.5dB 6GHz 3.8dB Surface Mount LFCSP 24 4.1 x 4.1 x 0.85mm 4.1mm 4.1mm 0.85mm 5 V +85 °C 3 V -40 °C
RS Stock No. 131-4666
Mfr. Part No.HMC629ALP4E
kr 140,68
Each
Units
45dB 10GHz 3.75dB Surface Mount QFN 24 4.1 x 4.1 x 0.85mm 4.1mm 4.1mm 0.85mm 3 V, 5 V +85 °C - -40 °C
RS Stock No. 183-2592
Mfr. Part No.HMC470ALP3E
kr 90,99
Each
Units
31dB 3GHz 2dB Surface Mount LFCSP 16 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 5 V +85 °C 3 V -40 °C
RS Stock No. 145-7843
Mfr. Part No.HMC653LP2E
kr 49,315
Each (On a Reel of 50)
Units
25dB 25GHz 3dB Surface Mount SMT 6 2.05 x 2.05 x 1mm 2.05mm 2.05mm 1mm - +85 °C - -40 °C
RS Stock No. 162-6172
Mfr. Part No.LM1972M/NOPB
kr 36,09
Each (In a Tube of 36)
Units
78dB 3MHz - Surface Mount SOIC W 20 13.005 x 7.595 x 2.286mm 13.01mm 7.595mm 2.286mm 12 V +70 °C 4.5 V 0 °C
RS Stock No. 217-3726
Mfr. Part No.F1956NBGI
kr 46,113
Each (In a Tray of 490)
Units
31.75dB 6GHz 2.2dB Surface Mount VFQFPN 32 - - - - - - - -
RS Stock No. 217-3725
Mfr. Part No.F1950NBGI
kr 60,99
Each (In a Pack of 2)
Units
33dB 5GHz 1.9dB Surface Mount VFQFPN 24 - - - - - - - -
RS Stock No. 183-2354
Mfr. Part No.HMC624ALP4ETR
kr 58,05
Each (On a Reel of 500)
Units
31.5dB 6GHz 3.8dB Surface Mount LFCSP 24 4.1 x 4.1 x 0.85mm 4.1mm 4.1mm 0.85mm 5 V +85 °C 3 V -40 °C
RS Stock No. 862-6411
Mfr. Part No.HMC624ALP4E
kr 95,45
Each
Units
31.5dB 6GHz 3.8dB Surface Mount SMT 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5 V +85 °C - -40 °C
RS Stock No. 217-3732
Mfr. Part No.F2255NLGK
kr 58,16
Each (In a Pack of 2)
Units
34.6dB 3GHz 1.7dB Surface Mount VFQFPN 16 - - - - - - - -
RS Stock No. 217-3729
Mfr. Part No.F2250NLGK
kr 38,655
Each (In a Tray of 624)
Units
33.6dB 6GHz 1.9dB Surface Mount VFQFPN 16 - - - - - - - -
RS Stock No. 217-7940
Mfr. Part No.F1958NBGK
kr 45,491
Each (In a Tray of 490)
Units
16dB 4GHz 1.7dB Surface Mount QFN 24 - - - - - - - -
RS Stock No. 862-6436
Mfr. Part No.HMC652LP2E
kr 57,18
Each
Units
2dB 25GHz - Surface Mount SMT 6 2.05 x 2.05 x 1mm 2.05mm 2.05mm 1mm - +85 °C - -40 °C
RS Stock No. 168-4911
Mfr. Part No.HMC629ALP4E
kr 116,557
Each (On a Reel of 50)
Units
45dB 10GHz 3.75dB Surface Mount QFN 24 4.1 x 4.1 x 0.85mm 4.1mm 4.1mm 0.85mm 3 V, 5 V +85 °C - -40 °C
RS Stock No. 145-1329
Mfr. Part No.HMC624ALP4E
kr 76,783
Each (On a Reel of 50)
Units
31.5dB 6GHz 3.8dB Surface Mount SMT 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5 V +85 °C - -40 °C
RS Stock No. 183-2517
Mfr. Part No.HMC1119LP4ME
kr 103,28
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 217-3723
Mfr. Part No.F1912NCGI
kr 53,215
Each (In a Pack of 2)
Units
33dB 4GHz 2dB Surface Mount VFQFPN 20 - - - - - - - -
RS Stock No. 183-2575
Mfr. Part No.HMC653
kr 128,50
Each
Units
3dB 50GHz - Surface Mount Chip 6 0.45 x 0.42 x 0.1mm 0.45mm 0.42mm 0.1mm 5.2 V +85 °C - -55 °C
RS Stock No. 217-3731
Mfr. Part No.F2255NLGK
kr 36,542
Each (In a Tray of 624)
Units
34.6dB 3GHz 1.7dB Surface Mount VFQFPN 16 - - - - - - - -
RS Stock No. 862-6206
Mfr. Part No.HMC653LP2E
kr 57,18
Each
Units
25dB 25GHz 3dB Surface Mount SMT 6 2.05 x 2.05 x 1mm 2.05mm 2.05mm 1mm - +85 °C - -40 °C