Ceramic Resonators

What is a Ceramic Resonator?A Ceramic Resonator is sometimes referred to a dielectic resonator, they are commonly used for timing devices which create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built in capacitor to help save space on a printed circuit board.How do Ceramic Resonators work?When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Like the similar crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits. What are Ceramic Resonators used for?The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in: Communications equipment Automotive electronics TVs Medical/healthcare equipment Telephones Toys Personal computing VCR Household appliances Radios

...
Read more Read less

Filters

Viewing 141 - 160 of 283 products
Results per page
Description Price Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 188-6495
Mfr. Part No.AWSCR-3.58CPLA-C30-T4
BrandAbracon
kr 2,009
Each (On a Reel of 4000)
Units
3.58MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS Stock No. 702-7324
Mfr. Part No.PBRV6.00MR50Y000
BrandKYOCERA
kr 2,742
Each (In a Pack of 10)
Units
6MHz ±0.5% - 15pF - - ±0.5% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +125 °C
RS Stock No. 624-1083
Mfr. Part No.CSTCW32M0X51-R0
BrandMurata
kr 2,935
Each (In a Pack of 25)
Units
32MHz ±0.5% 3rd Overtone 5pF 50Ω ±0.1 %/yr ±0.2% Surface Mount CSTCW 3 2.5 x 2 x 1.5mm 1.5mm 2.5mm +80 °C
RS Stock No. 526-6104
Mfr. Part No.CSTLS7M37G53B0
BrandMurata
kr 4,387
Each (In a Pack of 10)
Units
7.37MHz ±0.5% Fundamental 15pF - ±0.2 %/yr ±0.2% Through Hole - 3 8 x 3 x 5.5mm 5.5mm 8mm +80 °C
RS Stock No. 188-6519
Mfr. Part No.AWSCR-4.91CRLB-C15-T3
BrandAbracon
kr 2,657
Each (On a Reel of 3000)
Units
4.91MHz ±0.5% - 15pF - ±0.2 (10 year) %/yr ±0.4% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +125 °C
RS Stock No. 188-6488
Mfr. Part No.AWSCR-2.00CPLA-C30-T4
BrandAbracon
kr 2,009
Each (On a Reel of 4000)
Units
2MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.8mm 1.8mm 6mm +85 °C
RS Stock No. 188-6645
Mfr. Part No.AWSCR-3.58CPLB-C30-T4
BrandAbracon
kr 3,639
Each (In a Pack of 20)
Units
3.58MHz ±0.5% - 30pF - ±0.1 % ±0.4% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +125 °C
RS Stock No. 188-6668
Mfr. Part No.AWSCR-5.00CPLB-C30-T4
BrandAbracon
kr 3,639
Each (In a Pack of 20)
Units
5MHz ±0.5% - 30pF - ±0.1 % ±0.4% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +125 °C
RS Stock No. 188-6498
Mfr. Part No.AWSCR-3.58CPLB-C30-T4
BrandAbracon
kr 2,527
Each (On a Reel of 4000)
Units
3.58MHz ±0.5% - 30pF - ±0.1 % ±0.4% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +125 °C
RS Stock No. 188-6716
Mfr. Part No.AWSCR-4.19CRLA-C15-T3
BrandAbracon
kr 3,39
Each (In a Pack of 20)
Units
4.19MHz ±0.5% - 15pF - ±0.2 (10 year) %/yr ±0.3% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +85 °C
RS Stock No. 166-9549
Mfr. Part No.CSTLS16M0X51-A0
BrandMurata
kr 1,109
Each (In a Box of 2000)
Units
16MHz ±0.5% 3rd Overtone 5pF 50Ω ±0.2 %/yr ±0.2% Through Hole - 3 - - 5.5mm +80 °C
RS Stock No. 188-6529
Mfr. Part No.AWSCR-7.37CRLA-C15-T3
BrandAbracon
kr 2,398
Each (On a Reel of 3000)
Units
7.37MHz ±0.5% - 15pF - ±0.2 (10 year) %/yr ±0.3% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +85 °C
RS Stock No. 188-6797
Mfr. Part No.AWSCR-3.58CPLA-C33-T4
BrandAbracon
kr 2,842
Each (In a Pack of 20)
Units
3.58MHz ±0.5% - 33pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS Stock No. 188-6752
Mfr. Part No.AWSCR-12.00CELA-C10-T3
BrandAbracon
kr 3,241
Each (In a Pack of 20)
Units
12MHz ±0.5% - 10pF - ±0.2 (10 year) %/yr ±0.2% Surface Mount SMD 3 3.2 x 1.3 x 1mm 1mm 3.2mm +85 °C
RS Stock No. 792-6527
Mfr. Part No.CSTCE12M0G15L99-R0
BrandMurata
kr 5,682
Each (In a Bag of 5)
Units
12MHz ±0.1% Shear 33pF 30Ω - - Surface Mount SMT 3 3.2 x 1.3 x 0.7mm 0.7mm 3.2mm +70 °C
RS Stock No. 624-0995
Mfr. Part No.CSTLS16M0X51-A0
BrandMurata
kr 1,14
Each (In a Pack of 10)
Units
- - - - - - - - - - - - - -
RS Stock No. 183-7438
Mfr. Part No.AE1010D16DF
BrandKEMET
kr 4 049,81
Each
Units
- - - 5.4µF - - - Surface Mount 1010 - 20 x 10.4 x 10.4mm 10.4mm 20mm +85 °C
RS Stock No. 188-6533
Mfr. Part No.AWSCR-8.00CELA-C33-T3
BrandAbracon
kr 2,074
Each (On a Reel of 3000)
Units
8MHz ±0.5% - 33pF - ±0.2 (10 year) %/yr ±0.2% Surface Mount SMD 3 3.2 x 1.3 x 1mm 1mm 3.2mm +85 °C
RS Stock No. 526-6176
Mfr. Part No.CSTLS24M0X53B0
BrandMurata
kr 5,543
Each (In a Pack of 10)
Units
24MHz ±0.5% 3rd Overtone 15pF 50Ω ±0.2 %/yr ±0.2% Through Hole - 3 5.5 x 3.5 x 6.5mm 6.5mm 5.5mm +80 °C
RS Stock No. 166-9579
Mfr. Part No.CSTCR6M00G55Z-R0
BrandMurata
kr 1,325
Each (On a Reel of 3000)
Units
6MHz ±0.5% Shear 39pF - - ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm +125 °C
Related Products
CSTLS ceramic resonators are part of the CERALOCK® ...
Description:
CSTLS ceramic resonators are part of the CERALOCK® range from Murata. CSTLS are leaded, and have a standard frequency tolerance for industrial and consumer applications. These ceramic resonators have built in load capacitors, making them ideal for oscillation circuits that ...
The CSTCE series of MHz band ceramic resonators ...
Description:
The CSTCE series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external ...
CSTLS ceramic resonators are part of the CERALOCK® ...
Description:
CSTLS ceramic resonators are part of the CERALOCK® range from Murata. CSTLS are leaded, and have a standard frequency tolerance for industrial and consumer applications. These ceramic resonators have built in load capacitors, making them ideal for oscillation circuits that ...
The CSTCE series of MHz band ceramic resonators ...
Description:
The CSTCE series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external ...