Pocket Reference Oscillators

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Maximum Operating Temperature Maximum Output Frequency Minimum Operating Temperature Minimum Output Frequency Dimensions Length Mounting Type Oscillator Type Package Type Pin Count Typical Operating Supply Voltage Width
RS Stock No. 792-4095
Mfr. Part No.CPRO33-10.00
BrandCrystek
kr 1 176,16
Each
Units
+85 °C 10MHz -40 °C 10MHz 11.05 (Dia.) x 33.34mm 33.34mm In Line Module PRO SMA Housing 3 3.3 V dc 11.05 (Dia.)mm
RS Stock No. 792-4136
Mfr. Part No.CPRO33-80.000
BrandCrystek
kr 570,48
Each
Units
+85 °C 80MHz -40 °C 80MHz 11.05 (Dia.) x 33.34mm 33.34mm In Line Module PRO SMA Housing 3 3.3 V dc 11.05 (Dia.)mm
RS Stock No. 792-4142
Mfr. Part No.CPRO33-125.000
BrandCrystek
kr 570,48
Each
Units
+85 °C 125MHz -40 °C 125MHz 11.05 (Dia.) x 33.34mm 33.34mm In Line Module PRO SMA Housing 3 3.3 V dc 11.05 (Dia.)mm
RS Stock No. 792-4130
Mfr. Part No.CPRO33-100.000
BrandCrystek
kr 570,48
Each
Units
+85 °C 100MHz -40 °C 100MHz 11.05 (Dia.) x 33.34mm 33.34mm In Line Module PRO SMA Housing 3 3.3 V dc 11.05 (Dia.)mm
RS Stock No. 792-4146
Mfr. Part No.RFPRO33-1000.000
BrandCrystek
kr 916,54
Each
Units
+70 °C 1GHz -20 °C 1GHz 11.05 (Dia.) x 33.34mm 33.34mm In Line Module PRO SMA Housing 3 3.3 V dc 11.05 (Dia.)mm
RS Stock No. 792-4155
Mfr. Part No.RFPRO33-500.000
BrandCrystek
kr 916,54
Each
Units
+70 °C 500MHz -20 °C 500MHz 11.05 (Dia.) x 33.34mm 33.34mm In Line Module PRO SMA Housing 3 3.3 V dc 11.05 (Dia.)mm
RS Stock No. 792-4120
Mfr. Part No.CPRO33-50.000
BrandCrystek
kr 441,47
Each
Units
+85 °C 50MHz -40 °C 50MHz 11.05 (Dia.) x 33.34mm 33.34mm In Line Module PRO SMA Housing 3 3.3 V dc 11.05 (Dia.)mm
Related Products
Crystek’s CPRO series is a complete HCMOS crystal ...
Description:
Crystek’s CPRO series is a complete HCMOS crystal clock oscillator, whilst the RFPRO series are a complete Sinewave SAW (surface acoustic wave) oscillator both integrated in a rugged SMA housing. Simply connect +3.3Vdc to the female SMA side, and it ...