Programmable Oscillators

Programmable oscillators cover a range of crystal driven oscillators and can be XO, VCXO, and sometimes TCXO. They offer users the flexibility to request parts programmed to their desired frequency, offering frequency options that won’t normally be available and often with smaller lead times. As well as frequency options, some programmable parts offer a selection of the output type; LVCMOS, LVDS or LVPECL can be requested. Stability of these programmed clocks are similar to that of standard oscillators.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Minimum Programmable Frequency Maximum Programmable Frequency Frequency Stability Package Type Output Level Minimum Operating Temperature Maximum Operating Temperature Height Dimensions Oscillator Type
RS Stock No. 153-3390
Mfr. Part No.LTC6902CMS#PBF
kr 43,507
Each (In a Tube of 50)
Units
5kHz 20MHz - MSOP - -40 °C +85 °C 0.86mm 3 x 3 x 0.86mm Programmable
RS Stock No. 506-2205
Mfr. Part No.LTC6904CMS8#PBF
kr 44,57
Each
Units
1kHz 68MHz - MSOP - -40 °C +85 °C 0.86mm 3 x 3 x 0.86mm Programmable
RS Stock No. 145-5954
Mfr. Part No.LTC6905CS5#TRMPBF
kr 33,086
Each (In a Tube of 100)
Units
17MHz 170MHz - SOT-23 - -40 °C +85 °C 0.9mm 2.9 x 1.75 x 0.9mm Programmable
RS Stock No. 145-5953
Mfr. Part No.LTC6904CMS8#PBF
kr 41,689
Each (In a Tube of 50)
Units
1kHz 68MHz - MSOP - -40 °C +85 °C 0.86mm 3 x 3 x 0.86mm Programmable
RS Stock No. 506-2182
Mfr. Part No.LTC6902CMS#PBF
kr 46,46
Each
Units
5kHz 20MHz - MSOP - -40 °C +85 °C 0.86mm 3 x 3 x 0.86mm Programmable
RS Stock No. 506-2227
Mfr. Part No.LTC6906CS6#TRMPBF
kr 27,856
Each (In a Pack of 5)
Units
10kHz 1MHz 300ppm/√kh SOT-23 CMOS 0 °C +70 °C 0.9mm 2.9 x 1.5 x 0.9mm Programmable
RS Stock No. 145-6905
Mfr. Part No.LTC6903CMS8#PBF
kr 38,544
Each (In a Tube of 50)
Units
1kHz 68MHz - MSOP - -40 °C +85 °C 0.86mm 3 x 3 x 0.86mm Programmable
RS Stock No. 506-2198
Mfr. Part No.LTC6903CMS8#PBF
kr 41,28
Each
Units
1kHz 68MHz - MSOP - -40 °C +85 °C 0.86mm 3 x 3 x 0.86mm Programmable
RS Stock No. 917-3661
Mfr. Part No.LTC6906CS6#TRMPBF
kr 25,146
Each (On a Reel of 500)
Units
10kHz 1MHz 300ppm/√kh SOT-23 CMOS 0 °C +70 °C 0.9mm 2.9 x 1.5 x 0.9mm Programmable
RS Stock No. 506-2211
Mfr. Part No.LTC6905CS5#TRMPBF
kr 36,39
Each
Units
17MHz 170MHz - SOT-23 - -40 °C +85 °C 0.9mm 2.9 x 1.75 x 0.9mm Programmable
Related Products
Industry standard leaded package. Resistance welded, hermetically sealed ...
Description:
Industry standard leaded package. Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads Standard 2 leg HC49 package. Model HC49Model Issue number 15.
FC12-M series k. Hz range SMD tuning fork ...
Description:
FC12-M series k. Hz range SMD tuning fork crystals with an ultra compact 2.0 x 1.2 x 0.6mm size which is achieved through the incorporation of QMEMS and high precision mounting technology. These low profile FC12-M crystal units have a ...
The QC3CA Series SMD Crystal Unit is suitable ...
Description:
The QC3CA Series SMD Crystal Unit is suitable for high density applications. Also modem, communication and test equipment. All ceramic epoxy sealed SMD package. Low in height, suitable for thin equipment. Tight tolerance and stability available Frequency range 12.000 MHz ...
Crystal unit is a passive component using piezoelectrical ...
Description:
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration. Compact and thin. (3.2 ´ 2.5 ...