Data Acquisition ICs

A Data Acquisition System, commonly abbreviated to DAS or DAQ, are integrated circuits that measure analogue electrical signals and convert them into digital form. RS Components offer a wide range of high-quality semiconductor devices from leading brands including Analog Devices, Maxim Integrated, Microchip and Texas Instruments.

What is Data Acquisition IC's used for

Data Acquisition IC's are commonly used to process the signals produced by sensors. Data Acquisition Systems can be used to convert the signal into digital, allowing it to be used by the host system. To provide complete analogue-to-digital conversion functionality a Data Acquisition IC integrates all the required circuity into one compact device, marrying an analogue front-end (AFE) signal conditioning circuit to an analogue-to-digital converter in one package. Signal conditioning circuity prepares the analogue input for processing, as often raw input signals are not suitable for processing by the analogue-to-digital converter. Filtering, amplification, isolation and attenuation are some examples of the conditioning circuity that may be integrated into the device.

Why would you use a Digital Acquisition IC for signal conversion?

  • A DAS IC provides a complete signal conversion solution. It minimises any additional external circuity required. Component count is less compared to utilising standalone analogue to digital converters with separate signal conditioning circuits.
  • Product development simplifies the conversion function as it is already designed and provided by the device.
  • Their compact design takes up less valuable PCB board space. Up to one-third in most applications.

Package Types and Mounting Types

Our range of data acquisition semiconductor IC's are available in various industry package types including LFCSP, LQFP, SOIC and PDIP

Applications

Data acquisition IC's are used in a wide range of electronic applications. The compact devices are commonly found in

  • Process control
  • Power line monitoring
  • Instrumentation
  • Automated test equipment
  • Development boards, evaluation boards and development kits
  • Design tools
  • Measurement systems

...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Number of ADCs Number of DACs Data Rate Resolution Signal to Noise Ratio Maximum Settling Time Mounting Type Package Type Pin Count Integral Nonlinearity Error Full Scale Error Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage
RS Stock No. 911-5586
Mfr. Part No.MCP2120-I/SL
BrandMicrochip
kr 8,751
Each (In a Tube of 57)
Units
- - - - - - Surface Mount SOIC 14 - - - - -
RS Stock No. 403-648
Mfr. Part No.MCP2120-I/SL
BrandMicrochip
kr 11,568
Each (In a Pack of 5)
Units
- - - - - - Surface Mount SOIC 14 - - - - -
RS Stock No. 806-7802
Mfr. Part No.AD7609BSTZ
kr 374,85
Each
Units
18 - 200ksps 18 bit 101dB 80µs Surface Mount LQFP 64 ±7.5LSB ±140LSB Single 5 V -
RS Stock No. 216-8476
Mfr. Part No.AD7606C-18BSTZ
kr 523,973
Each (In a Tray of 10)
Units
8 - - 18 bit 93dB 80µs - LQFP 64 - - - - -
RS Stock No. 177-2844
Mfr. Part No.MCP2122T-E/SN
BrandMicrochip
kr 6,584
Each (On a Reel of 3300)
Units
- - 115.2kBd 8 bit, 16 bit - - Surface Mount SOIC 8 - - Single - -
RS Stock No. 865-9899
Mfr. Part No.ADS8688IDBT
kr 176,88
Each
Units
1 - 0.5Msps 16 bit - - Surface Mount TSSOP 38 ±4LSB - Single 3.3 V, 5 V -
RS Stock No. 858-0721
Mfr. Part No.LTC1392CS8#PBF
kr 109,91
Each
Units
1 - - 10 bit - - Surface Mount SOIC 8 - ±25LSB Single 4.5 to 6 V -
RS Stock No. 203-5823
Mfr. Part No.MAX17823BGCB/V+
kr 96,864
Each (In a Tray of 160)
Units
1 - 0 12 bit - - - LQFP 64 - - - - -
RS Stock No. 159-6632
Mfr. Part No.MCP2122-E/SN
BrandMicrochip
kr 6,165
Each (In a Tube of 100)
Units
- - - - - - Surface Mount SOIC 8 - - Single - -
RS Stock No. 875-4815
Mfr. Part No.AD5593RBRUZ
kr 71,64
Each
Units
1 8 10kHz 12 bit 81dB 6µs Surface Mount TSSOP 16 ±1 (DAC) LSB, ±2 (ADC) LSB 0.3%FSR Single 2.7 to 5.5 V -
RS Stock No. 875-4812
Mfr. Part No.AD5592RBRUZ
kr 71,75
Each
Units
1 8 400ksps 12 bit 81dB 6µs Surface Mount TSSOP 16 ±1 (DAC) LSB, ±2 (ADC) LSB 0.3%FSR Single 2.7 to 5.5 V -
RS Stock No. 216-8504
Mfr. Part No.ADAQ4003BBCZ
kr 501,552
Each (In a Tray of 10)
Units
1 - - 18 bit 94.2dB - - CSP-BGA 49 - - - - -
RS Stock No. 171-4187
Mfr. Part No.BU92001KN-E2
BrandROHM
kr 74,36
Each (In a Pack of 2)
Units
- - 115.2ksps - - - Surface Mount VQFN 20 - - Single 3 V -
New
RS Stock No. 219-4655
Mfr. Part No.PCF8591T/2,518
BrandNXP
kr 35,614
Each (In a Pack of 5)
Units
1, 1 1, 1 -, - 8 bit, 8 bit 40 dB, 40 dB 90 ?s, 90 ?s - SO16, SO16 16, 16 - - - - -
RS Stock No. 795-8022
Mfr. Part No.ADAS3023BCPZ
kr 282,66
Each
Units
1 - 1Msps 16 bit 91.5dB 100µs Surface Mount LFCSP 40 - - Single 4.75 to 5.25 V -
RS Stock No. 786-9799
Mfr. Part No.LTC1290DCSW#PBF
kr 232,76
Each
Units
1 1 - 12 bit 74dB 13µs Surface Mount SOIC 20 ±0.75LSB 1LSB Dual, Single 5 V ±5V
RS Stock No. 131-1218
Mfr. Part No.AD7616BSTZ
kr 218,52
Each
Units
2 0 1Msps 16 (ADC) bit 90.5dB 120µs Surface Mount LQFP 80 ±2LSB ±32 LSB @ ±10 V Dual, Single 5 V ±10 V, ±2.5 V, ±5V
RS Stock No. 806-7809
Mfr. Part No.AD7606BSTZ-6
kr 235,37
Each
Units
1 - 200ksps 16 bit 95.5dB 80µs Surface Mount LQFP 64 ±2LSB ±32LSB Single 5 V -
RS Stock No. 806-7799
Mfr. Part No.AD7606BSTZ-4
kr 197,97
Each
Units
1 - 200ksps 16 bit 95.5dB 80µs Surface Mount LQFP 64 ±2LSB ±32LSB Single 5 V -
RS Stock No. 177-3061
Mfr. Part No.MCP2122T-E/SN
BrandMicrochip
kr 7,262
Each (In a Pack of 20)
Units
- - 115.2kBd 8 bit, 16 bit - - Surface Mount SOIC 8 - - Single - -